CRYSTAL 27.00MHZ 18PF FUND - ECS-270-18-4X-F - Crystals and Oscillators

Digi-Key Part Number XC1006-ND
Price Break
1
10
100
500
1000
5000
Unit Price
0.36
0.319
0.255
0.22668
0.19835
0.1771
Extended Price
0.36
3.19
25.50
113.34
198.35
885.50
Manufacturer Part NumberECS-270-18-4X-F
Product DescriptionCRYSTAL 27.00MHZ 18PF FUND
Quantity Available 1131
All prices are in GBP

CRYSTAL 27.00MHZ 18PF FUND - ECS-270-18-4X-F - Crystals and Oscillators Details
Technical/Catalog InformationECS-270-18-4X-F
VendorECS Inc
CategoryCrystals and Oscillators
Frequency27.000MHz
Load Capacitance18pF
Package / CaseHC49/US
PackagingBulk
Frequency Tolerance±30ppm
Mounting TypeThrough Hole
Operating ModeFundamental
Operating Temperature-10°C ~ 70°C
SeriesHC-49USX
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECS 270 18 4X F
ECS270184XF
XC1006 ND
XC1006ND
XC1006

Purchase CRYSTAL 27.00MHZ 18PF FUND - ECS-270-18-4X-F - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CRYSTAL 27.00MHZ 18PF FUND - ECS-270-18-4X-F
Crystals and Oscillators

CRYSTAL 27.00MHZ 18PF FUND - ECS-270-18-4X-F (XC1006-ND)

Related parts Crystals and Oscillators:
CRYSTAL 27.00MHZ 18PF FUND - ECS-270-18-4X-F
 Order CRYSTAL 27.00MHZ 18PF FUND-ECS-270-18-4X-F online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1006-ND.
CRYSTAL 10.000 MHZ 18PF 49US - ECS-100-18-4X
 Order CRYSTAL 10.000 MHZ 18PF 49US-ECS-100-18-4X online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X1080-ND.
CRYSTAL 3.6864 MHZ 18PF 49US - ECS-36-18-4
 Order CRYSTAL 3.6864 MHZ 18PF 49US-ECS-36-18-4 online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X402-ND.
CRYSTAL 10.000MHZ 18PF SMD - ECS-100-18-5P-TR
 Order CRYSTAL 10.000MHZ 18PF SMD-ECS-100-18-5P-TR online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC716CT-ND.
CRYSTAL 25.000 MHZ 18PF CYL - ECS-250-18-9
 Order CRYSTAL 25.000 MHZ 18PF CYL-ECS-250-18-9 online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC964-ND.
10MHZ CRYSTAL-18PF HC-49 - ECS-100-18-4-DN
 Order 10MHZ CRYSTAL-18PF HC-49-ECS-100-18-4-DN online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-100-18-4-DN-ND.
CRYSTAL 3.6864 MHZ 18PF 49UA - ECS-36-18-1X
 Order CRYSTAL 3.6864 MHZ 18PF 49UA-ECS-36-18-1X online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X1004-ND.
CRYSTAL 3.579545 MHZ 18PF CYL - ECS-35-18-10X
 Order CRYSTAL 3.579545 MHZ 18PF CYL-ECS-35-18-10X online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1371-ND.
CRYSTAL 10.000 MHZ 18PF CYL - ECS-100-18-9X
 Order CRYSTAL 10.000 MHZ 18PF CYL-ECS-100-18-9X online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1378-ND.
CRYSTAL 10.0 MHZ 18PF 49 INS - ECS-100-18-4B
 Order CRYSTAL 10.0 MHZ 18PF 49 INS-ECS-100-18-4B online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-100-18-4B-ND.
CRYSTAL 1.8432 MHZ 32PF 49U - ECS-18-32-1
 Order CRYSTAL 1.8432 MHZ 32PF 49U-ECS-18-32-1 online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-18-32-1-ND.
CRYSTAL 27.000MHZ 20PF SMD - ECS-270-20-20A-F
 Order CRYSTAL 27.000MHZ 20PF SMD-ECS-270-20-20A-F online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-270-20-20A-F-ND.
CERAMIC RESONATOR 18 MHZ SMD - ECS-CR1-18.00-A-TR
 Order CERAMIC RESONATOR 18 MHZ SMD-ECS-CR1-18.00-A-TR online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-CR1-18.00-ATR-ND.
CRYSTAL 4.000MHZ 18PF FUND SMD - ABLS-4.000MHZ-B2-T
 Order CRYSTAL 4.000MHZ 18PF FUND SMD-ABLS-4.000MHZ-B2-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9085-2-ND.
CRYSTAL 18.432MHZ 18PF FUND SMD - ABM3-18.432MHZ-B2-T
 Order CRYSTAL 18.432MHZ 18PF FUND SMD-ABM3-18.432MHZ-B2-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9104-2-ND.