FUSE 3A SLO BLO NANO 2 SMD - 0452003.MRL - Over Voltage, Current, Temperature Devices

Digi-Key Part Number F2604CT-ND
Price Break
1
10
100
500
Unit Price
1.04
0.958
0.8057
0.6251
Extended Price
1.04
9.58
80.57
312.55
Manufacturer Part Number0452003.MRL
Product DescriptionFUSE 3A SLO BLO NANO 2 SMD
Quantity Available 381
All prices are in GBP

FUSE 3A SLO BLO NANO 2 SMD - 0452003.MRL - Over Voltage, Current, Temperature Devices Details
Technical/Catalog Information0452003.MRL
VendorLittelfuse Inc (VA)
CategoryOver Voltage, Current, Temperature Devices
Current3A
Voltage - Rated125V
Package / CaseSurface Mount
Fuse TypeSlow Blow, Long Time Lag
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names 0452003 MRL
0452003MRL
F2604CT ND
F2604CTND
F2604CT

Purchase FUSE 3A SLO BLO NANO 2 SMD - 0452003.MRL - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FUSE 3A SLO BLO NANO 2 SMD - 0452003.MRL
Over Voltage, Current, Temperature Devices

FUSE 3A SLO BLO NANO 2 SMD - 0452003.MRL (F2604CT-ND)

Related parts Over Voltage, Current, Temperature Devices :
FUSE 3A SLO BLO NANO 2 SMD - 0452003.MRL
 Order FUSE 3A SLO BLO NANO 2 SMD-0452003.MRL online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2604CT-ND.
FUSE 2.5A SLO BLO NANO 2 SMF - 045202.5MR
 Order FUSE 2.5A SLO BLO NANO 2 SMF-045202.5MR online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1346CT-ND.
FUSE 5A SLO BLO NANO 2 SMF - 0452005.MR
 Order FUSE 5A SLO BLO NANO 2 SMF-0452005.MR online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1350CT-ND.
FUSEBLOCK 3A SLO BLO SMD - 0154003.DRT
 Order FUSEBLOCK 3A SLO BLO SMD-0154003.DRT online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1307CT-ND.
FUSE 125V SLO-BLO 2AG 5A CART - 0229005.HXP
 Order FUSE 125V SLO-BLO 2AG 5A CART-0229005.HXP online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2472-ND.
FUSE 250V SLO-BLO 3AG 4A CART - 0313004.HXP
 Order FUSE 250V SLO-BLO 3AG 4A CART-0313004.HXP online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2546-ND.
FUSE IEC SLO-BLO E-BRK 5X20 1.6A - 021901.6MXAP
 Order FUSE IEC SLO-BLO E-BRK 5X20 1.6A-021901.6MXAP online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 021901.6MXAP-ND.
FUSE 250V SLO-BLO IND 2AG 1A AXL - 0230001.DRT1SP
 Order FUSE 250V SLO-BLO IND 2AG 1A AXL-0230001.DRT1SP online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0230001.DRT1SP-ND.
FUSE 250V SLO-BLO AXL 3AG 8A - 0315008.MXP
 Order FUSE 250V SLO-BLO AXL 3AG 8A-0315008.MXP online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0315008.MXP-ND.
FUSE SLIM SLO-BLO 1A 63V 1206 - 0468001.NR
 Order FUSE SLIM SLO-BLO 1A 63V 1206-0468001.NR online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2658CT-ND.
FUSE SLIM SLO-BLO 0.5A 63V 1206 - 0468.500NR
 Order FUSE SLIM SLO-BLO 0.5A 63V 1206-0468.500NR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0468.500NR-ND.
FUSE 3A 32V 1206 SLO-BLO SMD T/R - 0430003.WR
 Order FUSE 3A 32V 1206 SLO-BLO SMD T/R-0430003.WR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0430003.WR-ND.
FUSE 250V UL SLO-BLO 5X20MM 3A - 0239003.MXP
 Order FUSE 250V UL SLO-BLO 5X20MM 3A-0239003.MXP online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0239003.MXP-ND.
FUSE 1.5A/250V 3AG SLO-BLO AXIAL - 031501.5H
 Order FUSE 1.5A/250V 3AG SLO-BLO AXIAL-031501.5H online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F422-ND.
FUSE 150MA 250V 3AB SLO-BLO CERM - 0326.150H
 Order FUSE 150MA 250V 3AB SLO-BLO CERM-0326.150H online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F455-ND.