CAP CER DISC 27PF 500V 5% NP0 - ECC-D2H270JC5 - Capacitors

Digi-Key Part Number P4405A-ND
Price Break
10
100
1000
5000
10000
25000
Unit Price
0.184
0.1298
0.07079
0.06135
0.05899
0.05663
Extended Price
1.84
12.98
70.79
306.75
589.90
1415.75
Manufacturer Part NumberECC-D2H270JC5
Product DescriptionCAP CER DISC 27PF 500V 5% NP0
Quantity Available Non-Stock
All prices are in GBP

CAP CER DISC 27PF 500V 5% NP0 - ECC-D2H270JC5 - Capacitors Details
Technical/Catalog InformationECC-D2H270JC5
VendorPanasonic - ECG
CategoryCapacitors
Capacitance27pF
Voltage - Rated500V
Tolerance±5%
Package / CaseDisc - Radial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.197" (5.00mm)
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECC D2H270JC5
ECCD2H270JC5
P4405A ND
P4405AND
P4405A

Purchase CAP CER DISC 27PF 500V 5% NP0 - ECC-D2H270JC5 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER DISC 27PF 500V 5% NP0 - ECC-D2H270JC5
Capacitors

CAP CER DISC 27PF 500V 5% NP0 - ECC-D2H270JC5 (P4405A-ND)

Related parts Capacitors :
CAP CER DISC 27PF 500V 5% NP0 - ECC-D2H270JC5
 Order CAP CER DISC 27PF 500V 5% NP0-ECC-D2H270JC5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4405A-ND.
CAP CER DISC 27PF 50V 5% NP0 - ECC-F1H270JC
 Order CAP CER DISC 27PF 50V 5% NP0-ECC-F1H270JC online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4449A-ND.
CAP CER DISC 15PF 500V 5% NP0 - ECC-D2H150JC5
 Order CAP CER DISC 15PF 500V 5% NP0-ECC-D2H150JC5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4402A-ND.
CAP CER DISC 18PF 500V 5% NP0 - ECC-D2H180JC5
 Order CAP CER DISC 18PF 500V 5% NP0-ECC-D2H180JC5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4403A-ND.
CAP CER DISC 22PF 500V 5% NP0 - ECC-D2H220JC5
 Order CAP CER DISC 22PF 500V 5% NP0-ECC-D2H220JC5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4404A-ND.
CAP CER DISC 33PF 500V 5% NP0 - ECC-D2H330JC5
 Order CAP CER DISC 33PF 500V 5% NP0-ECC-D2H330JC5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4406A-ND.
CAP CER DISC 39PF 500V 5% NP0 - ECC-D2H390JC5
 Order CAP CER DISC 39PF 500V 5% NP0-ECC-D2H390JC5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4407A-ND.
CAP CER DISC 47PF 500V 5% NP0 - ECC-D2H470JC5
 Order CAP CER DISC 47PF 500V 5% NP0-ECC-D2H470JC5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4408A-ND.
CAP CER DISC 56PF 500V 5% NP0 - ECC-D2H560JC5
 Order CAP CER DISC 56PF 500V 5% NP0-ECC-D2H560JC5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4409A-ND.
CAP CER DISC 68PF 500V 5% NP0 - ECC-D2H680JC5
 Order CAP CER DISC 68PF 500V 5% NP0-ECC-D2H680JC5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4410A-ND.
CAP CER DISC 82PF 500V 5% NP0 - ECC-D2H820JC5
 Order CAP CER DISC 82PF 500V 5% NP0-ECC-D2H820JC5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4411A-ND.
CAP CER DISC 100PF 500V 5% NP0 - ECC-D2H101JC5
 Order CAP CER DISC 100PF 500V 5% NP0-ECC-D2H101JC5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4412A-ND.
CAP CER DISC 120PF 500V 5% NP0 - ECC-D2H121JC5
 Order CAP CER DISC 120PF 500V 5% NP0-ECC-D2H121JC5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4413A-ND.
CAP CER DISC 150PF 500V 5% NP0 - ECC-D2H151JC5
 Order CAP CER DISC 150PF 500V 5% NP0-ECC-D2H151JC5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4414A-ND.
CAP CER DISC 180PF 500V 5% NP0 - ECC-D2H181JC5
 Order CAP CER DISC 180PF 500V 5% NP0-ECC-D2H181JC5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4415A-ND.