CAP CER DISC 12PF 50V 5% NP0 - ECC-F1H120JC - Capacitors

Digi-Key Part Number P4445A-ND
Price Break
10
100
1000
5000
10000
25000
Unit Price
0.106
0.071
0.03666
0.03094
0.02922
0.02864
Extended Price
1.06
7.10
36.66
154.70
292.20
716.00
Manufacturer Part NumberECC-F1H120JC
Product DescriptionCAP CER DISC 12PF 50V 5% NP0
Quantity Available Non-Stock
All prices are in GBP

CAP CER DISC 12PF 50V 5% NP0 - ECC-F1H120JC - Capacitors Details
Technical/Catalog InformationECC-F1H120JC
VendorPanasonic - ECG
CategoryCapacitors
Capacitance12pF
Voltage - Rated50V
Tolerance±5%
Package / CaseDisc - Radial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.098" (2.50mm)
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECC F1H120JC
ECCF1H120JC
P4445A ND
P4445AND
P4445A

Purchase CAP CER DISC 12PF 50V 5% NP0 - ECC-F1H120JC - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER DISC 12PF 50V 5% NP0 - ECC-F1H120JC
Capacitors

CAP CER DISC 12PF 50V 5% NP0 - ECC-F1H120JC (P4445A-ND)

Related parts Capacitors :
CAP CER DISC 12PF 50V 5% NP0 - ECC-F1H120JC
 Order CAP CER DISC 12PF 50V 5% NP0-ECC-F1H120JC online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4445A-ND.
CAP CER DISC 15PF 50V 5% NP0 - ECC-F1H150JC
 Order CAP CER DISC 15PF 50V 5% NP0-ECC-F1H150JC online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4446A-ND.
CAP CER DISC 18PF 50V 5% NP0 - ECC-F1H180JC
 Order CAP CER DISC 18PF 50V 5% NP0-ECC-F1H180JC online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4447A-ND.
CAP CER DISC 22PF 50V 5% NP0 - ECC-F1H220JC
 Order CAP CER DISC 22PF 50V 5% NP0-ECC-F1H220JC online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4448A-ND.
CAP CER DISC 27PF 50V 5% NP0 - ECC-F1H270JC
 Order CAP CER DISC 27PF 50V 5% NP0-ECC-F1H270JC online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4449A-ND.
CAP CER DISC 33PF 50V 5% NP0 - ECC-F1H330JC
 Order CAP CER DISC 33PF 50V 5% NP0-ECC-F1H330JC online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4450A-ND.
CAP CER DISC 39PF 50V 5% NP0 - ECC-F1H390JC
 Order CAP CER DISC 39PF 50V 5% NP0-ECC-F1H390JC online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4451A-ND.
CAP CER DISC 47PF 50V 5% NP0 - ECC-F1H470JC4
 Order CAP CER DISC 47PF 50V 5% NP0-ECC-F1H470JC4 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4452A-ND.
CAP CER DISC 56PF 50V 5% NP0 - ECC-F1H560JC
 Order CAP CER DISC 56PF 50V 5% NP0-ECC-F1H560JC online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4453A-ND.
CAP CER DISC 68PF 50V 5% NP0 - ECC-F1H680JC
 Order CAP CER DISC 68PF 50V 5% NP0-ECC-F1H680JC online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4454A-ND.
CAP CER DISC 82PF 50V 5% NP0 - ECC-F1H820JC4
 Order CAP CER DISC 82PF 50V 5% NP0-ECC-F1H820JC4 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4455A-ND.
CAP CER DISC 100PF 50V 5% NP0 - ECC-F1H101JC4
 Order CAP CER DISC 100PF 50V 5% NP0-ECC-F1H101JC4 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4456A-ND.
CAP CER DISC 120PF 50V 5% NP0 - ECC-F1H121JC4
 Order CAP CER DISC 120PF 50V 5% NP0-ECC-F1H121JC4 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4457A-ND.
CAP CER DISC 150PF 50V 5% NP0 - ECC-F1H151JC4
 Order CAP CER DISC 150PF 50V 5% NP0-ECC-F1H151JC4 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4458A-ND.
CAP CER DISC 180PF 50V 5% NP0 - ECC-F1H181JC4
 Order CAP CER DISC 180PF 50V 5% NP0-ECC-F1H181JC4 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4459A-ND.