DIODE SCHOTTKY 40V 12A TO220AB - 12CTQ040PBF

Digi-Key Part Number 12CTQ040PBF-ND
Price Break
1
10
100
1000
Unit Price
1.3
0.835
0.6497
0.53831
Extended Price
1.30
8.35
64.97
538.31
Manufacturer Part Number12CTQ040PBF
Product DescriptionDIODE SCHOTTKY 40V 12A TO220AB
Quantity Available 134
All prices are in GBP

DIODE SCHOTTKY 40V 12A TO220AB - 12CTQ040PBF Details
Technical/Catalog Information12CTQ040PBF
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky - 1 Pair Common Cathode
Voltage - Rated40V
Current Rating12A
Package / CaseTO-220AB
PackagingBulk
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 12CTQ040PBF
12CTQ040PBF

Purchase DIODE SCHOTTKY 40V 12A TO220AB - 12CTQ040PBF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SCHOTTKY 40V 12A TO220AB - 12CTQ040PBF
DIODE SCHOTTKY 40V 12A TO220AB - 12CTQ040PBF

DIODE SCHOTTKY 40V 12A TO220AB - 12CTQ040PBF (12CTQ040PBF-ND)

Related parts:
DIODE SCHOTTKY 40V 12A TO220AB - 12CTQ040PBF
 Order DIODE SCHOTTKY 40V 12A TO220AB-12CTQ040PBF online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12CTQ040PBF-ND.
DIODE SCHOTTKY 40V 12A D-PAK - 12CWQ04FN
 Order DIODE SCHOTTKY 40V 12A D-PAK-12CWQ04FN online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12CWQ04FN-ND.
DIODE SCHOTTKY 40V 12A TO-220AB - 12CTQ040
 Order DIODE SCHOTTKY 40V 12A TO-220AB-12CTQ040 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12CTQ040-ND.
DIODE SCHOTTKY 40V 12A D-PAK - 12CWQ04FNTRL
 Order DIODE SCHOTTKY 40V 12A D-PAK-12CWQ04FNTRL online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12CWQ04FNTRL-ND.
DIODE SCHOTTKY 40V 12A D-PAK - 12CWQ04FNTR
 Order DIODE SCHOTTKY 40V 12A D-PAK-12CWQ04FNTR online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12CWQ04FNTR-ND.
DIODE SCHOTTKY 40V 12A D-PAK - 12CWQ04FNTRR
 Order DIODE SCHOTTKY 40V 12A D-PAK-12CWQ04FNTRR online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12CWQ04FNTRR-ND.
DIODE SCHOTTKY 35V 12A TO220AB - 12CTQ035PBF
 Order DIODE SCHOTTKY 35V 12A TO220AB-12CTQ035PBF online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12CTQ035PBF-ND.
DIODE SCHOTTKY 40V 15A TO220AB - 15CTQ040PBF
 Order DIODE SCHOTTKY 40V 15A TO220AB-15CTQ040PBF online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 15CTQ040PBF-ND.
DIODE SCHOTTKY 45V 12A TO220AB - 12CTQ045PBF
 Order DIODE SCHOTTKY 45V 12A TO220AB-12CTQ045PBF online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12CTQ045PBF-ND.
DIODE SCHOTTKY 40V 30A TO220AB - 25CTQ040PBF
 Order DIODE SCHOTTKY 40V 30A TO220AB-25CTQ040PBF online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 25CTQ040PBF-ND.
DIODE SCHOTTKY 40V 30A TO220AB - 30CTQ040PBF
 Order DIODE SCHOTTKY 40V 30A TO220AB-30CTQ040PBF online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 30CTQ040PBF-ND.
DIODE SCHOTTKY 40V 20A TO220AB - 20CTQ040PBF
 Order DIODE SCHOTTKY 40V 20A TO220AB-20CTQ040PBF online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 20CTQ040PBF-ND.
DIODE SCHOTTKY 40V 3.3A C-16 - 31DQ04
 Order DIODE SCHOTTKY 40V 3.3A C-16-31DQ04 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 31DQ04-ND.
DIODE SCHOTTKY 40V 1.1A DO-41 - 11DQ04
 Order DIODE SCHOTTKY 40V 1.1A DO-41-11DQ04 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 11DQ04-ND.
DIODE SCHOTTKY 40V 1.7A C-23 - 21DQ04
 Order DIODE SCHOTTKY 40V 1.7A C-23-21DQ04 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 21DQ04-ND.