MOSFET N-CH 200V 20A TO-247AC - IRFP240PBF - Discrete Semiconductor Products

Digi-Key Part Number IRFP240PBF-ND
Price Break
1
10
100
1000
Unit Price
1.77
1.177
0.9416
0.8239
Extended Price
1.77
11.77
94.16
823.90
Manufacturer Part NumberIRFP240PBF
Product DescriptionMOSFET N-CH 200V 20A TO-247AC
Quantity Available 1540
All prices are in GBP

MOSFET N-CH 200V 20A TO-247AC - IRFP240PBF - Discrete Semiconductor Products Details
Technical/Catalog InformationIRFP240PBF
VendorVishay IR
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET TypeN-Channel
Drain to Source Voltage (Vdss)200V
Current - Continuous Drain (Id) @ 25° C20A
Rds On (Max) @ Id, Vgs @ 25° C180 mOhms @ 12A, 10V
Input Capacitance (Ciss) @ Vds1300pF @ 25V
Power - Max150mW
PackagingBulk
Gate Charge (Qg) @ Vgs70nC @ 10V
Package / CaseTO-247AC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IRFP240PBF
IRFP240PBF

Purchase MOSFET N-CH 200V 20A TO-247AC - IRFP240PBF - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 200V 20A TO-247AC - IRFP240PBF
Discrete Semiconductor Products

MOSFET N-CH 200V 20A TO-247AC - IRFP240PBF (IRFP240PBF-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 200V 20A TO-247AC - IRFP240PBF
 Order MOSFET N-CH 200V 20A TO-247AC-IRFP240PBF online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP240PBF-ND.
MOSFET N-CH 200V 20A TO-247AC - IRFP240
 Order MOSFET N-CH 200V 20A TO-247AC-IRFP240 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP240-ND.
MOSFET N-CH 200V 46A TO-247AC - IRFP260
 Order MOSFET N-CH 200V 46A TO-247AC-IRFP260 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP260-ND.
MOSFET N-CH 500V 20A TO-247AC - IRFP460
 Order MOSFET N-CH 500V 20A TO-247AC-IRFP460 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP460IR-ND.
MOSFET N-CH 500V 20A TO-247AC - IRFP460PBF
 Order MOSFET N-CH 500V 20A TO-247AC-IRFP460PBF online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP460PBF-ND.
MOSFET N-CH 200V 600MA 4-DIP - IRFD210
 Order MOSFET N-CH 200V 600MA 4-DIP-IRFD210 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFD210-ND.
MOSFET N-CH 200V 3.3A TO-220AB - IRF610
 Order MOSFET N-CH 200V 3.3A TO-220AB-IRF610 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF610-ND.
MOSFET P-CH 200V 11A TO-220AB - IRF9640
 Order MOSFET P-CH 200V 11A TO-220AB-IRF9640 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9640-ND.
MOSFET P-CH 200V 400MA 4-DIP - IRFD9210
 Order MOSFET P-CH 200V 400MA 4-DIP-IRFD9210 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFD9210-ND.
MOSFET N-CH 400V 16A TO-247AC - IRFP350
 Order MOSFET N-CH 400V 16A TO-247AC-IRFP350 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP350-ND.
MOSFET N-CH 250V 15A TO-247AC - IRFP244
 Order MOSFET N-CH 250V 15A TO-247AC-IRFP244 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP244-ND.
MOSFET N-CH 100V 31A TO-247AC - IRFP140
 Order MOSFET N-CH 100V 31A TO-247AC-IRFP140 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP140-ND.
MOSFET N-CH 60V 57A TO-247AC - IRFP044
 Order MOSFET N-CH 60V 57A TO-247AC-IRFP044 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP044-ND.
MOSFET N-CH 250V 38A TO-247AC - IRFP264
 Order MOSFET N-CH 250V 38A TO-247AC-IRFP264 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP264-ND.
MOSFET N-CH 600V 11A TO-247AC - IRFPC50
 Order MOSFET N-CH 600V 11A TO-247AC-IRFPC50 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFPC50-ND.