MOSFET N-CH 600V 40A SUPER247 - IRFPS40N60KPBF - Discrete Semiconductor Products

Digi-Key Part Number IRFPS40N60KPBF-ND
Price Break
1
10
100
1000
Unit Price
7.66
5.962
4.9394
4.42842
Extended Price
7.66
59.62
493.94
4428.42
Manufacturer Part NumberIRFPS40N60KPBF
Product DescriptionMOSFET N-CH 600V 40A SUPER247
Quantity Available 130
All prices are in GBP

MOSFET N-CH 600V 40A SUPER247 - IRFPS40N60KPBF - Discrete Semiconductor Products Details
Technical/Catalog InformationIRFPS40N60KPBF
VendorVishay IR
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET TypeN-Channel
Drain to Source Voltage (Vdss)600V
Current - Continuous Drain (Id) @ 25° C40A
Rds On (Max) @ Id, Vgs @ 25° C130 mOhms @ 24A, 10V
Input Capacitance (Ciss) @ Vds7970pF @ 25V
Power - Max570W
PackagingBulk
Gate Charge (Qg) @ Vgs330nC @ 10V
Package / CaseSuper 247
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IRFPS40N60KPBF
IRFPS40N60KPBF

Purchase MOSFET N-CH 600V 40A SUPER247 - IRFPS40N60KPBF - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 600V 40A SUPER247 - IRFPS40N60KPBF
Discrete Semiconductor Products

MOSFET N-CH 600V 40A SUPER247 - IRFPS40N60KPBF (IRFPS40N60KPBF-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 600V 40A SUPER247 - IRFPS40N60KPBF
 Order MOSFET N-CH 600V 40A SUPER247-IRFPS40N60KPBF online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFPS40N60KPBF-ND.
MOSFET N-CH 600V 2.2A TO-220AB - IRFBC20
 Order MOSFET N-CH 600V 2.2A TO-220AB-IRFBC20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFBC20-ND.
MOSFET N-CH 600V 11A TO-247AC - IRFPC50
 Order MOSFET N-CH 600V 11A TO-247AC-IRFPC50 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFPC50-ND.
MOSFET N-CH 500V 36A SUPER247 - IRFPS37N50A
 Order MOSFET N-CH 500V 36A SUPER247-IRFPS37N50A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFPS37N50A-ND.
MOSFET N-CH 600V 2A DPAK - IRFRC20
 Order MOSFET N-CH 600V 2A DPAK-IRFRC20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFRC20-ND.
MOSFET N-CH 100V 5.6A TO-220AB - IRF510
 Order MOSFET N-CH 100V 5.6A TO-220AB-IRF510 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF510-ND.
MOSFET P-CH 100V 3A TO-220AB - IRF9510
 Order MOSFET P-CH 100V 3A TO-220AB-IRF9510 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9510-ND.
MOSFET N-CH 200V 600MA 4-DIP - IRFD210
 Order MOSFET N-CH 200V 600MA 4-DIP-IRFD210 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFD210-ND.
MOSFET P-CH 100V 1A 4-DIP - IRFD9120
 Order MOSFET P-CH 100V 1A 4-DIP-IRFD9120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFD9120-ND.
MOSFET N-CH 200V 3.3A TO-220AB - IRF610
 Order MOSFET N-CH 200V 3.3A TO-220AB-IRF610 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF610-ND.
MOSFET N-CH 400V 5.5A TO-220AB - IRF730
 Order MOSFET N-CH 400V 5.5A TO-220AB-IRF730 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF730IR-ND.
MOSFET P-CH 200V 11A TO-220AB - IRF9640
 Order MOSFET P-CH 200V 11A TO-220AB-IRF9640 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9640-ND.
MOSFET N-CH 100V 1.3A 4-DIP - IRFD120
 Order MOSFET N-CH 100V 1.3A 4-DIP-IRFD120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFD120-ND.
MOSFET P-CH 100V 6.8A TO-220AB - IRF9520
 Order MOSFET P-CH 100V 6.8A TO-220AB-IRF9520 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9520-ND.
MOSFET P-CH 100V 12A TO-220AB - IRF9530
 Order MOSFET P-CH 100V 12A TO-220AB-IRF9530 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9530-ND.