MOSFET N-CH 30V 260A TO-220AB - IRL3713PBF - Discrete Semiconductor Products

Digi-Key Part Number IRL3713PBF-ND
Price Break
1
10
100
1000
Unit Price
2.18
1.452
1.1616
1.01178
Extended Price
2.18
14.52
116.16
1011.78
Manufacturer Part NumberIRL3713PBF
Product DescriptionMOSFET N-CH 30V 260A TO-220AB
Quantity Available 2617
All prices are in GBP

MOSFET N-CH 30V 260A TO-220AB - IRL3713PBF - Discrete Semiconductor Products Details
Technical/Catalog InformationIRL3713PBF
VendorInternational Rectifier
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET TypeN-Channel
Drain to Source Voltage (Vdss)30V
Current - Continuous Drain (Id) @ 25° C260A
Rds On (Max) @ Id, Vgs @ 25° C3 mOhms @ 38A, 10V
Input Capacitance (Ciss) @ Vds5890pF @ 15V
Power - Max330W
PackagingBulk
Gate Charge (Qg) @ Vgs110nC @ 4.5V
Package / CaseTO-220AB
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IRL3713PBF
IRL3713PBF

Purchase MOSFET N-CH 30V 260A TO-220AB - IRL3713PBF - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 30V 260A TO-220AB - IRL3713PBF
Discrete Semiconductor Products

MOSFET N-CH 30V 260A TO-220AB - IRL3713PBF (IRL3713PBF-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 30V 260A TO-220AB - IRL3713PBF
 Order MOSFET N-CH 30V 260A TO-220AB-IRL3713PBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL3713PBF-ND.
MOSFET N-CH 30V 116A TO-220AB - IRL2203N
 Order MOSFET N-CH 30V 116A TO-220AB-IRL2203N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL2203N-ND.
MOSFET N-CH 30V 140A TO-220AB - IRL3803
 Order MOSFET N-CH 30V 140A TO-220AB-IRL3803 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL3803-ND.
MOSFET N-CH 30V 210A TO-220AB - IRF3703
 Order MOSFET N-CH 30V 210A TO-220AB-IRF3703 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3703-ND.
MOSFET N-CH 55V 110A TO-220AB - IRF3205
 Order MOSFET N-CH 55V 110A TO-220AB-IRF3205 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3205-ND.
MOSFET N-CH 100V 57A TO-220AB - IRF3710
 Order MOSFET N-CH 100V 57A TO-220AB-IRF3710 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3710-ND.
MOSFET P-CH 55V 74A TO-220AB - IRF4905
 Order MOSFET P-CH 55V 74A TO-220AB-IRF4905 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF4905-ND.
MOSFET N-CH 55V 30A TO-220AB - IRLZ34N
 Order MOSFET N-CH 55V 30A TO-220AB-IRLZ34N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLZ34N-ND.
MOSFET N-CH 55V 47A TO-220AB - IRLZ44N
 Order MOSFET N-CH 55V 47A TO-220AB-IRLZ44N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLZ44N-ND.
MOSFET N-CH 30V 13A 8-SOIC - IRF7413
 Order MOSFET N-CH 30V 13A 8-SOIC-IRF7413 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7413-ND.
MOSFET P-CH 30V 10A 8-SOIC - IRF7416
 Order MOSFET P-CH 30V 10A 8-SOIC-IRF7416 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7416-ND.
MOSFET N-CH 100V 36A TO-220AB - IRL540N
 Order MOSFET N-CH 100V 36A TO-220AB-IRL540N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL540N-ND.
MOSFET P-CH 100V 40A TO-220AB - IRF5210
 Order MOSFET P-CH 100V 40A TO-220AB-IRF5210 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF5210-ND.
MOSFET P-CH 100V 14A TO-220AB - IRF9530N
 Order MOSFET P-CH 100V 14A TO-220AB-IRF9530N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF9530N-ND.
MOSFET P-CH 100V 23A TO-220AB - IRF9540N
 Order MOSFET P-CH 100V 23A TO-220AB-IRF9540N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF9540N-ND.