DIODE SCHOTTKY 30V 0.5A FLIPKY - IR0530CSPTR

Digi-Key Part Number IR0530CSPTR-ND
Price Break
6000
Unit Price
0.18369
Extended Price
1102.14
Manufacturer Part NumberIR0530CSPTR
Product DescriptionDIODE SCHOTTKY 30V 0.5A FLIPKY
Quantity Available 0
All prices are in GBP

DIODE SCHOTTKY 30V 0.5A FLIPKY - IR0530CSPTR Details
Technical/Catalog InformationIR0530CSPTR
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky
Voltage - Rated30V
Current Rating500mA
Package / CaseFlipkyâ„¢
PackagingTape & Reel (TR)
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IR0530CSPTR
IR0530CSPTR

Purchase DIODE SCHOTTKY 30V 0.5A FLIPKY - IR0530CSPTR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SCHOTTKY 30V 0.5A FLIPKY - IR0530CSPTR
DIODE SCHOTTKY 30V 0.5A FLIPKY - IR0530CSPTR

DIODE SCHOTTKY 30V 0.5A FLIPKY - IR0530CSPTR (IR0530CSPTR-ND)

Related parts :
DIODE SCHOTTKY 30V 0.5A FLIPKY - IR0530CSPTR
 Order DIODE SCHOTTKY 30V 0.5A FLIPKY-IR0530CSPTR online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IR0530CSPTR-ND.
DIODE SCHOTTKY 30V 0.5A FLIPKY - IR0530CSPTRPBF
 Order DIODE SCHOTTKY 30V 0.5A FLIPKY-IR0530CSPTRPBF online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IR0530CSPPBFTR-ND.
DIODE SCHOTTKY 30V 0.5A FLIPKY - IR0530CSPTRPBF
 Order DIODE SCHOTTKY 30V 0.5A FLIPKY-IR0530CSPTRPBF online from Digi-Key. Manufactured by Vishay IR (VA). Digi-Key part number IR0530CSPPBFCT-ND.
DIODE SCHOTTKY 30V 0.5A FLIPKY - IR0530CSPTRPBF
 Order DIODE SCHOTTKY 30V 0.5A FLIPKY-IR0530CSPTRPBF online from Digi-Key. Manufactured by Vishay IR (VA). Digi-Key part number IR0530CSPPBFDKR-ND.
DIODE SCHOTTKY 30V 1.1A DO-41 - 11DQ03
 Order DIODE SCHOTTKY 30V 1.1A DO-41-11DQ03 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 11DQ03-ND.
DIODE SCHOTTKY 30V 30A TO-220AB - 32CTQ030
 Order DIODE SCHOTTKY 30V 30A TO-220AB-32CTQ030 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 32CTQ030-ND.
DIODE SCHOTTKY 30V 3.3A C-16 - 31DQ03
 Order DIODE SCHOTTKY 30V 3.3A C-16-31DQ03 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 31DQ03-ND.
DIODE SCHOTTKY 30V 1.1A DO-41 - 11DQ03TR
 Order DIODE SCHOTTKY 30V 1.1A DO-41-11DQ03TR online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 11DQ03TR-ND.
DIODE SCHOTTKY 30V 120A HALF PAK - 122NQ030
 Order DIODE SCHOTTKY 30V 120A HALF PAK-122NQ030 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 122NQ030-ND.
DIODE SCHOTTKY 30V 12A D-PAK - 12CWQ03FN
 Order DIODE SCHOTTKY 30V 12A D-PAK-12CWQ03FN online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12CWQ03FN-ND.
DIODE SCHOTTKY 30V 12A D-PAK - 12CWQ03FNTR
 Order DIODE SCHOTTKY 30V 12A D-PAK-12CWQ03FNTR online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12CWQ03FNTR-ND.
DIODE SCHOTTKY 30V 175A POWIRTAB - 175BGQ030
 Order DIODE SCHOTTKY 30V 175A POWIRTAB-175BGQ030 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 175BGQ030-ND.
DIODE SCHOTTKY 30V 3.5A D-PAK - 30WQ03FN
 Order DIODE SCHOTTKY 30V 3.5A D-PAK-30WQ03FN online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 30WQ03FN-ND.
DIODE SCHOTTKY 30V 30A D2PAK - 32CTQ030S
 Order DIODE SCHOTTKY 30V 30A D2PAK-32CTQ030S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 32CTQ030S-ND.
DIODE SCHOTTKY 30V 30A D2PAK - 32CTQ030STRL
 Order DIODE SCHOTTKY 30V 30A D2PAK-32CTQ030STRL online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 32CTQ030STRL-ND.