CONN RECEPT 2MM DUAL SMD 20POS - NPPN102GFNS-RC

Digi-Key Part Number S6014-10-ND
Price Break
1
10
100
500
1000
Unit Price
1.75
1.451
0.9259
0.71572
0.66567
Extended Price
1.75
14.51
92.59
357.86
665.67
Manufacturer Part NumberNPPN102GFNS-RC
Product DescriptionCONN RECEPT 2MM DUAL SMD 20POS
Quantity Available 973
All prices are in GBP

CONN RECEPT 2MM DUAL SMD 20POS - NPPN102GFNS-RC Details
Technical/Catalog InformationNPPN102GFNS-RC
VendorSullins Electronics Corp.
CategoryConnectors
ColorBlack
Connector TypeFemale Header
Contact FinishGold, Flash
Features-
Mounting TypeSurface Mount
Number of Contacts20
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Row Spacing0.079" (2.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NPPN102GFNS RC
NPPN102GFNSRC
S6014 10 ND
S601410ND
S6014-10

Purchase CONN RECEPT 2MM DUAL SMD 20POS - NPPN102GFNS-RC
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RECEPT 2MM DUAL SMD 20POS - NPPN102GFNS-RC
CONN RECEPT 2MM DUAL SMD 20POS - NPPN102GFNS-RC

CONN RECEPT 2MM DUAL SMD 20POS - NPPN102GFNS-RC (S6014-10-ND)

Related parts :
CONN RECEPT 2MM DUAL SMD 20POS - NPPN102GFNS-RC
 Order CONN RECEPT 2MM DUAL SMD 20POS-NPPN102GFNS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S6014-10-ND.
CONN RECEPT 2MM DUAL SMD 20POS - NPPN102FFKS-RC
 Order CONN RECEPT 2MM DUAL SMD 20POS-NPPN102FFKS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S6010-10-ND.
CONN RECEPT 2MM DUAL SMD 20POS - NPPN102GHNP-RC
 Order CONN RECEPT 2MM DUAL SMD 20POS-NPPN102GHNP-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S6012-10-ND.
CONN RECEPT 2MM DUAL SMD 20POS - NPPN102GFNP-RC
 Order CONN RECEPT 2MM DUAL SMD 20POS-NPPN102GFNP-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S6013-10-ND.
CONN RECEPT 2MM DUAL STR 20POS - PPPN102AFCN-RC
 Order CONN RECEPT 2MM DUAL STR 20POS-PPPN102AFCN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5750-10-ND.
CONN RECEPT 2MM DUAL SMD 24P - NPPN122GHNP-RC
 Order CONN RECEPT 2MM DUAL SMD 24P-NPPN122GHNP-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S6012-12-ND.
CONN RECEPT 2MM SINGLE SMD 20POS - NPPN201BFLC-RC
 Order CONN RECEPT 2MM SINGLE SMD 20POS-NPPN201BFLC-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5901-20-ND.
CONN RECEPT 2MM SINGLE SMD 20POS - NPPN201BFLD-RC
 Order CONN RECEPT 2MM SINGLE SMD 20POS-NPPN201BFLD-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5902-20-ND.
CONN HEADER 2MM DUAL SMD 20POS - NRPN102MAMP-RC
 Order CONN HEADER 2MM DUAL SMD 20POS-NRPN102MAMP-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S6008-10-ND.
CONN HEADER 2MM DUAL SMD 20POS - NRPN102MAMS-RC
 Order CONN HEADER 2MM DUAL SMD 20POS-NRPN102MAMS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S6009-10-ND.
CONN RECEPT 2MM DUAL SMD 4POS - NPPN022FFKS-RC
 Order CONN RECEPT 2MM DUAL SMD 4POS-NPPN022FFKS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S6010-02-ND.
CONN RECEPT 2MM DUAL SMD 6POS - NPPN032FFKS-RC
 Order CONN RECEPT 2MM DUAL SMD 6POS-NPPN032FFKS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S6010-03-ND.
CONN RECEPT 2MM DUAL SMD 8POS - NPPN042FFKS-RC
 Order CONN RECEPT 2MM DUAL SMD 8POS-NPPN042FFKS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S6010-04-ND.
CONN RECEPT 2MM DUAL SMD 10POS - NPPN052FFKS-RC
 Order CONN RECEPT 2MM DUAL SMD 10POS-NPPN052FFKS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S6010-05-ND.
CONN RECEPT 2MM DUAL SMD 12POS - NPPN062FFKS-RC
 Order CONN RECEPT 2MM DUAL SMD 12POS-NPPN062FFKS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S6010-06-ND.