CONN RECEPT 2MM DUAL SMD 14POS - NPPN072GHNP-RC

Digi-Key Part Number S6012-07-ND
Price Break
1
10
100
500
1000
Unit Price
1.81
1.499
0.9562
0.73906
0.68738
Extended Price
1.81
14.99
95.62
369.53
687.38
Manufacturer Part NumberNPPN072GHNP-RC
Product DescriptionCONN RECEPT 2MM DUAL SMD 14POS
Quantity Available 77
All prices are in GBP

CONN RECEPT 2MM DUAL SMD 14POS - NPPN072GHNP-RC Details
Technical/Catalog InformationNPPN072GHNP-RC
VendorSullins Electronics Corp.
CategoryConnectors
ColorBlack
Connector TypeFemale Header
Contact FinishGold, Flash
FeaturesBoard Guide
Mounting TypeSurface Mount, Bottom Entry
Number of Contacts14
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Row Spacing0.079" (2.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NPPN072GHNP RC
NPPN072GHNPRC
S6012 07 ND
S601207ND
S6012-07

Purchase CONN RECEPT 2MM DUAL SMD 14POS - NPPN072GHNP-RC
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RECEPT 2MM DUAL SMD 14POS - NPPN072GHNP-RC
CONN RECEPT 2MM DUAL SMD 14POS - NPPN072GHNP-RC

CONN RECEPT 2MM DUAL SMD 14POS - NPPN072GHNP-RC (S6012-07-ND)

Related parts :
CONN RECEPT 2MM DUAL SMD 14POS - NPPN072GHNP-RC
 Order CONN RECEPT 2MM DUAL SMD 14POS-NPPN072GHNP-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S6012-07-ND.
CONN RECEPT 2MM DUAL SMD 14POS - NPPN072FFKS-RC
 Order CONN RECEPT 2MM DUAL SMD 14POS-NPPN072FFKS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S6010-07-ND.
CONN RECEPT 2MM DUAL SMD 14POS - NPPN072FFKP-RC
 Order CONN RECEPT 2MM DUAL SMD 14POS-NPPN072FFKP-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S6011-07-ND.
CONN RECEPT 2MM DUAL SMD 14POS - NPPN072GFNP-RC
 Order CONN RECEPT 2MM DUAL SMD 14POS-NPPN072GFNP-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S6013-07-ND.
CONN RECEPT 2MM DUAL SMD 14POS - NPPN072GFNS-RC
 Order CONN RECEPT 2MM DUAL SMD 14POS-NPPN072GFNS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S6014-07-ND.
CONN RECEPT 2MM DUAL STR 14POS - PPPN072AFCN-RC
 Order CONN RECEPT 2MM DUAL STR 14POS-PPPN072AFCN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5750-07-ND.
CONN RECEPT 2MM DUAL SMD 24P - NPPN122GHNP-RC
 Order CONN RECEPT 2MM DUAL SMD 24P-NPPN122GHNP-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S6012-12-ND.
CONN HEADER 2MM DUAL SMD 14POS - NRPN072MAMP-RC
 Order CONN HEADER 2MM DUAL SMD 14POS-NRPN072MAMP-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S6008-07-ND.
CONN HEADER 2MM DUAL SMD 14POS - NRPN072MAMS-RC
 Order CONN HEADER 2MM DUAL SMD 14POS-NRPN072MAMS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S6009-07-ND.
CONN RECEPT 2MM DUAL SMD 4POS - NPPN022FFKS-RC
 Order CONN RECEPT 2MM DUAL SMD 4POS-NPPN022FFKS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S6010-02-ND.
CONN RECEPT 2MM DUAL SMD 6POS - NPPN032FFKS-RC
 Order CONN RECEPT 2MM DUAL SMD 6POS-NPPN032FFKS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S6010-03-ND.
CONN RECEPT 2MM DUAL SMD 8POS - NPPN042FFKS-RC
 Order CONN RECEPT 2MM DUAL SMD 8POS-NPPN042FFKS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S6010-04-ND.
CONN RECEPT 2MM DUAL SMD 10POS - NPPN052FFKS-RC
 Order CONN RECEPT 2MM DUAL SMD 10POS-NPPN052FFKS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S6010-05-ND.
CONN RECEPT 2MM DUAL SMD 12POS - NPPN062FFKS-RC
 Order CONN RECEPT 2MM DUAL SMD 12POS-NPPN062FFKS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S6010-06-ND.
CONN RECEPT 2MM DUAL SMD 16POS - NPPN082FFKS-RC
 Order CONN RECEPT 2MM DUAL SMD 16POS-NPPN082FFKS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S6010-08-ND.