CONN HEADER 2MM DUAL SMD 20POS - NRPN102MAMS-RC - Connectors

Digi-Key Part Number S6009-10-ND
Price Break
1
10
100
500
1000
Unit Price
1.63
1.349
0.8604
0.66508
0.61856
Extended Price
1.63
13.49
86.04
332.54
618.56
Manufacturer Part NumberNRPN102MAMS-RC
Product DescriptionCONN HEADER 2MM DUAL SMD 20POS
Quantity Available 544
All prices are in GBP

CONN HEADER 2MM DUAL SMD 20POS - NRPN102MAMS-RC - Connectors Details
Technical/Catalog InformationNRPN102MAMS-RC
VendorSullins Electronics Corp.
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, Flash
Contact Mating Length0.157" (4.00mm)
Features-
Mounting TypeSurface Mount
Number of Contacts20
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NRPN102MAMS RC
NRPN102MAMSRC
S6009 10 ND
S600910ND
S6009-10

Purchase CONN HEADER 2MM DUAL SMD 20POS - NRPN102MAMS-RC - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 2MM DUAL SMD 20POS - NRPN102MAMS-RC
Connectors

CONN HEADER 2MM DUAL SMD 20POS - NRPN102MAMS-RC (S6009-10-ND)

Related parts Connectors:
CONN HEADER 2MM DUAL SMD 20POS - NRPN102MAMS-RC
 Order CONN HEADER 2MM DUAL SMD 20POS-NRPN102MAMS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S6009-10-ND.
CONN HEADER 2MM DUAL SMD 20POS - NRPN102MAMP-RC
 Order CONN HEADER 2MM DUAL SMD 20POS-NRPN102MAMP-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S6008-10-ND.
CONN HEADER 2MM DUAL SMD 20POS - PRPN102MAMP
 Order CONN HEADER 2MM DUAL SMD 20POS-PRPN102MAMP online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S2208-10-ND.
CONN HEADER 2MM DUAL SMD 20POS - PRPN102MAMS
 Order CONN HEADER 2MM DUAL SMD 20POS-PRPN102MAMS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S2209-10-ND.
CONN HEADER 2MM DUAL STR 20POS - PRPN102PAEN-RC
 Order CONN HEADER 2MM DUAL STR 20POS-PRPN102PAEN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5801-10-ND.
CONN HEADER 2MM DUAL SMD 4POS - NRPN022MAMS-RC
 Order CONN HEADER 2MM DUAL SMD 4POS-NRPN022MAMS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S6009-02-ND.
CONN HEADER 2MM DUAL SMD 4POS - NRPN022MAMP-RC
 Order CONN HEADER 2MM DUAL SMD 4POS-NRPN022MAMP-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S6008-02-ND.
CONN HEADER 2MM DUAL SMD 24POS - NRPN122MAMS-RC
 Order CONN HEADER 2MM DUAL SMD 24POS-NRPN122MAMS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S6009-12-ND.
CONN HEADER 2MM DUAL SMD 12POS - NRPN062MAMS-RC
 Order CONN HEADER 2MM DUAL SMD 12POS-NRPN062MAMS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S6009-06-ND.
CONN HEADER 2MM DUAL SMD 46POS - NRPN232MAMS-RC
 Order CONN HEADER 2MM DUAL SMD 46POS-NRPN232MAMS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S6009-23-ND.
CONN HEADER 2MM DUAL SMD 18POS - NRPN092MAMP-RC
 Order CONN HEADER 2MM DUAL SMD 18POS-NRPN092MAMP-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S6008-09-ND.
CONN HEADER 2MM DUAL SMD 40POS - NRPN202MAMS-RC
 Order CONN HEADER 2MM DUAL SMD 40POS-NRPN202MAMS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S6009-20-ND.
CONN HEADER 2MM DUAL SMD 12POS - NRPN062MAMP-RC
 Order CONN HEADER 2MM DUAL SMD 12POS-NRPN062MAMP-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S6008-06-ND.
CONN HEADER 2MM DUAL SMD 6POS - NRPN032MAMP-RC
 Order CONN HEADER 2MM DUAL SMD 6POS-NRPN032MAMP-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S6008-03-ND.
CONN HEADER 2MM DUAL SMD 8POS - NRPN042MAMP-RC
 Order CONN HEADER 2MM DUAL SMD 8POS-NRPN042MAMP-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S6008-04-ND.