CAP 2UF 1000VDC POLY FILM AXIAL - 940C10W2K-F - Capacitors

Digi-Key Part Number 338-1157-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
9.45
8.105
6.754
4.32256
3.91732
3.51208
Extended Price
9.45
81.05
675.40
4322.56
19586.60
35120.80
Manufacturer Part Number940C10W2K-F
Product DescriptionCAP 2UF 1000VDC POLY FILM AXIAL
Quantity Available 41
All prices are in GBP

CAP 2UF 1000VDC POLY FILM AXIAL - 940C10W2K-F - Capacitors Details
Technical/Catalog Information940C10W2K-F
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance2.0µF
Voltage - Rated1000V (1kV)
Tolerance±10%
Series940C
Package / CaseAxial
PackagingBulk
FeaturesHigh Frequency (HF)
Maximum Temperature-55°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)3.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 940C10W2K F
940C10W2KF
338 1157 ND
3381157ND
338-1157

Purchase CAP 2UF 1000VDC POLY FILM AXIAL - 940C10W2K-F - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 2UF 1000VDC POLY FILM AXIAL - 940C10W2K-F
Capacitors

CAP 2UF 1000VDC POLY FILM AXIAL - 940C10W2K-F (338-1157-ND)

Related parts Capacitors :
CAP 2UF 1000VDC POLY FILM AXIAL - 940C10W2K-F
 Order CAP 2UF 1000VDC POLY FILM AXIAL-940C10W2K-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1157-ND.
CAP 1UF 600VDC POLY FILM AXIAL - 940C6W1K-F
 Order CAP 1UF 600VDC POLY FILM AXIAL-940C6W1K-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1138-ND.
CAP .22UF 1000VDC POLY FILM AXL - 940C10P22K-F
 Order CAP .22UF 1000VDC POLY FILM AXL-940C10P22K-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1151-ND.
CAP .33UF 1000VDC POLY FILM AXL - 940C10P33K-F
 Order CAP .33UF 1000VDC POLY FILM AXL-940C10P33K-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1152-ND.
CAP .1UF 3000VDC POLY FILM AXIAL - 940C30P1K-F
 Order CAP .1UF 3000VDC POLY FILM AXIAL-940C30P1K-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1187-ND.
CAP .47UF 1600VDC POLY FILM AXL - 940C16P47K-F
 Order CAP .47UF 1600VDC POLY FILM AXL-940C16P47K-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1169-ND.
CAP FILM 30UF 600V SNAP-IN - UNL6W30K-F
 Order CAP FILM 30UF 600V SNAP-IN-UNL6W30K-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1370-ND.
CAP FILM 7.5UF 1200V SNAP-IN - UNL12W7P5K-F
 Order CAP FILM 7.5UF 1200V SNAP-IN-UNL12W7P5K-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1375-ND.
CAP FILM OIL WOUND 10UF 370VAC - 21FD3710-F
 Order CAP FILM OIL WOUND 10UF 370VAC-21FD3710-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 21FD3710-F-ND.
CAP FILM OIL WOUND 25UF 440VAC - 23FB4425-F
 Order CAP FILM OIL WOUND 25UF 440VAC-23FB4425-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 23FB4425-F-ND.
CAP FILM OIL WOUND 80UF 370VAC - SFT37S80K391B-F
 Order CAP FILM OIL WOUND 80UF 370VAC-SFT37S80K391B-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SFT37S80K391B-F-ND.
CAP .01UF 50V UF(B) FILM SMD - ECW-U1H103JB5
 Order CAP .01UF 50V UF(B) FILM SMD-ECW-U1H103JB5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1046TR-ND.
CAP .00015UF 50V POLY B SERIES - ECQ-B1H151KF
 Order CAP .00015UF 50V POLY B SERIES-ECQ-B1H151KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4572-ND.
CAP .1UF 50V POLY B SERIES - ECQ-B1H104JF
 Order CAP .1UF 50V POLY B SERIES-ECQ-B1H104JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4593-ND.
CAP .00018UF 100V POLY B SERIES - ECQ-B1181JF
 Order CAP .00018UF 100V POLY B SERIES-ECQ-B1181JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4776-ND.