LED 3MM YEL/GRN BICLR - 551-3107F - Optoelectronics

Digi-Key Part Number 350-1820-ND
Price Break
1
25
100
250
500
1000
5000
10000
Unit Price
0.71
0.5476
0.4355
0.36084
0.35464
0.32352
0.30486
0.29864
Extended Price
0.71
13.69
43.55
90.21
177.32
323.52
1524.30
2986.40
Manufacturer Part Number551-3107F
Product DescriptionLED 3MM YEL/GRN BICLR
Quantity Available 1134
All prices are in GBP

LED 3MM YEL/GRN BICLR - 551-3107F - Optoelectronics Details
Technical/Catalog Information551-3107F
VendorDialight
CategoryOptoelectronics
ColorGreen, Yellow
Mounting TypeThrough Hole, Right Angle
ConfigurationSingle
Voltage Rating2.1V Green, 2.1V Yellow
Current20mA
Lens Style/SizeRound, 3mm, T-1
PackagingBulk
Lens TypeDiffused, White
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 551 3107F
5513107F
350 1820 ND
3501820ND
350-1820

Purchase LED 3MM YEL/GRN BICLR - 551-3107F - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED 3MM YEL/GRN BICLR - 551-3107F
Optoelectronics

LED 3MM YEL/GRN BICLR - 551-3107F (350-1820-ND)

Related parts Optoelectronics :
LED 3MM YEL/GRN BICLR - 551-3107F
 Order LED 3MM YEL/GRN BICLR-551-3107F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1820-ND.
LED 3MM RED/GRN BICLR - 551-3007F
 Order LED 3MM RED/GRN BICLR-551-3007F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1819-ND.
LED 2HI 3MM YEL/GRN BICLR PC MNT - 553-0744F
 Order LED 2HI 3MM YEL/GRN BICLR PC MNT-553-0744F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1835-ND.
LED 3MM RED/GRN BICLR WHT DIFF - LTL-14CHJ
 Order LED 3MM RED/GRN BICLR WHT DIFF-LTL-14CHJ online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1058-ND.
LED FLAT 3MM RED/GRN BICLR 3LEAD - 551-3508F
 Order LED FLAT 3MM RED/GRN BICLR 3LEAD-551-3508F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1836-ND.
LED 3MM HIGH EFF GREEN - 551-0207F
 Order LED 3MM HIGH EFF GREEN-551-0207F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1810-ND.
LED 3MM LOW CURR GREEN - 551-1307F
 Order LED 3MM LOW CURR GREEN-551-1307F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1817-ND.
LED 3MM LOW CURR YELLOW - 551-1207F
 Order LED 3MM LOW CURR YELLOW-551-1207F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1818-ND.
LED 3MM RED/GRN WHT DIFF BICOLOR - SSL-LX3059IGW
 Order LED 3MM RED/GRN WHT DIFF BICOLOR-SSL-LX3059IGW online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1327-ND.
LED 5MM YEL/GRN BICOLOR DIFF - LTL-30EDJ
 Order LED 5MM YEL/GRN BICOLOR DIFF-LTL-30EDJ online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1714-ND.
LED 3MM 5V GREEN - 551-0607F
 Order LED 3MM 5V GREEN-551-0607F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1813-ND.
LED 3MM RA FAULT-IND GRN PC MNT - SSF-LXH103GD
 Order LED 3MM RA FAULT-IND GRN PC MNT-SSF-LXH103GD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1236-ND.
LED 3MM HIGH EFF DIFF ORANGE - 521-9498
 Order LED 3MM HIGH EFF DIFF ORANGE-521-9498 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1364-ND.
LED SS BIPOLAR GRN/GRN DIFF 3MM - MV6464T
 Order LED SS BIPOLAR GRN/GRN DIFF 3MM-MV6464T online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV6464T-ND.
LED WATERTIGHT RED/GRN PNL MNT - 557-0001-806
 Order LED WATERTIGHT RED/GRN PNL MNT-557-0001-806 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 557-0001-806-ND.