LED 3MM 5V GREEN - 551-0607F - Optoelectronics

Digi-Key Part Number 350-1813-ND
Price Break
1
25
100
250
500
1000
5000
10000
Unit Price
0.71
0.5456
0.4388
0.35576
0.34388
0.31542
0.29645
0.28459
Extended Price
0.71
13.64
43.88
88.94
171.94
315.42
1482.25
2845.90
Manufacturer Part Number551-0607F
Product DescriptionLED 3MM 5V GREEN
Quantity Available 241
All prices are in GBP

LED 3MM 5V GREEN - 551-0607F - Optoelectronics Details
Technical/Catalog Information551-0607F
VendorDialight
CategoryOptoelectronics
ColorGreen
Mounting TypeThrough Hole, Right Angle
ConfigurationSingle
Voltage Rating5.0V
Current10mA
Lens Style/SizeRound, 3mm, T-1
PackagingBulk
Lens TypeDiffused, Green Tinted
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 551 0607F
5510607F
350 1813 ND
3501813ND
350-1813

Purchase LED 3MM 5V GREEN - 551-0607F - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED 3MM 5V GREEN - 551-0607F
Optoelectronics

LED 3MM 5V GREEN - 551-0607F (350-1813-ND)

Related parts Optoelectronics :
LED 3MM 5V GREEN - 551-0607F
 Order LED 3MM 5V GREEN-551-0607F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1813-ND.
LED 3MM 5V SHORT LENS GREEN DIFF - SSL-LX3044GD-5V
 Order LED 3MM 5V SHORT LENS GREEN DIFF-SSL-LX3044GD-5V online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1062-ND.
LED 3MM FLUSH GREEN DIFF PANELMT - SSI-LXR1612GD
 Order LED 3MM FLUSH GREEN DIFF PANELMT-SSI-LXR1612GD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1148-ND.
LED 5MM 5V GREEN DIFFUSED - SSL-LX5093GD-5V
 Order LED 5MM 5V GREEN DIFFUSED-SSL-LX5093GD-5V online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1100-ND.
LED 3MM HIGH EFF GREEN - 551-0207F
 Order LED 3MM HIGH EFF GREEN-551-0207F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1810-ND.
LED 3MM LOW CURR GREEN - 551-1307F
 Order LED 3MM LOW CURR GREEN-551-1307F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1817-ND.
LED 2MM 5V RT ANGLE GREEN PC MNT - 555-2303
 Order LED 2MM 5V RT ANGLE GREEN PC MNT-555-2303 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1148-ND.
LED 3MM HIGH EFF DIFF GREEN - 521-9210F
 Order LED 3MM HIGH EFF DIFF GREEN-521-9210F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1557-ND.
LED 3MM LOW CURR YELLOW - 551-1207F
 Order LED 3MM LOW CURR YELLOW-551-1207F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1818-ND.
LED 3MM RED/GRN BICLR - 551-3007F
 Order LED 3MM RED/GRN BICLR-551-3007F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1819-ND.
LED 3MM YEL/GRN BICLR - 551-3107F
 Order LED 3MM YEL/GRN BICLR-551-3107F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1820-ND.
LED 3MM GREEN DIFF DOUBLE-FLANGE - LTL-16KG
 Order LED 3MM GREEN DIFF DOUBLE-FLANGE-LTL-16KG online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1080-ND.
LED 3MM GREEN CLR DOUBLE-FLANGE - LTL-16KGE
 Order LED 3MM GREEN CLR DOUBLE-FLANGE-LTL-16KGE online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1083-ND.
LED 3MM GREEN TRANSPARENT - LTL-4232N
 Order LED 3MM GREEN TRANSPARENT-LTL-4232N online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1143-ND.
LED 3MM GREEN DIFFUSED - LTL-4231N
 Order LED 3MM GREEN DIFFUSED-LTL-4231N online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1142-ND.