LED 3MM HIGH EFF GREEN - 551-0207F - Optoelectronics

Digi-Key Part Number 350-1810-ND
Price Break
1
25
100
250
500
1000
5000
10000
Unit Price
0.5
0.374
0.3117
0.27276
0.23378
0.21039
0.19481
0.19169
Extended Price
0.50
9.35
31.17
68.19
116.89
210.39
974.05
1916.90
Manufacturer Part Number551-0207F
Product DescriptionLED 3MM HIGH EFF GREEN
Quantity Available 12540
All prices are in GBP

LED 3MM HIGH EFF GREEN - 551-0207F - Optoelectronics Details
Technical/Catalog Information551-0207F
VendorDialight
CategoryOptoelectronics
ColorGreen
Mounting TypeThrough Hole, Right Angle
ConfigurationSingle
Voltage Rating2.1V
Current10mA
Lens Style/SizeRound, 3mm, T-1
PackagingBulk
Lens TypeDiffused, Green Tinted
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 551 0207F
5510207F
350 1810 ND
3501810ND
350-1810

Purchase LED 3MM HIGH EFF GREEN - 551-0207F - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED 3MM HIGH EFF GREEN - 551-0207F
Optoelectronics

LED 3MM HIGH EFF GREEN - 551-0207F (350-1810-ND)

Related parts Optoelectronics :
LED 3MM HIGH EFF GREEN - 551-0207F
 Order LED 3MM HIGH EFF GREEN-551-0207F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1810-ND.
LED 3MM HIGH EFF DIFF GREEN - 521-9210F
 Order LED 3MM HIGH EFF DIFF GREEN-521-9210F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1557-ND.
LED 3MM HIGH EFF DIFF ORANGE - 521-9498
 Order LED 3MM HIGH EFF DIFF ORANGE-521-9498 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1364-ND.
LED 3MM LOW CURR GREEN - 551-1307F
 Order LED 3MM LOW CURR GREEN-551-1307F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1817-ND.
LED SS HI EFF GREEN DIFF 3MM - MV54643
 Order LED SS HI EFF GREEN DIFF 3MM-MV54643 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV54643-ND.
LED 3MM LOW CURR YELLOW - 551-1207F
 Order LED 3MM LOW CURR YELLOW-551-1207F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1818-ND.
LED 3MM RED/GRN BICLR - 551-3007F
 Order LED 3MM RED/GRN BICLR-551-3007F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1819-ND.
LED 3MM YEL/GRN BICLR - 551-3107F
 Order LED 3MM YEL/GRN BICLR-551-3107F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1820-ND.
LED 3MM HI-EFF RED DIFFUSED - LTL-4221N
 Order LED 3MM HI-EFF RED DIFFUSED-LTL-4221N online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1139-ND.
LED 3MM HI-EFF RED TRANSPARENT - LTL-4222N
 Order LED 3MM HI-EFF RED TRANSPARENT-LTL-4222N online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1140-ND.
LED 3MM SHORT LENS GREEN DIFF - SSL-LX3034GD
 Order LED 3MM SHORT LENS GREEN DIFF-SSL-LX3034GD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1056-ND.
LED 1W HIGH POWER BLUE SMD - AAD1-9090QB10ZC
 Order LED 1W HIGH POWER BLUE SMD-AAD1-9090QB10ZC online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1314-2-ND.
LED 3MM 5V GREEN - 551-0607F
 Order LED 3MM 5V GREEN-551-0607F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1813-ND.
LED 3HI 3MM LOW CUR GREEN PCMNT - 564-0200-222
 Order LED 3HI 3MM LOW CUR GREEN PCMNT-564-0200-222 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1280-ND.
LED SS HI EFF RED DIFF PCB 3MM - HLMP1700
 Order LED SS HI EFF RED DIFF PCB 3MM-HLMP1700 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP1700-ND.