LED 2X2 3MM HI DENSITY RED PCMNT - 569-0101-111F - Optoelectronics

Digi-Key Part Number 350-1778-ND
Price Break
1
25
100
250
500
1000
5000
10000
Unit Price
1.74
1.3388
1.0651
0.88248
0.86726
0.79119
0.74554
0.73033
Extended Price
1.74
33.47
106.51
220.62
433.63
791.19
3727.70
7303.30
Manufacturer Part Number569-0101-111F
Product DescriptionLED 2X2 3MM HI DENSITY RED PCMNT
Quantity Available 198
All prices are in GBP

LED 2X2 3MM HI DENSITY RED PCMNT - 569-0101-111F - Optoelectronics Details
Technical/Catalog Information569-0101-111F
VendorDialight
CategoryOptoelectronics
ColorRed (x 4)
Mounting TypeThrough Hole, Right Angle
Configuration2 high x 2 wide
Voltage Rating2.0V
Current20mA
Lens Style/SizeRound, 3mm, T-1
PackagingBulk
Lens TypeDiffused, Red Tinted
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 569 0101 111F
5690101111F
350 1778 ND
3501778ND
350-1778

Purchase LED 2X2 3MM HI DENSITY RED PCMNT - 569-0101-111F - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED 2X2 3MM HI DENSITY RED PCMNT - 569-0101-111F
Optoelectronics

LED 2X2 3MM HI DENSITY RED PCMNT - 569-0101-111F (350-1778-ND)

Related parts Optoelectronics :
LED 2X2 3MM HI DENSITY RED PCMNT - 569-0101-111F
 Order LED 2X2 3MM HI DENSITY RED PCMNT-569-0101-111F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1778-ND.
LED 2X2 3MM HI DENSITY RED PCMNT - 569-0101-111
 Order LED 2X2 3MM HI DENSITY RED PCMNT-569-0101-111 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1326-ND.
LED 2X2 3MM HI DENSITY GRN PCMNT - 569-0102-222
 Order LED 2X2 3MM HI DENSITY GRN PCMNT-569-0102-222 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1327-ND.
LED 2X2 3MM HI DENSITY YEL PCMNT - 569-0103-333
 Order LED 2X2 3MM HI DENSITY YEL PCMNT-569-0103-333 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1328-ND.
LED 2X2 3MM HI DENSITY ORN PCMNT - 569-0107-777
 Order LED 2X2 3MM HI DENSITY ORN PCMNT-569-0107-777 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1329-ND.
LED 2X2 3MM HI DENSITY GRN PCMNT - 569-0102-222F
 Order LED 2X2 3MM HI DENSITY GRN PCMNT-569-0102-222F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1779-ND.
LED 2X2 3MM HI DENSITY YEL PCMNT - 569-0103-333F
 Order LED 2X2 3MM HI DENSITY YEL PCMNT-569-0103-333F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1780-ND.
LED 2X2 3MM HI DENSITY ORN PCMNT - 569-0107-777F
 Order LED 2X2 3MM HI DENSITY ORN PCMNT-569-0107-777F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1781-ND.
LED 2HI 3MM GREEN OVER RED PCMNT - 553-0121
 Order LED 2HI 3MM GREEN OVER RED PCMNT-553-0121 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1396-ND.
LED 2HI 3MM GREEN OVER RED PCMNT - 553-0121F
 Order LED 2HI 3MM GREEN OVER RED PCMNT-553-0121F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1822-ND.
LED 4HI 3MM HI EFF RED PC MNT - 568-0101-111F
 Order LED 4HI 3MM HI EFF RED PC MNT-568-0101-111F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1767-ND.
LED 4HI 3MM HI EFF RED PC MNT - 568-0101-111
 Order LED 4HI 3MM HI EFF RED PC MNT-568-0101-111 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1291-ND.
LED 3HI 3MM LOW CUR RED PC MNT - 564-0200-111F
 Order LED 3HI 3MM LOW CUR RED PC MNT-564-0200-111F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1754-ND.
LED 4HI 3MM LOW CUR RED PC MNT - 568-0201-111F
 Order LED 4HI 3MM LOW CUR RED PC MNT-568-0201-111F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1771-ND.
LED 3MM RELAMPABLE SUP RED PCMNT - SSF-LXH4RASRD
 Order LED 3MM RELAMPABLE SUP RED PCMNT-SSF-LXH4RASRD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1306-ND.