LED 4HI 3MM 5V RED PC MNT - 568-0301-111F - Optoelectronics

Digi-Key Part Number 350-1774-ND
Price Break
1
25
100
250
500
1000
5000
10000
Unit Price
2.3
1.7924
1.4511
1.21636
1.195
1.08831
1.04563
1.02429
Extended Price
2.30
44.81
145.11
304.09
597.50
1088.31
5228.15
10242.90
Manufacturer Part Number568-0301-111F
Product DescriptionLED 4HI 3MM 5V RED PC MNT
Quantity Available 305
All prices are in GBP

LED 4HI 3MM 5V RED PC MNT - 568-0301-111F - Optoelectronics Details
Technical/Catalog Information568-0301-111F
VendorDialight
CategoryOptoelectronics
ColorRed (x 4)
Mounting TypeThrough Hole, Right Angle
Configuration4 high
Voltage Rating5.0V
Current10mA
Lens Style/SizeRound, 3mm, T-1
PackagingBulk
Lens TypeDiffused, Red Tinted
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 568 0301 111F
5680301111F
350 1774 ND
3501774ND
350-1774

Purchase LED 4HI 3MM 5V RED PC MNT - 568-0301-111F - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED 4HI 3MM 5V RED PC MNT - 568-0301-111F
Optoelectronics

LED 4HI 3MM 5V RED PC MNT - 568-0301-111F (350-1774-ND)

Related parts Optoelectronics :
LED 4HI 3MM 5V RED PC MNT - 568-0301-111F
 Order LED 4HI 3MM 5V RED PC MNT-568-0301-111F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1774-ND.
LED 4HI 3MM 5V RED PC MNT - 568-0301-111
 Order LED 4HI 3MM 5V RED PC MNT-568-0301-111 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1306-ND.
LED 4HI 3MM 5V GREEN PC MNT - 568-0302-222
 Order LED 4HI 3MM 5V GREEN PC MNT-568-0302-222 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1307-ND.
LED 3HI 3MM 5V RED PC MNT - 564-0300-111F
 Order LED 3HI 3MM 5V RED PC MNT-564-0300-111F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1757-ND.
LED 4HI 3MM 5V GREEN PC MNT - 568-0302-222F
 Order LED 4HI 3MM 5V GREEN PC MNT-568-0302-222F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1775-ND.
LED 4HI X 3W 3MM 5V RED PC MNT - 568-0341-1113
 Order LED 4HI X 3W 3MM 5V RED PC MNT-568-0341-1113 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1310-ND.
LED 2HI 3MM 5V RED PC MNT - 553-0311-300
 Order LED 2HI 3MM 5V RED PC MNT-553-0311-300 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1129-ND.
LED 3HI 3MM 5V RED PC MNT - 564-0300-111
 Order LED 3HI 3MM 5V RED PC MNT-564-0300-111 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1281-ND.
LED 2HI 3MM 5V RED PC MNT - 553-0311-300F
 Order LED 2HI 3MM 5V RED PC MNT-553-0311-300F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1705-ND.
LED 4HI 3MM HI EFF RED PC MNT - 568-0101-111F
 Order LED 4HI 3MM HI EFF RED PC MNT-568-0101-111F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1767-ND.
LED 4HI 3MM LOW CUR RED PC MNT - 568-0201-111F
 Order LED 4HI 3MM LOW CUR RED PC MNT-568-0201-111F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1771-ND.
LED 4HI X 3W 3MM 5V GREEN PC MNT - 568-0342-2223
 Order LED 4HI X 3W 3MM 5V GREEN PC MNT-568-0342-2223 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1311-ND.
LED 4HI X 2W 3MM TINT RED PC MNT - 568-2231-1112
 Order LED 4HI X 2W 3MM TINT RED PC MNT-568-2231-1112 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1317-ND.
LED 5MM QUAD 5V RED PC MNT - 550-0507-004
 Order LED 5MM QUAD 5V RED PC MNT-550-0507-004 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1016-ND.
LED 2HI 3MM DIFF RED PC MNT - 553-0111-300
 Order LED 2HI 3MM DIFF RED PC MNT-553-0111-300 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1122-ND.