LED 3HI 3MM LOW CUR RED PC MNT - 564-0200-111F - Optoelectronics

Digi-Key Part Number 350-1754-ND
Price Break
1
25
100
250
500
1000
5000
10000
Unit Price
2.12
1.648
1.3342
1.11836
1.09872
1.00063
0.96139
0.94177
Extended Price
2.12
41.20
133.42
279.59
549.36
1000.63
4806.95
9417.70
Manufacturer Part Number564-0200-111F
Product DescriptionLED 3HI 3MM LOW CUR RED PC MNT
Quantity Available 180
All prices are in GBP

LED 3HI 3MM LOW CUR RED PC MNT - 564-0200-111F - Optoelectronics Details
Technical/Catalog Information564-0200-111F
VendorDialight
CategoryOptoelectronics
ColorRed (x 3)
Mounting TypeThrough Hole, Right Angle
Configuration3 high
Voltage Rating1.7V
Current2mA
Lens Style/SizeRound, 3mm, T-1
PackagingBulk
Lens TypeDiffused, Red Tinted
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 564 0200 111F
5640200111F
350 1754 ND
3501754ND
350-1754

Purchase LED 3HI 3MM LOW CUR RED PC MNT - 564-0200-111F - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED 3HI 3MM LOW CUR RED PC MNT - 564-0200-111F
Optoelectronics

LED 3HI 3MM LOW CUR RED PC MNT - 564-0200-111F (350-1754-ND)

Related parts Optoelectronics :
LED 3HI 3MM LOW CUR RED PC MNT - 564-0200-111
 Order LED 3HI 3MM LOW CUR RED PC MNT-564-0200-111 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1278-ND.
LED 3HI 3MM LOW CUR RED PC MNT - 564-0200-111F
 Order LED 3HI 3MM LOW CUR RED PC MNT-564-0200-111F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1754-ND.
LED 2HI 3MM LOW CUR RED PC MNT - 553-0211-300
 Order LED 2HI 3MM LOW CUR RED PC MNT-553-0211-300 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1126-ND.
LED 4HI 3MM LOW CUR RED PC MNT - 568-0201-111
 Order LED 4HI 3MM LOW CUR RED PC MNT-568-0201-111 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1299-ND.
LED 2HI 3MM LOW CUR RED PC MNT - 553-0211-300F
 Order LED 2HI 3MM LOW CUR RED PC MNT-553-0211-300F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1702-ND.
LED 4HI 3MM LOW CUR RED PC MNT - 568-0201-111F
 Order LED 4HI 3MM LOW CUR RED PC MNT-568-0201-111F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1771-ND.
LED 5MM QUAD LOW CUR RED PC MNT - 550-1107-004
 Order LED 5MM QUAD LOW CUR RED PC MNT-550-1107-004 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1028-ND.
LED 2HI 5MM LOW CUR RED PC MNT - 552-0911
 Order LED 2HI 5MM LOW CUR RED PC MNT-552-0911 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1119-ND.
LED 2HI 3MM LOW CUR GREEN PC MNT - 553-0222-300
 Order LED 2HI 3MM LOW CUR GREEN PC MNT-553-0222-300 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1127-ND.
LED 5MM VERT LOW CUR RED PC MNT - 561-1101-100
 Order LED 5MM VERT LOW CUR RED PC MNT-561-1101-100 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1183-ND.
LED 3HI 3MM YEL/GRN BICLR PC MNT - 564-0700-444
 Order LED 3HI 3MM YEL/GRN BICLR PC MNT-564-0700-444 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1285-ND.
LED 4HI 3MM LOW CUR GREEN PC MNT - 568-0202-222
 Order LED 4HI 3MM LOW CUR GREEN PC MNT-568-0202-222 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1300-ND.
LED 5MM VERT LOW CUR RED PC MNT - 561-1101-050
 Order LED 5MM VERT LOW CUR RED PC MNT-561-1101-050 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 561-1101-050-ND.
LED 5MM VERT LOW CUR RED PC MNT - 561-1101-060
 Order LED 5MM VERT LOW CUR RED PC MNT-561-1101-060 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 561-1101-060-ND.
LED 5MM VERT LOW CUR RED PC MNT - 561-1101-070
 Order LED 5MM VERT LOW CUR RED PC MNT-561-1101-070 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 561-1101-070-ND.