LED 2MM 24V RT ANGLE RED PCMNT - 555-2008F - Optoelectronics

Digi-Key Part Number 350-1714-ND
Price Break
1
25
100
250
500
1000
5000
10000
Unit Price
0.68
0.5188
0.4172
0.33824
0.32698
0.29992
0.28188
0.2706
Extended Price
0.68
12.97
41.72
84.56
163.49
299.92
1409.40
2706.00
Manufacturer Part Number555-2008F
Product DescriptionLED 2MM 24V RT ANGLE RED PCMNT
Quantity Available 4073
All prices are in GBP

LED 2MM 24V RT ANGLE RED PCMNT - 555-2008F - Optoelectronics Details
Technical/Catalog Information555-2008F
VendorDialight
CategoryOptoelectronics
ColorRed
Mounting TypeThrough Hole, Right Angle
ConfigurationSingle
Voltage Rating24V
Current3mA
Lens Style/SizeRound, 2mm, T-3/4
PackagingBulk
Lens TypeDiffused, Red Tinted
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 555 2008F
5552008F
350 1714 ND
3501714ND
350-1714

Purchase LED 2MM 24V RT ANGLE RED PCMNT - 555-2008F - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED 2MM 24V RT ANGLE RED PCMNT - 555-2008F
Optoelectronics

LED 2MM 24V RT ANGLE RED PCMNT - 555-2008F (350-1714-ND)

Related parts Optoelectronics :
LED 2MM 24V RT ANGLE RED PCMNT - 555-2008F
 Order LED 2MM 24V RT ANGLE RED PCMNT-555-2008F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1714-ND.
LED RED 2MM 3.6V RT ANGLE PC MNT - 555-2002
 Order LED RED 2MM 3.6V RT ANGLE PC MNT-555-2002 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1138-ND.
LED 2MM 5V RT ANGLE GREEN PC MNT - 555-2303
 Order LED 2MM 5V RT ANGLE GREEN PC MNT-555-2303 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1148-ND.
LED RED 2MM 14V RT ANG PC MNT - 555-2006
 Order LED RED 2MM 14V RT ANG PC MNT-555-2006 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1142-ND.
LED 2MM 24V VERTICAL RED PC MNT - 555-3008
 Order LED 2MM 24V VERTICAL RED PC MNT-555-3008 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1157-ND.
LED RT ANGLE GREEN CLR 1208 SMD - LTST-S320GKT
 Order LED RT ANGLE GREEN CLR 1208 SMD-LTST-S320GKT online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1206-1-ND.
LED 3HI 3MM LOW CUR GREEN PCMNT - 564-0200-222
 Order LED 3HI 3MM LOW CUR GREEN PCMNT-564-0200-222 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1280-ND.
LED 2MM BILEVEL GRN/GRN DIFF - 571-0122
 Order LED 2MM BILEVEL GRN/GRN DIFF-571-0122 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1551-ND.
LED 2MM BILEVEL YLW/GRN DIFF - 571-0132F
 Order LED 2MM BILEVEL YLW/GRN DIFF-571-0132F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1867-ND.
LED GREEN T1 RIGHT ANGLE PCB - 5600F5
 Order LED GREEN T1 RIGHT ANGLE PCB-5600F5 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20325-ND.
LED YELLOW T1 RIGHT ANGLE PCB - 5600F7
 Order LED YELLOW T1 RIGHT ANGLE PCB-5600F7 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20327-ND.
LED LAMP .8" HI-EFF RED 12-DIP - LTJ-811HR
 Order LED LAMP .8" HI-EFF RED 12-DIP-LTJ-811HR online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1026-ND.
LED DUAL COLOR SMD HE RED/GRN - CMD11354URG
 Order LED DUAL COLOR SMD HE RED/GRN-CMD11354URG online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CMD11354URGTR-ND.
LED ARRAY 2X5MM 5-SEG RED - SSA-LXB525ID
 Order LED ARRAY 2X5MM 5-SEG RED-SSA-LXB525ID online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1201-ND.
LED 3MM RA 2-HI RED/RED PC MNT - SSF-LXH240IID
 Order LED 3MM RA 2-HI RED/RED PC MNT-SSF-LXH240IID online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1319-ND.