LED 3MM QUAD LOW CUR RED PC MNT - 551-1107-004F - Optoelectronics

Digi-Key Part Number 350-1676-ND
Price Break
1
25
100
250
500
1000
5000
10000
Unit Price
1.96
1.5212
1.2315
1.03228
1.01418
0.92363
0.88741
0.8693
Extended Price
1.96
38.03
123.15
258.07
507.09
923.63
4437.05
8693.00
Manufacturer Part Number551-1107-004F
Product DescriptionLED 3MM QUAD LOW CUR RED PC MNT
Quantity Available 165
All prices are in GBP

LED 3MM QUAD LOW CUR RED PC MNT - 551-1107-004F - Optoelectronics Details
Technical/Catalog Information551-1107-004F
VendorDialight
CategoryOptoelectronics
ColorRed (x 4)
Mounting TypeThrough Hole, Right Angle
Configuration4 wide
Voltage Rating1.7V
Current2mA
Lens Style/SizeRound, 3mm, T-1
PackagingBulk
Lens TypeDiffused, Red Tinted
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 551 1107 004F
5511107004F
350 1676 ND
3501676ND
350-1676

Purchase LED 3MM QUAD LOW CUR RED PC MNT - 551-1107-004F - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED 3MM QUAD LOW CUR RED PC MNT - 551-1107-004F
Optoelectronics

LED 3MM QUAD LOW CUR RED PC MNT - 551-1107-004F (350-1676-ND)

Related parts Optoelectronics :
LED 3MM QUAD LOW CUR RED PC MNT - 551-1107-004
 Order LED 3MM QUAD LOW CUR RED PC MNT-551-1107-004 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1095-ND.
LED 3MM QUAD LOW CUR RED PC MNT - 551-1107-004F
 Order LED 3MM QUAD LOW CUR RED PC MNT-551-1107-004F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1676-ND.
LED 5MM QUAD LOW CUR RED PC MNT - 550-1107-004
 Order LED 5MM QUAD LOW CUR RED PC MNT-550-1107-004 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1028-ND.
LED 3MM QUAD LOW CUR YEL PC MNT - 551-1207-004
 Order LED 3MM QUAD LOW CUR YEL PC MNT-551-1207-004 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1097-ND.
LED 5MM QUAD LOW CUR RED PC MNT - 550-1107-004F
 Order LED 5MM QUAD LOW CUR RED PC MNT-550-1107-004F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1621-ND.
LED 3MM QUAD LOW CUR YEL PC MNT - 551-1207-004F
 Order LED 3MM QUAD LOW CUR YEL PC MNT-551-1207-004F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1678-ND.
LED 3MM QUAD HI EFF RED PC MNT - 551-0407-004
 Order LED 3MM QUAD HI EFF RED PC MNT-551-0407-004 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1087-ND.
LED 3MM QUAD HI EFF RED PC MNT - 551-0407-004F
 Order LED 3MM QUAD HI EFF RED PC MNT-551-0407-004F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1668-ND.
LED 5MM QUAD LOW CUR YEL PC MNT - 550-1207-004
 Order LED 5MM QUAD LOW CUR YEL PC MNT-550-1207-004 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1032-ND.
LED 3MM 5V RT ANG RED PC MNT - 551-0509
 Order LED 3MM 5V RT ANG RED PC MNT-551-0509 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1090-ND.
LED 2HI 5MM LOW CUR RED PC MNT - 552-0911
 Order LED 2HI 5MM LOW CUR RED PC MNT-552-0911 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1119-ND.
LED 5MM VERT LOW CUR RED PC MNT - 561-1101-100
 Order LED 5MM VERT LOW CUR RED PC MNT-561-1101-100 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1183-ND.
LED 5MM VERT LOW CUR RED PC MNT - 561-1101-050
 Order LED 5MM VERT LOW CUR RED PC MNT-561-1101-050 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 561-1101-050-ND.
LED 5MM VERT LOW CUR RED PC MNT - 561-1101-060
 Order LED 5MM VERT LOW CUR RED PC MNT-561-1101-060 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 561-1101-060-ND.
LED 5MM VERT LOW CUR RED PC MNT - 561-1101-070
 Order LED 5MM VERT LOW CUR RED PC MNT-561-1101-070 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 561-1101-070-ND.