LED 3MM 5V RT ANG GREEN PC MNT - 551-0609F - Optoelectronics

Digi-Key Part Number 350-1673-ND
Price Break
1
25
100
250
500
1000
5000
10000
Unit Price
0.76
0.5848
0.4703
0.38136
0.36864
0.33813
0.31779
0.30508
Extended Price
0.76
14.62
47.03
95.34
184.32
338.13
1588.95
3050.80
Manufacturer Part Number551-0609F
Product DescriptionLED 3MM 5V RT ANG GREEN PC MNT
Quantity Available 139
All prices are in GBP

LED 3MM 5V RT ANG GREEN PC MNT - 551-0609F - Optoelectronics Details
Technical/Catalog Information551-0609F
VendorDialight
CategoryOptoelectronics
ColorGreen
Mounting TypeThrough Hole, Right Angle
ConfigurationSingle
Voltage Rating5.0V
Current10mA
Lens Style/SizeRound, 3mm, T-1
PackagingBulk
Lens TypeDiffused, Green Tinted
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 551 0609F
5510609F
350 1673 ND
3501673ND
350-1673

Purchase LED 3MM 5V RT ANG GREEN PC MNT - 551-0609F - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED 3MM 5V RT ANG GREEN PC MNT - 551-0609F
Optoelectronics

LED 3MM 5V RT ANG GREEN PC MNT - 551-0609F (350-1673-ND)

Related parts Optoelectronics :
LED 3MM 5V RT ANG GREEN PC MNT - 551-0609F
 Order LED 3MM 5V RT ANG GREEN PC MNT-551-0609F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1673-ND.
LED 3MM 5V RT ANG GREEN PC MNT - 551-0609
 Order LED 3MM 5V RT ANG GREEN PC MNT-551-0609 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1092-ND.
LED 3MM 5V RT ANG RED PC MNT - 551-0509
 Order LED 3MM 5V RT ANG RED PC MNT-551-0509 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1090-ND.
LED 3MM 5V RT ANG YELLOW PC MNT - 551-0709
 Order LED 3MM 5V RT ANG YELLOW PC MNT-551-0709 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1094-ND.
LED 3MM 5V RT ANG RED PC MNT - 551-0509F
 Order LED 3MM 5V RT ANG RED PC MNT-551-0509F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1671-ND.
LED 3MM 5V RT ANG YELLOW PC MNT - 551-0709F
 Order LED 3MM 5V RT ANG YELLOW PC MNT-551-0709F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1675-ND.
LED 2MM 5V RT ANGLE GREEN PC MNT - 555-2303
 Order LED 2MM 5V RT ANGLE GREEN PC MNT-555-2303 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1148-ND.
LED 5MM 5V RT ANGLE GREEN PC MNT - 550-0705
 Order LED 5MM 5V RT ANGLE GREEN PC MNT-550-0705 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1018-ND.
LED 5MM 5V RT ANGLE GREEN PC MNT - 550-0707
 Order LED 5MM 5V RT ANGLE GREEN PC MNT-550-0707 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1019-ND.
LED 2HI 5MM RT ANG GREEN PC MNT - 552-0222
 Order LED 2HI 5MM RT ANG GREEN PC MNT-552-0222 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1108-ND.
LED 5MM 5V RT ANGLE GREEN PC MNT - 550-0705F
 Order LED 5MM 5V RT ANGLE GREEN PC MNT-550-0705F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1612-ND.
LED 5MM 5V RT ANGLE GREEN PC MNT - 550-0707F
 Order LED 5MM 5V RT ANGLE GREEN PC MNT-550-0707F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1613-ND.
LED 2HI 5MM RT ANG GREEN PC MNT - 552-0222F
 Order LED 2HI 5MM RT ANG GREEN PC MNT-552-0222F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1687-ND.
LED 2MM 5V RT ANGLE GREEN PC MNT - 555-2303F
 Order LED 2MM 5V RT ANGLE GREEN PC MNT-555-2303F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1717-ND.
LED 2HI 5MM 5V RT ANG RED PC MNT - 552-0311
 Order LED 2HI 5MM 5V RT ANG RED PC MNT-552-0311 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1111-ND.