.022UF/400VDC METAL POLY CAP - ECQ-E4223KZ

Digi-Key Part Number E4223-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
0.29
0.248
0.1939
0.12351
0.11636
0.10714
Extended Price
0.29
2.48
19.39
123.51
581.80
1071.40
Manufacturer Part NumberECQ-E4223KZ
Product Description.022UF/400VDC METAL POLY CAP
Quantity Available 2712
All prices are in GBP

.022UF/400VDC METAL POLY CAP - ECQ-E4223KZ Details
Technical/Catalog InformationECQ-E4223KZ
VendorPanasonic - ECG
CategoryCapacitors
Capacitance0.022µF
Voltage - Rated400V
Tolerance±10%
SeriesECQ-E
Package / CaseRadial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 85°C
Lead Spacing0.413" (10.50mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECQ E4223KZ
ECQE4223KZ
E4223 ND
E4223ND
E4223

Purchase .022UF/400VDC METAL POLY CAP - ECQ-E4223KZ
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of .022UF/400VDC METAL POLY CAP - ECQ-E4223KZ
.022UF/400VDC METAL POLY CAP - ECQ-E4223KZ

.022UF/400VDC METAL POLY CAP - ECQ-E4223KZ (E4223-ND)

Related parts :
.022UF/400VDC METAL POLY CAP - ECQ-E4223KZ
 Order .022UF/400VDC METAL POLY CAP-ECQ-E4223KZ online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4223-ND.
.022UF/400VDC METAL POLY CAP - ECQ-E4223KF
 Order .022UF/400VDC METAL POLY CAP-ECQ-E4223KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EF4223-ND.
.010UF/400VDC METAL POLY CAP - ECQ-E4103KZ
 Order .010UF/400VDC METAL POLY CAP-ECQ-E4103KZ online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4103-ND.
.10UF/400VDC METAL POLY CAP - ECQ-E4104KZ
 Order .10UF/400VDC METAL POLY CAP-ECQ-E4104KZ online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4104-ND.
1.0UF/400VDC METAL POLY CAP - ECQ-E4105KZ
 Order 1.0UF/400VDC METAL POLY CAP-ECQ-E4105KZ online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4105-ND.
.012UF/400VDC METAL POLY CAP - ECQ-E4123KZ
 Order .012UF/400VDC METAL POLY CAP-ECQ-E4123KZ online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4123-ND.
.12UF/400VDC METAL POLY CAP - ECQ-E4124KZ
 Order .12UF/400VDC METAL POLY CAP-ECQ-E4124KZ online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4124-ND.
1.2UF/400VDC METAL POLY CAP - ECQ-E4125KZ
 Order 1.2UF/400VDC METAL POLY CAP-ECQ-E4125KZ online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4125-ND.
.015UF/400VDC METAL POLY CAP - ECQ-E4153KZ
 Order .015UF/400VDC METAL POLY CAP-ECQ-E4153KZ online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4153-ND.
.15UF/400VDC METAL POLY CAP - ECQ-E4154KZ
 Order .15UF/400VDC METAL POLY CAP-ECQ-E4154KZ online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4154-ND.
1.5UF/400VDC METAL POLY CAP - ECQ-E4155KZ
 Order 1.5UF/400VDC METAL POLY CAP-ECQ-E4155KZ online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4155-ND.
.018UF/400VDC METAL POLY CAP - ECQ-E4183KZ
 Order .018UF/400VDC METAL POLY CAP-ECQ-E4183KZ online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4183-ND.
.18UF/400VDC METAL POLY CAP - ECQ-E4184KZ
 Order .18UF/400VDC METAL POLY CAP-ECQ-E4184KZ online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4184-ND.
1.8UF/400VDC METAL POLY CAP - ECQ-E4185KZ
 Order 1.8UF/400VDC METAL POLY CAP-ECQ-E4185KZ online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4185-ND.
.22UF/400VDC METAL POLY CAP - ECQ-E4224KZ
 Order .22UF/400VDC METAL POLY CAP-ECQ-E4224KZ online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4224-ND.