TERMINAL BLOCK 7.50MM VERT 2POS - ED114/2DS

Digi-Key Part Number ED1567-ND
Price Break
1
10
100
500
1000
5000
Unit Price
0.57
0.513
0.4558
0.39886
0.34188
0.30769
Extended Price
0.57
5.13
45.58
199.43
341.88
1538.45
Manufacturer Part NumberED114/2DS
Product DescriptionTERMINAL BLOCK 7.50MM VERT 2POS
Quantity Available 0
All prices are in GBP

TERMINAL BLOCK 7.50MM VERT 2POS - ED114/2DS Details
Technical/Catalog InformationED114/2DS
VendorOn Shore Technology
CategoryConnectors
Pitch0.295" (7.50mm)
Terminal Block TypeWire to Board
Number of Positions2
Wire Size12-22 AWG
ColorGray
Mounting TypeThrough Hole
Number of Rows1
SeriesED114/DS
Features-
TerminationScrew
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ED114 2DS
ED1142DS
ED1567 ND
ED1567ND
ED1567

Purchase TERMINAL BLOCK 7.50MM VERT 2POS - ED114/2DS
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TERMINAL BLOCK 7.50MM VERT 2POS - ED114/2DS
TERMINAL BLOCK 7.50MM VERT 2POS - ED114/2DS

TERMINAL BLOCK 7.50MM VERT 2POS - ED114/2DS (ED1567-ND)

Related parts :
TERMINAL BLOCK 7.50MM VERT 2POS - ED114/2DS
 Order TERMINAL BLOCK 7.50MM VERT 2POS-ED114/2DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1567-ND.
TERMINAL BLOCK 5MM VERT 2POS - ED100/2DS
 Order TERMINAL BLOCK 5MM VERT 2POS-ED100/2DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1601-ND.
TERMINAL BLOCK 7.50MM VERT 2POS - ED110/2DS
 Order TERMINAL BLOCK 7.50MM VERT 2POS-ED110/2DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1605-ND.
TERMINAL BLOCK 5.08MM VERT 2POS - ED120/2DS
 Order TERMINAL BLOCK 5.08MM VERT 2POS-ED120/2DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1609-ND.
TERMINAL BLOCK 10MM VERT 2POS - ED200/2DS
 Order TERMINAL BLOCK 10MM VERT 2POS-ED200/2DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1615-ND.
TERMINAL BLOCK 5MM VERT 2POS - ED104/2DS
 Order TERMINAL BLOCK 5MM VERT 2POS-ED104/2DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1556-ND.
TERM BLOCK PLUG 5MM VERT 2POS - ED1100/2
 Order TERM BLOCK PLUG 5MM VERT 2POS-ED1100/2 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2376-ND.
TERM BLOCK PLUG 5MM VERT 2POS - ED1110/2
 Order TERM BLOCK PLUG 5MM VERT 2POS-ED1110/2 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2388-ND.
TERMINAL BLOCK 7MM VERT 2POS PCB - ED655/2DS
 Order TERMINAL BLOCK 7MM VERT 2POS PCB-ED655/2DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1534-ND.
TERMINAL BLOCK 5MM HORZ 2POS - ED105/2DS
 Order TERMINAL BLOCK 5MM HORZ 2POS-ED105/2DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1603-ND.
TERMINAL BLOCK 7.50MM HORZ 2POS - ED115/2DS-DG
 Order TERMINAL BLOCK 7.50MM HORZ 2POS-ED115/2DS-DG online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1607-ND.
TERMINAL BLOCK 5.08MM HORZ 2POS - ED125/2DS
 Order TERMINAL BLOCK 5.08MM HORZ 2POS-ED125/2DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1611-ND.
TERMINAL BLOCK 5MM 2POS - ED130/2DS
 Order TERMINAL BLOCK 5MM 2POS-ED130/2DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1613-ND.
TERMINAL BLOCK 10MM HORZ 2POS - ED205/2DS
 Order TERMINAL BLOCK 10MM HORZ 2POS-ED205/2DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1617-ND.
TERMINAL BLOCK 5MM 2POS PCB - ED500/2DS
 Order TERMINAL BLOCK 5MM 2POS PCB-ED500/2DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1623-ND.