TERMINAL BLOCK HDR TYPE F 48POS - ED99-F.48RH-BDZ - Connectors

Digi-Key Part Number ED1555-ND
Price Break
10
Unit Price
12.507
Extended Price
125.07
Manufacturer Part NumberED99-F.48RH-BDZ
Product DescriptionTERMINAL BLOCK HDR TYPE F 48POS
Quantity Available Non-Stock
All prices are in GBP

TERMINAL BLOCK HDR TYPE F 48POS - ED99-F.48RH-BDZ - Connectors Details
Technical/Catalog InformationED99-F.48RH-BDZ
VendorOn Shore Technology
CategoryConnectors
Pitch-
Terminal Block Type-
Number of Positions48
Wire Size-
Color-
Mounting Type-
Number of Rows-
Series-
Features-
Termination-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ED99 F 48RH BDZ
ED99F48RHBDZ
ED1555 ND
ED1555ND
ED1555

Purchase TERMINAL BLOCK HDR TYPE F 48POS - ED99-F.48RH-BDZ - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TERMINAL BLOCK HDR TYPE F 48POS - ED99-F.48RH-BDZ
Connectors

TERMINAL BLOCK HDR TYPE F 48POS - ED99-F.48RH-BDZ (ED1555-ND)

Related parts Connectors:
TERMINAL BLOCK HDR TYPE F 48POS - ED99-F.48RH-BDZ
 Order TERMINAL BLOCK HDR TYPE F 48POS-ED99-F.48RH-BDZ online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1555-ND.
TERMINAL BLOCK HDR TYPE F 48POS - ED99-F.48SH-BDZ
 Order TERMINAL BLOCK HDR TYPE F 48POS-ED99-F.48SH-BDZ online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1554-ND.
TERMINAL BLOCK HDR TYPE F 32POS - ED99-F.32RH-ZB
 Order TERMINAL BLOCK HDR TYPE F 32POS-ED99-F.32RH-ZB online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1553-ND.
TERMINAL BLOCK HDR TYPE F 32POS - ED99-F.32SH-ZD
 Order TERMINAL BLOCK HDR TYPE F 32POS-ED99-F.32SH-ZD online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1550-ND.
TERMINAL BLOCK HDR TYPE F 32POS - ED99-F.32SH-ZB
 Order TERMINAL BLOCK HDR TYPE F 32POS-ED99-F.32SH-ZB online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1551-ND.
TERMINAL BLOCK HDR TYPE F 32POS - ED99-F.32RH-ZD
 Order TERMINAL BLOCK HDR TYPE F 32POS-ED99-F.32RH-ZD online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1552-ND.
TERMINAL BLOCK PLUG TYPE F 48POS - ED03-F.48P
 Order TERMINAL BLOCK PLUG TYPE F 48POS-ED03-F.48P online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1545-ND.
TERMINAL BLOCK PLUG TYPE D 32POS - ED01-D.32P
 Order TERMINAL BLOCK PLUG TYPE D 32POS-ED01-D.32P online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1541-ND.
TERMINAL BLOCK HDR 5MM 24POS PCB - EDSTL950/24
 Order TERMINAL BLOCK HDR 5MM 24POS PCB-EDSTL950/24 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1816-ND.
TERMINAL BLOCK HDR 5MM 18POS PCB - EDSTL950/18
 Order TERMINAL BLOCK HDR 5MM 18POS PCB-EDSTL950/18 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1814-ND.
TERMINAL BLOCK HDR 5MM 2POS PCB - EDSTL950/2
 Order TERMINAL BLOCK HDR 5MM 2POS PCB-EDSTL950/2 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1801-ND.
TERMINAL BLOCK HDR 5MM 3POS PCB - EDSTL950/3
 Order TERMINAL BLOCK HDR 5MM 3POS PCB-EDSTL950/3 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1802-ND.
TERMINAL BLOCK HDR 5MM 4POS PCB - EDSTL950/4
 Order TERMINAL BLOCK HDR 5MM 4POS PCB-EDSTL950/4 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1803-ND.
TERMINAL BLOCK HDR 5MM 5POS PCB - EDSTL950/5
 Order TERMINAL BLOCK HDR 5MM 5POS PCB-EDSTL950/5 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1804-ND.
TERMINAL BLOCK HDR 5MM 6POS PCB - EDSTL950/6
 Order TERMINAL BLOCK HDR 5MM 6POS PCB-EDSTL950/6 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1805-ND.