IC 64MBIT NOR CMOS FLASH 48-TSOP - TC58FVM6T5BTG65

Digi-Key Part Number TC58FVM6T5BTG65-ND
Price Break
1
25
100
250
500
1000
2500
5000
10000
Unit Price
4.75
3.8016
3.2076
3.0888
3.01752
2.97
2.94624
2.89872
2.8512
Extended Price
4.75
95.04
320.76
772.20
1508.76
2970.00
7365.60
14493.60
28512.00
Manufacturer Part NumberTC58FVM6T5BTG65
Product DescriptionIC 64MBIT NOR CMOS FLASH 48-TSOP
Quantity Available 0
All prices are in GBP

IC 64MBIT NOR CMOS FLASH 48-TSOP - TC58FVM6T5BTG65 Details
Technical/Catalog InformationTC58FVM6T5BTG65
VendorToshiba
CategoryIntegrated Circuits (ICs)
Memory TypeFLASH - Nor
Memory Size64M (8Mx8, 4Mx16)
Speed65nS
InterfaceParallel
Package / Case48-TSOP
PackagingTray
Voltage - Supply2.7 V ~ 3.6 V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TC58FVM6T5BTG65
TC58FVM6T5BTG65

Purchase IC 64MBIT NOR CMOS FLASH 48-TSOP - TC58FVM6T5BTG65
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 64MBIT NOR CMOS FLASH 48-TSOP - TC58FVM6T5BTG65
IC 64MBIT NOR CMOS FLASH 48-TSOP - TC58FVM6T5BTG65

IC 64MBIT NOR CMOS FLASH 48-TSOP - TC58FVM6T5BTG65 (TC58FVM6T5BTG65-ND)

Related parts :
IC 64MBIT NOR CMOS FLASH 48-TSOP - TC58FVM6T5BTG65
 Order IC 64MBIT NOR CMOS FLASH 48-TSOP-TC58FVM6T5BTG65 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC58FVM6T5BTG65-ND.
IC 64MBIT NOR CMOS FLASH 48-TSOP - TC58FVM6B5BTG65
 Order IC 64MBIT NOR CMOS FLASH 48-TSOP-TC58FVM6B5BTG65 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC58FVM6B5BTG65-ND.
IC 16MBIT 3V CMOS FLASH 48-TSOP - TC58FVB160AFT-70
 Order IC 16MBIT 3V CMOS FLASH 48-TSOP-TC58FVB160AFT-70 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC58FVB160AFT-70-ND.
IC 128MBIT NOR CMOS FLASH 56TSOP - TC58FVM7T5BTG65
 Order IC 128MBIT NOR CMOS FLASH 56TSOP-TC58FVM7T5BTG65 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC58FVM7T5BTG65-ND.
IC 128MBIT NOR CMOS FLASH 56TSOP - TC58FVM7B5BTG-65
 Order IC 128MBIT NOR CMOS FLASH 56TSOP-TC58FVM7B5BTG-65 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC58FVM7B5BTG-65-ND.
IC MCU 8BIT 8K FLASH 16-TSOP - MC9S08QG8CDTER
 Order IC MCU 8BIT 8K FLASH 16-TSOP-MC9S08QG8CDTER online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC9S08QG8CDTERCT-ND.
IC 64MBIT NAND FLASH 3V 44-TSOP - TC58V64AFT
 Order IC 64MBIT NAND FLASH 3V 44-TSOP-TC58V64AFT online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC58V64AFT-ND.
IC FLASH MEM 64MBIT 3V 48-TSOP - M29W640FT70N6E
 Order IC FLASH MEM 64MBIT 3V 48-TSOP-M29W640FT70N6E online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5033-ND.
IC FLASH MEM 64MBIT 2.7V 48-TSOP - AT49BV642D-70TU
 Order IC FLASH MEM 64MBIT 2.7V 48-TSOP-AT49BV642D-70TU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV642D-70TU-ND.
IC FLASH MEM 3V 16MBIT 48-TSOP - TE28F160C3BA90
 Order IC FLASH MEM 3V 16MBIT 48-TSOP-TE28F160C3BA90 online from Digi-Key. Manufactured by Intel. Digi-Key part number 819073-ND.
IC FLASH MEM 3V 32M 90NS 48-TSOP - AT49LV320T-90TI
 Order IC FLASH MEM 3V 32M 90NS 48-TSOP-AT49LV320T-90TI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49LV320T-90TI-ND.
IC FLASH MEM 3V 16MBIT 48-TSOP - TE28F160C3TD70
 Order IC FLASH MEM 3V 16MBIT 48-TSOP-TE28F160C3TD70 online from Digi-Key. Manufactured by Intel. Digi-Key part number 853932-ND.
IC FLASH MEM 32MBIT 3V 48-TSOP - M29DW323DB70N6
 Order IC FLASH MEM 32MBIT 3V 48-TSOP-M29DW323DB70N6 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1699-ND.
IC FLASH MEM 3V 32MBIT 48-TSOP - TE28F320C3BD70
 Order IC FLASH MEM 3V 32MBIT 48-TSOP-TE28F320C3BD70 online from Digi-Key. Manufactured by Intel. Digi-Key part number 855810-ND.
IC MEMORY FLASH 16MB 48-TSOP - TE28F160B3BD70
 Order IC MEMORY FLASH 16MB 48-TSOP-TE28F160B3BD70 online from Digi-Key. Manufactured by Intel. Digi-Key part number 853987-ND.