FERRITE ARRAY 200MA 1000 OHM SMD - DA1206B102R-10

Digi-Key Part Number 240-2483-1-ND
Price Break
10
50
100
250
500
1000
Unit Price
0.661
0.5728
0.5288
0.44068
0.39662
0.35255
Extended Price
6.61
28.64
52.88
110.17
198.31
352.55
Manufacturer Part NumberDA1206B102R-10
Product DescriptionFERRITE ARRAY 200MA 1000 OHM SMD
Quantity Available 4800
All prices are in GBP

FERRITE ARRAY 200MA 1000 OHM SMD - DA1206B102R-10 Details
Technical/Catalog InformationDA1206B102R-10
VendorSteward (VA)
CategoryFilters
Filter TypeDifferential Mode - 4 Line Array
SeriesDA
Current200mA
Package / CaseSurface Mount
Impedance1000
PackagingCut Tape (CT)
Frequency100MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DA1206B102R 10
DA1206B102R10
240 2483 1 ND
24024831ND
240-2483-1

Purchase FERRITE ARRAY 200MA 1000 OHM SMD - DA1206B102R-10
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FERRITE ARRAY 200MA 1000 OHM SMD - DA1206B102R-10
FERRITE ARRAY 200MA 1000 OHM SMD - DA1206B102R-10

FERRITE ARRAY 200MA 1000 OHM SMD - DA1206B102R-10 (240-2483-1-ND)

Related parts :
FERRITE ARRAY 200MA 1000 OHM SMD - DA1206B102R-10
 Order FERRITE ARRAY 200MA 1000 OHM SMD-DA1206B102R-10 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2483-1-ND.
FERRITE ARRAY 200MA 600 OHMS SMD - DA1206B601R-10
 Order FERRITE ARRAY 200MA 600 OHMS SMD-DA1206B601R-10 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2482-1-ND.
FERRITE CHIP SIGNAL 1000 OHM SMD - HZ1206D102R-10
 Order FERRITE CHIP SIGNAL 1000 OHM SMD-HZ1206D102R-10 online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2414-2-ND.
FERRITE CHIP POWER 600 OHM SMD - MI0603J601R-10
 Order FERRITE CHIP POWER 600 OHM SMD-MI0603J601R-10 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2371-1-ND.
FERRITE CHIP 2A 300 OHM SMD - MI0603L301R-10
 Order FERRITE CHIP 2A 300 OHM SMD-MI0603L301R-10 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2374-1-ND.
FERRITE CHIP 2.5A 120 OHM SMD - MI0603M121R-10
 Order FERRITE CHIP 2.5A 120 OHM SMD-MI0603M121R-10 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2375-1-ND.
FERRITE CHIP POWER 600 OHM SMD - MI0805K601R-10
 Order FERRITE CHIP POWER 600 OHM SMD-MI0805K601R-10 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2390-1-ND.
FERRITE CHIP 4A 120 OHM SMD - HI1206P121R-10
 Order FERRITE CHIP 4A 120 OHM SMD-HI1206P121R-10 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2410-1-ND.
FERRITE 200MA 1000 OHM 0603 SMD - HZ0603B102R-10
 Order FERRITE 200MA 1000 OHM 0603 SMD-HZ0603B102R-10 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2378-1-ND.
FERRITE CHIP .4A 120 OHM SMD - LI0402D121R-00
 Order FERRITE CHIP .4A 120 OHM SMD-LI0402D121R-00 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1135-1-ND.
FERRITE CHIP POWER 160 OHM SMD - HI1206T161R-00
 Order FERRITE CHIP POWER 160 OHM SMD-HI1206T161R-00 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2196-1-ND.
FERRITE CHIP POWER 100 OHM SMD - MI1206K101R-00
 Order FERRITE CHIP POWER 100 OHM SMD-MI1206K101R-00 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2205-1-ND.
FERRITE CHIP SIGNAL 2000 OHM SMD - HZ0805C202R-00
 Order FERRITE CHIP SIGNAL 2000 OHM SMD-HZ0805C202R-00 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2211-1-ND.
FERRITE CHIP BEAD 1000 OHM SMD - MMZ1005S102C
 Order FERRITE CHIP BEAD 1000 OHM SMD-MMZ1005S102C online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2163-1-ND.
CHOKE COMMON MODE 60 OHMS SMD - CM1812R600R-10
 Order CHOKE COMMON MODE 60 OHMS SMD-CM1812R600R-10 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2454-1-ND.