FERRITE 6A 50 OHM 1206 SMD - HI1206T500R-10 - Filters

Digi-Key Part Number 240-2412-1-ND
Price Break
10
50
100
250
500
1000
Unit Price
0.03
0.0254
0.0235
0.01956
0.0176
0.01565
Extended Price
0.30
1.27
2.35
4.89
8.80
15.65
Manufacturer Part NumberHI1206T500R-10
Product DescriptionFERRITE 6A 50 OHM 1206 SMD
Quantity Available 4380
All prices are in GBP

FERRITE 6A 50 OHM 1206 SMD - HI1206T500R-10 - Filters Details
Technical/Catalog InformationHI1206T500R-10
VendorSteward (VA)
CategoryFilters
Filter TypeDifferential Mode - Single
SeriesHI
Current6A
Package / Case1206 (3216 metric)
Impedance50
PackagingCut Tape (CT)
Frequency100MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HI1206T500R 10
HI1206T500R10
240 2412 1 ND
24024121ND
240-2412-1

Purchase FERRITE 6A 50 OHM 1206 SMD - HI1206T500R-10 - Filters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FERRITE 6A 50 OHM 1206 SMD - HI1206T500R-10
Filters

FERRITE 6A 50 OHM 1206 SMD - HI1206T500R-10 (240-2412-1-ND)

Related parts Filters:
FERRITE 6A 50 OHM 1206 SMD - HI1206T500R-10
 Order FERRITE 6A 50 OHM 1206 SMD-HI1206T500R-10 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2412-1-ND.
FERRITE 6A 50 OHM 1206 SMD - HI1206T500R-00
 Order FERRITE 6A 50 OHM 1206 SMD-HI1206T500R-00 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1009-1-ND.
FERRITE 1.5A 31 OHM 1206 SMD - MI1206K310R-10
 Order FERRITE 1.5A 31 OHM 1206 SMD-MI1206K310R-10 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2404-1-ND.
FERRITE 1.5A 90 OHM 1206 SMD - MI1206K900R-10
 Order FERRITE 1.5A 90 OHM 1206 SMD-MI1206K900R-10 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2406-1-ND.
FERRITE 3A 100 OHM 1206 SMD - HI1206N101R-00
 Order FERRITE 3A 100 OHM 1206 SMD-HI1206N101R-00 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1008-1-ND.
FERRITE 3A 80 OHM 1206 SMD - HI1206N800R-00
 Order FERRITE 3A 80 OHM 1206 SMD-HI1206N800R-00 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1010-1-ND.
FERRITE 500MA 600 OHM 1206 SMD - HZ1206E601R-00
 Order FERRITE 500MA 600 OHM 1206 SMD-HZ1206E601R-00 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1019-1-ND.
FERRITE 400MA 300 OHM 0603 SMD - LI0603D301R-10
 Order FERRITE 400MA 300 OHM 0603 SMD-LI0603D301R-10 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2365-1-ND.
FERRITE 200MA 1000 OHM 0603 SMD - HZ0603B102R-10
 Order FERRITE 200MA 1000 OHM 0603 SMD-HZ0603B102R-10 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2378-1-ND.
FERRITE 800MA 120 OHM 0805 SMD - LI0805H121R-10
 Order FERRITE 800MA 120 OHM 0805 SMD-LI0805H121R-10 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2383-1-ND.
FERRITE 300MA 150 OHM 1806 SMD - LI1806C151R-10
 Order FERRITE 300MA 150 OHM 1806 SMD-LI1806C151R-10 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2418-1-ND.
FERRITE 8A 800 OHM 2220 SMD - HR2220V801R-10
 Order FERRITE 8A 800 OHM 2220 SMD-HR2220V801R-10 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2433-1-ND.
FERRITE 1.5A 1000 OHMS 1806 SMD - HZ1806K102R-10
 Order FERRITE 1.5A 1000 OHMS 1806 SMD-HZ1806K102R-10 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2579-1-ND.
FERRITE 6A 75 OHMS SMD - 29F0818-0SR-10
 Order FERRITE 6A 75 OHMS SMD-29F0818-0SR-10 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2519-1-ND.
FERRITE 4A 600 OHM 2220 SMD - HI2220P601R-00
 Order FERRITE 4A 600 OHM 2220 SMD-HI2220P601R-00 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1016-1-ND.