IC DC MOTOR CTRLR LOW-VOLT 8-DIP - NJM#2606AD - Integrated Circuits (ICs)

Digi-Key Part Number NJM#2606AD-ND
Price Break
2000
Unit Price
0.29568
Extended Price
591.36
Manufacturer Part NumberNJM#2606AD
Product DescriptionIC DC MOTOR CTRLR LOW-VOLT 8-DIP
Quantity Available 0
All prices are in GBP

IC DC MOTOR CTRLR LOW-VOLT 8-DIP - NJM#2606AD - Integrated Circuits (ICs) Details
Technical/Catalog InformationNJM#2606AD
VendorNJR
CategoryIntegrated Circuits (ICs)
PackagingBulk
Package / Case8-DIP
ApplicationsDC Motor Controller
Number of Outputs1
Voltage - Supply1.8 V ~ 8 V
Load Voltage-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NJM#2606AD
NJM#2606AD

Purchase IC DC MOTOR CTRLR LOW-VOLT 8-DIP - NJM#2606AD - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DC MOTOR CTRLR LOW-VOLT 8-DIP - NJM#2606AD
Integrated Circuits (ICs)

IC DC MOTOR CTRLR LOW-VOLT 8-DIP - NJM#2606AD (NJM#2606AD-ND)

Related parts Integrated Circuits (ICs):
IC DC MOTOR CTRLR LOW-VOLT 8-DIP - NJM#2606AD
 Order IC DC MOTOR CTRLR LOW-VOLT 8-DIP-NJM#2606AD online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM#2606AD-ND.
IC PWR AMP DUAL LOW-VOLT 8-DIP - NJM#2073D
 Order IC PWR AMP DUAL LOW-VOLT 8-DIP-NJM#2073D online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM#2073D-ND.
IC AUDIO PWR AMP LOW VOLT 8-DIP - NJM#386BD
 Order IC AUDIO PWR AMP LOW VOLT 8-DIP-NJM#386BD online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM#386BD-ND.
IC AUDIO PWR AMP LOW VOLT 8-DIP - NJM#386D
 Order IC AUDIO PWR AMP LOW VOLT 8-DIP-NJM#386D online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM#386D-ND.
IC AMP AUDIO POWER LOW V 8-DIP - LM386N-1/NOPB
 Order IC AMP AUDIO POWER LOW V 8-DIP-LM386N-1/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM386N-1-ND.
IC AMP AUDIO POWER LOW V 8-DIP - LM386N-3/NOPB
 Order IC AMP AUDIO POWER LOW V 8-DIP-LM386N-3/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM386N-3-ND.
IC AMP AUDIO POWER LOW V 8-DIP - LM386N-4/NOPB
 Order IC AMP AUDIO POWER LOW V 8-DIP-LM386N-4/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM386N-4-ND.
IC OP AMP DUAL LO VOLT 8-DIP - LMC6572AIN
 Order IC OP AMP DUAL LO VOLT 8-DIP-LMC6572AIN online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6572AIN-ND.
IC PWR AMP DUAL LOW-VOLT 8-DMP - NJM2073M
 Order IC PWR AMP DUAL LOW-VOLT 8-DMP-NJM2073M online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2073M-ND.
IC OP-AMP & REF LOW PWR 8-DIP - LM10CLN8#PBF
 Order IC OP-AMP & REF LOW PWR 8-DIP-LM10CLN8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LM10CLN8#PBF-ND.
IC DC/DC CONV STEP-UP 12V 8-DIP - MAX761CPA
 Order IC DC/DC CONV STEP-UP 12V 8-DIP-MAX761CPA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX761CPA-ND.
IC STEPPER MOTOR CTRLR 20-DIP - L297/1
 Order IC STEPPER MOTOR CTRLR 20-DIP-L297/1 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1394-5-ND.
IC STEPPER MOTOR CTRLR 18-DIP - L6506
 Order IC STEPPER MOTOR CTRLR 18-DIP-L6506 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2945-5-ND.
IC CONVERTER FREQ TO VOLT 8-DIP - LM2907N-8/NOPB
 Order IC CONVERTER FREQ TO VOLT 8-DIP-LM2907N-8/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2907N-8-ND.
IC OPAMP PREC LOW OFFSET 8-DIP - OP07EP
 Order IC OPAMP PREC LOW OFFSET 8-DIP-OP07EP online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAXOP07EP-ND.