IC DC/DC CONVERTER 8DIP - NJM#2360D - Integrated Circuits (ICs)

Digi-Key Part Number NJM#2360D-ND
Price Break
1
25
100
Unit Price
0.46
0.3852
0.308
Extended Price
0.46
9.63
30.80
Manufacturer Part NumberNJM#2360D
Product DescriptionIC DC/DC CONVERTER 8DIP
Quantity Available 3860
All prices are in GBP

IC DC/DC CONVERTER 8DIP - NJM#2360D - Integrated Circuits (ICs) Details
Technical/Catalog InformationNJM#2360D
VendorNJR
CategoryIntegrated Circuits (ICs)
TypeBoost, Buck
Number of Outputs1 - Single
Voltage - Input2.5 ~ 40V
Voltage - Output1.25 ~ 40V
Current - Output1.5A
Output Power700mW
Package / Case8-DIP
PackagingTube
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NJM#2360D
NJM#2360D

Purchase IC DC/DC CONVERTER 8DIP - NJM#2360D - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DC/DC CONVERTER 8DIP - NJM#2360D
Integrated Circuits (ICs)

IC DC/DC CONVERTER 8DIP - NJM#2360D (NJM#2360D-ND)

Related partsIntegrated Circuits (ICs):
IC DC/DC CONVERTER 8DIP - NJM#2360D
 Order IC DC/DC CONVERTER 8DIP-NJM#2360D online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM#2360D-ND.
IC DC/DC VOLTAGE CONVERTER 8-DIP - NJU#7662D
 Order IC DC/DC VOLTAGE CONVERTER 8-DIP-NJU#7662D online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU#7662D-ND.
IC DC/DC VOLTAGE CONVERTER 8-DMP - NJU#7660M
 Order IC DC/DC VOLTAGE CONVERTER 8-DMP-NJU#7660M online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU#7660M-ND.
IC DC/DC CONV FIXED OUT 5V 8DIP - LT1173CN8-5
 Order IC DC/DC CONV FIXED OUT 5V 8DIP-LT1173CN8-5 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1173CN8-5-ND.
IC DC/DC CONVERTER 12V FXD 8SOIC - LT1073CS8-12
 Order IC DC/DC CONVERTER 12V FXD 8SOIC-LT1073CS8-12 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1073CS8-12-ND.
IC DC/DC CONV STP-UP 3.3/5V 8DIP - MAX756CPA
 Order IC DC/DC CONV STP-UP 3.3/5V 8DIP-MAX756CPA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX756CPA-ND.
IC DC/DC CONVERTER STEP-UP 8SOIC - LT1316CS8
 Order IC DC/DC CONVERTER STEP-UP 8SOIC-LT1316CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1316CS8-ND.
IC DC/DC CONVERTER 3CH QFN-24 - AN8049FHN-EB
 Order IC DC/DC CONVERTER 3CH QFN-24-AN8049FHN-EB online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8049FHNEBTR-ND.
IC DC/DC CONVERTER 5V 2A SIP10 - BP5232-33A
 Order IC DC/DC CONVERTER 5V 2A SIP10-BP5232-33A online from Digi-Key. Manufactured by Rohm. Digi-Key part number BP5232-33A-ND.
IC DC/DC CONVERTER STEP-UP 8SOIC - LT1316CS8#PBF
 Order IC DC/DC CONVERTER STEP-UP 8SOIC-LT1316CS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1316CS8#PBF-ND.
IC DC/DC REG PWM STP-DWN TO220-5 - MAX724CCK
 Order IC DC/DC REG PWM STP-DWN TO220-5-MAX724CCK online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX724CCK-ND.
IC DC/DC CONV STEP-UP 12V 8-DIP - MAX761CPA
 Order IC DC/DC CONV STEP-UP 12V 8-DIP-MAX761CPA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX761CPA-ND.
IC DC/DC CONV 24V/15V(2)7-SOP - DCP012415DBP-U
 Order IC DC/DC CONV 24V/15V(2)7-SOP-DCP012415DBP-U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP012415DBP-U-ND.
IC DC/DC CONV INVERTING TSOT23-5 - LT1931ES5#TRM
 Order IC DC/DC CONV INVERTING TSOT23-5-LT1931ES5#TRM online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1931ES5#TRMCT-ND.
IC DC/DC INVRTR -5V HI-EFF 8SOIC - MAX764CSA
 Order IC DC/DC INVRTR -5V HI-EFF 8SOIC-MAX764CSA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX764CSA-ND.