CONN HEADER 2MM DUAL R/A 14POS - PRPN072PARN-RC

Digi-Key Part Number S5803-07-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
0.89
0.774
0.655
0.52102
0.42427
0.38705
0.37216
Extended Price
0.89
7.74
65.50
260.51
424.27
1935.25
3721.60
Manufacturer Part NumberPRPN072PARN-RC
Product DescriptionCONN HEADER 2MM DUAL R/A 14POS
Quantity Available 0
All prices are in GBP

CONN HEADER 2MM DUAL R/A 14POS - PRPN072PARN-RC Details
Technical/Catalog InformationPRPN072PARN-RC
VendorSullins Electronics Corp. (VA)
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, Flash
Contact Mating Length0.157" (4.00mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts14
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PRPN072PARN RC
PRPN072PARNRC
S5803 07 ND
S580307ND
S5803-07

Purchase CONN HEADER 2MM DUAL R/A 14POS - PRPN072PARN-RC
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 2MM DUAL R/A 14POS - PRPN072PARN-RC
CONN HEADER 2MM DUAL R/A 14POS - PRPN072PARN-RC

CONN HEADER 2MM DUAL R/A 14POS - PRPN072PARN-RC (S5803-07-ND)

Related parts :
CONN HEADER 2MM DUAL R/A 14POS - PRPN072PARN-RC
 Order CONN HEADER 2MM DUAL R/A 14POS-PRPN072PARN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5803-07-ND.
CONN HEADER 2MM DUAL R/A 14POS - PRPN072PARN
 Order CONN HEADER 2MM DUAL R/A 14POS-PRPN072PARN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2200-07-ND.
CONN HEADER 2MM SINGLE R/A 14POS - PRPN141PARN-RC
 Order CONN HEADER 2MM SINGLE R/A 14POS-PRPN141PARN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5802-14-ND.
CONN HEADER 2MM DUAL R/A 80POS - PRPN402PARN-RC
 Order CONN HEADER 2MM DUAL R/A 80POS-PRPN402PARN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5803-40-ND.
CONN HEADER 2MM DUAL R/A 4POS - PRPN022PARN-RC
 Order CONN HEADER 2MM DUAL R/A 4POS-PRPN022PARN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5803-02-ND.
CONN HEADER 2MM DUAL R/A 6POS - PRPN032PARN-RC
 Order CONN HEADER 2MM DUAL R/A 6POS-PRPN032PARN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5803-03-ND.
CONN HEADER 2MM DUAL R/A 8POS - PRPN042PARN-RC
 Order CONN HEADER 2MM DUAL R/A 8POS-PRPN042PARN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5803-04-ND.
CONN HEADER 2MM DUAL R/A 10POS - PRPN052PARN-RC
 Order CONN HEADER 2MM DUAL R/A 10POS-PRPN052PARN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5803-05-ND.
CONN HEADER 2MM DUAL R/A 12POS - PRPN062PARN-RC
 Order CONN HEADER 2MM DUAL R/A 12POS-PRPN062PARN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5803-06-ND.
CONN HEADER 2MM DUAL R/A 16POS - PRPN082PARN-RC
 Order CONN HEADER 2MM DUAL R/A 16POS-PRPN082PARN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5803-08-ND.
CONN HEADER 2MM DUAL R/A 18POS - PRPN092PARN-RC
 Order CONN HEADER 2MM DUAL R/A 18POS-PRPN092PARN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5803-09-ND.
CONN HEADER 2MM DUAL R/A 20POS - PRPN102PARN-RC
 Order CONN HEADER 2MM DUAL R/A 20POS-PRPN102PARN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5803-10-ND.
CONN HEADER 2MM DUAL R/A 22POS - PRPN112PARN-RC
 Order CONN HEADER 2MM DUAL R/A 22POS-PRPN112PARN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5803-11-ND.
CONN HEADER 2MM DUAL R/A 24POS - PRPN122PARN-RC
 Order CONN HEADER 2MM DUAL R/A 24POS-PRPN122PARN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5803-12-ND.
CONN HEADER 2MM DUAL R/A 26POS - PRPN132PARN-RC
 Order CONN HEADER 2MM DUAL R/A 26POS-PRPN132PARN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5803-13-ND.