CONN HEADER 2MM DUAL STR 14POS - PRPN072PAEN-RC

Digi-Key Part Number S5801-07-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
0.52
0.453
0.3832
0.3048
0.24819
0.22642
0.21771
Extended Price
0.52
4.53
38.32
152.40
248.19
1132.10
2177.10
Manufacturer Part NumberPRPN072PAEN-RC
Product DescriptionCONN HEADER 2MM DUAL STR 14POS
Quantity Available 0
All prices are in GBP

CONN HEADER 2MM DUAL STR 14POS - PRPN072PAEN-RC Details
Technical/Catalog InformationPRPN072PAEN-RC
VendorSullins Electronics Corp. (VA)
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, Flash
Contact Mating Length0.157" (4.00mm)
Features-
Mounting TypeThrough Hole
Number of Contacts14
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PRPN072PAEN RC
PRPN072PAENRC
S5801 07 ND
S580107ND
S5801-07

Purchase CONN HEADER 2MM DUAL STR 14POS - PRPN072PAEN-RC
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 2MM DUAL STR 14POS - PRPN072PAEN-RC
CONN HEADER 2MM DUAL STR 14POS - PRPN072PAEN-RC

CONN HEADER 2MM DUAL STR 14POS - PRPN072PAEN-RC (S5801-07-ND)

Related parts :
CONN HEADER 2MM DUAL STR 14POS - PRPN072PAEN-RC
 Order CONN HEADER 2MM DUAL STR 14POS-PRPN072PAEN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5801-07-ND.
CONN HEADER 2MM DUAL STR 14POS - PRPN072PAEN
 Order CONN HEADER 2MM DUAL STR 14POS-PRPN072PAEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2210-07-ND.
CONN HEADER 2MM SINGLE STR 14POS - PRPN141PAEN-RC
 Order CONN HEADER 2MM SINGLE STR 14POS-PRPN141PAEN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5800-14-ND.
CONN HEADER 2MM DUAL STR 80POS - PRPN402PAEN-RC
 Order CONN HEADER 2MM DUAL STR 80POS-PRPN402PAEN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5801-40-ND.
CONN HEADER 2MM DUAL STR 4POS - PRPN022PAEN-RC
 Order CONN HEADER 2MM DUAL STR 4POS-PRPN022PAEN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5801-02-ND.
CONN HEADER 2MM DUAL STR 6POS - PRPN032PAEN-RC
 Order CONN HEADER 2MM DUAL STR 6POS-PRPN032PAEN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5801-03-ND.
CONN HEADER 2MM DUAL STR 8POS - PRPN042PAEN-RC
 Order CONN HEADER 2MM DUAL STR 8POS-PRPN042PAEN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5801-04-ND.
CONN HEADER 2MM DUAL STR 10POS - PRPN052PAEN-RC
 Order CONN HEADER 2MM DUAL STR 10POS-PRPN052PAEN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5801-05-ND.
CONN HEADER 2MM DUAL STR 12POS - PRPN062PAEN-RC
 Order CONN HEADER 2MM DUAL STR 12POS-PRPN062PAEN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5801-06-ND.
CONN HEADER 2MM DUAL STR 16POS - PRPN082PAEN-RC
 Order CONN HEADER 2MM DUAL STR 16POS-PRPN082PAEN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5801-08-ND.
CONN HEADER 2MM DUAL STR 18POS - PRPN092PAEN-RC
 Order CONN HEADER 2MM DUAL STR 18POS-PRPN092PAEN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5801-09-ND.
CONN HEADER 2MM DUAL STR 20POS - PRPN102PAEN-RC
 Order CONN HEADER 2MM DUAL STR 20POS-PRPN102PAEN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5801-10-ND.
CONN HEADER 2MM DUAL STR 22POS - PRPN112PAEN-RC
 Order CONN HEADER 2MM DUAL STR 22POS-PRPN112PAEN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5801-11-ND.
CONN HEADER 2MM DUAL STR 24POS - PRPN122PAEN-RC
 Order CONN HEADER 2MM DUAL STR 24POS-PRPN122PAEN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5801-12-ND.
CONN HEADER 2MM DUAL STR 26POS - PRPN132PAEN-RC
 Order CONN HEADER 2MM DUAL STR 26POS-PRPN132PAEN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5801-13-ND.