CONN HEADER 2MM SINGLE STR 7POS - PRPN071PAEN-RC - Connectors

Digi-Key Part Number S5800-07-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
0.3
0.262
0.2213
0.17606
0.14337
0.1308
0.12576
Extended Price
0.30
2.62
22.13
88.03
143.37
654.00
1257.60
Manufacturer Part NumberPRPN071PAEN-RC
Product DescriptionCONN HEADER 2MM SINGLE STR 7POS
Quantity Available 0
All prices are in GBP

CONN HEADER 2MM SINGLE STR 7POS - PRPN071PAEN-RC - Connectors Details
Technical/Catalog InformationPRPN071PAEN-RC
VendorSullins Electronics Corp. (VA)
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, Flash
Contact Mating Length0.157" (4.00mm)
Features-
Mounting TypeThrough Hole
Number of Contacts7
Number of Contacts LoadedAll
Number of Rows1
Pitch0.079" (2.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PRPN071PAEN RC
PRPN071PAENRC
S5800 07 ND
S580007ND
S5800-07

Purchase CONN HEADER 2MM SINGLE STR 7POS - PRPN071PAEN-RC - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 2MM SINGLE STR 7POS - PRPN071PAEN-RC
Connectors

CONN HEADER 2MM SINGLE STR 7POS - PRPN071PAEN-RC (S5800-07-ND)

Related parts Connectors:
CONN HEADER 2MM SINGLE STR 7POS - PRPN071PAEN-RC
 Order CONN HEADER 2MM SINGLE STR 7POS-PRPN071PAEN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5800-07-ND.
CONN HEADER 2MM SNGL STR 7POS - PRPN071PAEN
 Order CONN HEADER 2MM SNGL STR 7POS-PRPN071PAEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2105-07-ND.
CONN HEADER 2MM SINGLE STR 40POS - PRPN401PAEN-RC
 Order CONN HEADER 2MM SINGLE STR 40POS-PRPN401PAEN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5800-40-ND.
CONN HEADER 2MM SINGLE STR 2POS - PRPN021PAEN-RC
 Order CONN HEADER 2MM SINGLE STR 2POS-PRPN021PAEN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5800-02-ND.
CONN HEADER 2MM SINGLE STR 3POS - PRPN031PAEN-RC
 Order CONN HEADER 2MM SINGLE STR 3POS-PRPN031PAEN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5800-03-ND.
CONN HEADER 2MM SINGLE STR 4POS - PRPN041PAEN-RC
 Order CONN HEADER 2MM SINGLE STR 4POS-PRPN041PAEN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5800-04-ND.
CONN HEADER 2MM SINGLE STR 5POS - PRPN051PAEN-RC
 Order CONN HEADER 2MM SINGLE STR 5POS-PRPN051PAEN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5800-05-ND.
CONN HEADER 2MM SINGLE STR 6POS - PRPN061PAEN-RC
 Order CONN HEADER 2MM SINGLE STR 6POS-PRPN061PAEN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5800-06-ND.
CONN HEADER 2MM SINGLE STR 8POS - PRPN081PAEN-RC
 Order CONN HEADER 2MM SINGLE STR 8POS-PRPN081PAEN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5800-08-ND.
CONN HEADER 2MM SINGLE STR 9POS - PRPN091PAEN-RC
 Order CONN HEADER 2MM SINGLE STR 9POS-PRPN091PAEN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5800-09-ND.
CONN HEADER 2MM SINGLE STR 10POS - PRPN101PAEN-RC
 Order CONN HEADER 2MM SINGLE STR 10POS-PRPN101PAEN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5800-10-ND.
CONN HEADER 2MM SINGLE STR 11POS - PRPN111PAEN-RC
 Order CONN HEADER 2MM SINGLE STR 11POS-PRPN111PAEN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5800-11-ND.
CONN HEADER 2MM SINGLE STR 12POS - PRPN121PAEN-RC
 Order CONN HEADER 2MM SINGLE STR 12POS-PRPN121PAEN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5800-12-ND.
CONN HEADER 2MM SINGLE STR 13POS - PRPN131PAEN-RC
 Order CONN HEADER 2MM SINGLE STR 13POS-PRPN131PAEN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5800-13-ND.
CONN HEADER 2MM SINGLE STR 14POS - PRPN141PAEN-RC
 Order CONN HEADER 2MM SINGLE STR 14POS-PRPN141PAEN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5800-14-ND.