CONN RECEPT 2MM SINGLE R/A 7POS - PPPN071FGGN-RC

Digi-Key Part Number S5752-07-ND
Price Break
1
10
100
500
1000
Unit Price
0.79
0.654
0.4172
0.32246
0.29992
Extended Price
0.79
6.54
41.72
161.23
299.92
Manufacturer Part NumberPPPN071FGGN-RC
Product DescriptionCONN RECEPT 2MM SINGLE R/A 7POS
Quantity Available 501
All prices are in GBP

CONN RECEPT 2MM SINGLE R/A 7POS - PPPN071FGGN-RC Details
Technical/Catalog InformationPPPN071FGGN-RC
VendorSullins Electronics Corp.
CategoryConnectors
ColorBlack
Connector TypeFemale Header
Contact FinishGold, Flash
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts7
Number of Contacts LoadedAll
Number of Rows1
Pitch0.079" (2.00mm)
Row Spacing-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PPPN071FGGN RC
PPPN071FGGNRC
S5752 07 ND
S575207ND
S5752-07

Purchase CONN RECEPT 2MM SINGLE R/A 7POS - PPPN071FGGN-RC
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RECEPT 2MM SINGLE R/A 7POS - PPPN071FGGN-RC
CONN RECEPT 2MM SINGLE R/A 7POS - PPPN071FGGN-RC

CONN RECEPT 2MM SINGLE R/A 7POS - PPPN071FGGN-RC (S5752-07-ND)

Related parts :
CONN RECEPT 2MM SINGLE R/A 7POS - PPPN071FGGN-RC
 Order CONN RECEPT 2MM SINGLE R/A 7POS-PPPN071FGGN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5752-07-ND.
CONN HEADER 2MM SINGLE R/A 7POS - PPPN071FGGN
 Order CONN HEADER 2MM SINGLE R/A 7POS-PPPN071FGGN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S2104-07-ND.
CONN RECEPT 2MM SINGLE R/A 3POS - PPPN031FGGN-RC
 Order CONN RECEPT 2MM SINGLE R/A 3POS-PPPN031FGGN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5752-03-ND.
CONN RECEPT 2MM SINGLE R/A 4POS - PPPN041FGGN-RC
 Order CONN RECEPT 2MM SINGLE R/A 4POS-PPPN041FGGN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5752-04-ND.
CONN RECEPT 2MM SINGLE R/A 5POS - PPPN051FGGN-RC
 Order CONN RECEPT 2MM SINGLE R/A 5POS-PPPN051FGGN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5752-05-ND.
CONN RECEPT 2MM SINGLE R/A 6POS - PPPN061FGGN-RC
 Order CONN RECEPT 2MM SINGLE R/A 6POS-PPPN061FGGN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5752-06-ND.
CONN RECEPT 2MM SINGLE R/A 8POS - PPPN081FGGN-RC
 Order CONN RECEPT 2MM SINGLE R/A 8POS-PPPN081FGGN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5752-08-ND.
CONN RECEPT 2MM SINGLE R/A 9POS - PPPN091FGGN-RC
 Order CONN RECEPT 2MM SINGLE R/A 9POS-PPPN091FGGN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5752-09-ND.
CONN RECEPT 2MM SINGLE R/A 10POS - PPPN101FGGN-RC
 Order CONN RECEPT 2MM SINGLE R/A 10POS-PPPN101FGGN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5752-10-ND.
CONN RECEPT 2MM SINGLE R/A 12POS - PPPN121FGGN-RC
 Order CONN RECEPT 2MM SINGLE R/A 12POS-PPPN121FGGN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5752-12-ND.
CONN RECEPT 2MM SINGLE R/A 15POS - PPPN151FGGN-RC
 Order CONN RECEPT 2MM SINGLE R/A 15POS-PPPN151FGGN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5752-15-ND.
CONN RECEPT 2MM SINGLE R/A 17POS - PPPN171FGGN-RC
 Order CONN RECEPT 2MM SINGLE R/A 17POS-PPPN171FGGN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5752-17-ND.
CONN HEADER 2MM SINGLE R/A 7POS - PRPN071PARN-RC
 Order CONN HEADER 2MM SINGLE R/A 7POS-PRPN071PARN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5802-07-ND.
CONN RECEPT 2MM SINGLE STR 7POS - PPPN071BFCN-RC
 Order CONN RECEPT 2MM SINGLE STR 7POS-PPPN071BFCN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5751-07-ND.
CONN RECEPT 2MM SINGLE SMD 7POS - NPPN071BFLC-RC
 Order CONN RECEPT 2MM SINGLE SMD 7POS-NPPN071BFLC-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5901-07-ND.