CONN RECEPT 2MM SINGLE STR 7POS - PPPN071BFCN-RC - Connectors

Digi-Key Part Number S5751-07-ND
Price Break
1
10
100
500
1000
Unit Price
0.57
0.47
0.3
0.2319
0.21568
Extended Price
0.57
4.70
30.00
115.95
215.68
Manufacturer Part NumberPPPN071BFCN-RC
Product DescriptionCONN RECEPT 2MM SINGLE STR 7POS
Quantity Available 838
All prices are in GBP

CONN RECEPT 2MM SINGLE STR 7POS - PPPN071BFCN-RC - Connectors Details
Technical/Catalog InformationPPPN071BFCN-RC
VendorSullins Electronics Corp.
CategoryConnectors
ColorBlack
Connector TypeFemale Header
Contact FinishGold, Flash
Features-
Mounting TypeThrough Hole
Number of Contacts7
Number of Contacts LoadedAll
Number of Rows1
Pitch0.079" (2.00mm)
Row Spacing-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PPPN071BFCN RC
PPPN071BFCNRC
S5751 07 ND
S575107ND
S5751-07

Purchase CONN RECEPT 2MM SINGLE STR 7POS - PPPN071BFCN-RC - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RECEPT 2MM SINGLE STR 7POS - PPPN071BFCN-RC
Connectors

CONN RECEPT 2MM SINGLE STR 7POS - PPPN071BFCN-RC (S5751-07-ND)

Related parts Connectors:
CONN RECEPT 2MM SINGLE STR 7POS - PPPN071BFCN-RC
 Order CONN RECEPT 2MM SINGLE STR 7POS-PPPN071BFCN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5751-07-ND.
CONN HEADER 2MM SINGLE STR 7POS - PPPN071BFCN
 Order CONN HEADER 2MM SINGLE STR 7POS-PPPN071BFCN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S2103-07-ND.
CONN RECEPT 2MM SINGLE STR 3POS - PPPN031BFCN-RC
 Order CONN RECEPT 2MM SINGLE STR 3POS-PPPN031BFCN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5751-03-ND.
CONN RECEPT 2MM SINGLE STR 4POS - PPPN041BFCN-RC
 Order CONN RECEPT 2MM SINGLE STR 4POS-PPPN041BFCN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5751-04-ND.
CONN RECEPT 2MM SINGLE STR 5POS - PPPN051BFCN-RC
 Order CONN RECEPT 2MM SINGLE STR 5POS-PPPN051BFCN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5751-05-ND.
CONN RECEPT 2MM SINGLE STR 6POS - PPPN061BFCN-RC
 Order CONN RECEPT 2MM SINGLE STR 6POS-PPPN061BFCN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5751-06-ND.
CONN RECEPT 2MM SINGLE STR 8POS - PPPN081BFCN-RC
 Order CONN RECEPT 2MM SINGLE STR 8POS-PPPN081BFCN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5751-08-ND.
CONN RECEPT 2MM SINGLE STR 9POS - PPPN091BFCN-RC
 Order CONN RECEPT 2MM SINGLE STR 9POS-PPPN091BFCN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5751-09-ND.
CONN RECEPT 2MM SINGLE STR 10POS - PPPN101BFCN-RC
 Order CONN RECEPT 2MM SINGLE STR 10POS-PPPN101BFCN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5751-10-ND.
CONN RECEPT 2MM SINGLE STR 11POS - PPPN111BFCN-RC
 Order CONN RECEPT 2MM SINGLE STR 11POS-PPPN111BFCN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5751-11-ND.
CONN RECEPT 2MM SINGLE STR 12POS - PPPN121BFCN-RC
 Order CONN RECEPT 2MM SINGLE STR 12POS-PPPN121BFCN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5751-12-ND.
CONN RECEPT 2MM SINGLE STR 15POS - PPPN151BFCN-RC
 Order CONN RECEPT 2MM SINGLE STR 15POS-PPPN151BFCN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5751-15-ND.
CONN RECEPT 2MM SINGLE STR 18POS - PPPN181BFCN-RC
 Order CONN RECEPT 2MM SINGLE STR 18POS-PPPN181BFCN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5751-18-ND.
CONN RECEPT 2MM SINGLE STR 22POS - PPPN221BFCN-RC
 Order CONN RECEPT 2MM SINGLE STR 22POS-PPPN221BFCN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5751-22-ND.
CONN RECEPT 2MM SINGLE STR 25POS - PPPN251BFCN-RC
 Order CONN RECEPT 2MM SINGLE STR 25POS-PPPN251BFCN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5751-25-ND.