ENCLOSURE POLYCARB 9.8" X 6.3" - 1554V2GY - Boxes, Enclosures, Racks

Digi-Key Part Number 1554V2GY-ND
Price Break
18
Unit Price
21.70222
Extended Price
390.64
Manufacturer Part Number1554V2GY
Product DescriptionENCLOSURE POLYCARB 9.8" X 6.3"
Quantity Available 0
All prices are in GBP

ENCLOSURE POLYCARB 9.8" X 6.3" - 1554V2GY - Boxes, Enclosures, Racks Details
Technical/Catalog Information1554V2GY
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
ColorGray
DesignCover Included
FeaturesCard Guides, PCB Supports, Watertight  
MaterialPlastic - ABS
RatingsIP66, NEMA 4,4X,12,13, UL94-HB
Series1554
Shipping InfoShipped from Digi-Key
Size / Dimension3.5" L x 3.5" W x 2.4" H (88.9mm x 88.9mm x 60.96mm)
Thickness-
Weight-
Other Names 1554V2GY
1554V2GY

Purchase ENCLOSURE POLYCARB 9.8" X 6.3" - 1554V2GY - Boxes, Enclosures, Racks
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of ENCLOSURE POLYCARB 9.8" X 6.3" - 1554V2GY
Boxes, Enclosures, Racks

ENCLOSURE POLYCARB 9.8" X 6.3" - 1554V2GY (1554V2GY-ND)

Related parts Boxes, Enclosures, Racks:
ENCLOSURE POLYCARB 9.8" X 6.3" - 1554V2GY
 Order ENCLOSURE POLYCARB 9.8" X 6.3"-1554V2GY online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1554V2GY-ND.
BOX STEEL 4" X 6" X 3" GRY/BLK - 1454F
 Order BOX STEEL 4" X 6" X 3" GRY/BLK-1454F online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1454F-ND.
BOX STEEL 10" X 9" X 18" GRAY - 1453K
 Order BOX STEEL 10" X 9" X 18" GRAY-1453K online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1453K-ND.
ENCLOSURE DISPLAY HANDHELD BLK - 1592ETCDBK
 Order ENCLOSURE DISPLAY HANDHELD BLK-1592ETCDBK online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1592ETCDBK-ND.
ENCLOSURE DISPLAY HANDHELD GRY - 1592ETCDGY
 Order ENCLOSURE DISPLAY HANDHELD GRY-1592ETCDGY online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1592ETCDGY-ND.
ENCLOSURE DISPLAY HANDHELD GRY - 1592ETSDGY
 Order ENCLOSURE DISPLAY HANDHELD GRY-1592ETSDGY online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1592ETSDGY-ND.
ENCLOSURE HANDHELD ABS BLACK - 1599BBKBATCP
 Order ENCLOSURE HANDHELD ABS BLACK-1599BBKBATCP online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1599BBKBATCP-ND.
SINGLE DOOR ENCLOSURE SER 2000 - 2P363012
 Order SINGLE DOOR ENCLOSURE SER 2000-2P363012 online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 2P363012-ND.
ENCLOSURE/VENTILATED COMPANENT - 1416I
 Order ENCLOSURE/VENTILATED COMPANENT-1416I online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1416I-ND.
ENCLOSURE METAL 7X9X4 - 518-0910
 Order ENCLOSURE METAL 7X9X4-518-0910 online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 518-0910-ND.
POLY CLEAR ENCLOSURE 3.5X3.5X2.4 - 1554E2GYCL
 Order POLY CLEAR ENCLOSURE 3.5X3.5X2.4-1554E2GYCL online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1554E2GYCL-ND.
CLAMP ALUMINUM CABLE 3/8" - ASK-6
 Order CLAMP ALUMINUM CABLE 3/8"-ASK-6 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number ASK-6-ND.
BOX PERF ALUMINUM 8 X 6 X 4.5 - PERF-146 PL
 Order BOX PERF ALUMINUM 8 X 6 X 4.5-PERF-146 PL online from Digi-Key. Manufactured by LMB Heeger Inc.. Digi-Key part number L180-ND.
STAND OFF NYLON 3/8" - BHL-6-01
 Order STAND OFF NYLON 3/8"-BHL-6-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHL-6-01-ND.
TRANSFORMER AUDIO 4K/8 IMPEDANCE - 146S
 Order TRANSFORMER AUDIO 4K/8 IMPEDANCE-146S online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 146S-ND.