VOLTAGE REG NEG 9V 100MA TO-92 - MC79L09BP-AP - Integrated Circuits (ICs)

Digi-Key Part Number MC79L09BP-APMSCT-ND
Price Break
1
10
100
500
Unit Price
0.13
0.116
0.099
0.09076
Extended Price
0.13
1.16
9.90
45.38
Manufacturer Part NumberMC79L09BP-AP
Product DescriptionVOLTAGE REG NEG 9V 100MA TO-92
Quantity Available Non-Stock
All prices are in GBP

VOLTAGE REG NEG 9V 100MA TO-92 - MC79L09BP-AP - Integrated Circuits (ICs) Details
Technical/Catalog InformationMC79L09BP-AP
VendorMicro Commercial Co. (VA)
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Current100mA
Voltage-9V
Package / CaseTO-92
PackagingCut Tape (CT)
Regulator TopologyNegative Fixed
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MC79L09BP AP
MC79L09BPAP
MC79L09BP APMSCT ND
MC79L09BPAPMSCTND
MC79L09BP-APMSCT

Purchase VOLTAGE REG NEG 9V 100MA TO-92 - MC79L09BP-AP - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of VOLTAGE REG NEG 9V 100MA TO-92 - MC79L09BP-AP
Integrated Circuits (ICs)

VOLTAGE REG NEG 9V 100MA TO-92 - MC79L09BP-AP (MC79L09BP-APMSCT-ND)

Related parts Integrated Circuits (ICs):
VOLTAGE REG NEG 9V 100MA TO-92 - MC79L09BP-AP
 Order VOLTAGE REG NEG 9V 100MA TO-92-MC79L09BP-AP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number MC79L09BP-APMSCT-ND.
VOLTAGE REG POS 8V 100MA TO-92 - AN77L08
 Order VOLTAGE REG POS 8V 100MA TO-92-AN77L08 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN77L08-ND.
VOLTAGE REG POS 4.5V 100MA TO-92 - AN77L045
 Order VOLTAGE REG POS 4.5V 100MA TO-92-AN77L045 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN77L045-ND.
VOLTAGE REG POS 6V 1500MA TO-220 - MC7806CT-BP
 Order VOLTAGE REG POS 6V 1500MA TO-220-MC7806CT-BP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number MC7806CT-BPMS-ND.
VOLTAGE REG POS 8V 1500MA TO-220 - MC7808CT-BP
 Order VOLTAGE REG POS 8V 1500MA TO-220-MC7808CT-BP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number MC7808CT-BPMS-ND.
IC VOLT REG NEG 5V 100MA 8-SOIC - LM79L05ACM/NOPB
 Order IC VOLT REG NEG 5V 100MA 8-SOIC-LM79L05ACM/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM79L05ACM-ND.
IC VOLT REG 5V 100MA TO-92 - LM78L05ACZ/NOPB
 Order IC VOLT REG 5V 100MA TO-92-LM78L05ACZ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM78L05ACZNS-ND.
IC VOLT REG 12V 100MA TO-92 - LM78L12ACZ/NOPB
 Order IC VOLT REG 12V 100MA TO-92-LM78L12ACZ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM78L12ACZ-ND.
IC VOLTAGE REG 5.0V 200MA TO-92 - ZSR500C
 Order IC VOLTAGE REG 5.0V 200MA TO-92-ZSR500C online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZSR500C-ND.
IC VOLT REG 6.2V 100MA TO-92 - LM78L62ACZ/NOPB
 Order IC VOLT REG 6.2V 100MA TO-92-LM78L62ACZ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM78L62ACZ-ND.
IC VOLT REG NEG 5V 1.5A TO-220 - LM7905CT/NOPB
 Order IC VOLT REG NEG 5V 1.5A TO-220-LM7905CT/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM7905CTNS-ND.
IC VOLT REG NEG 12V 1.5A TO-220 - LM7912CT/NOPB
 Order IC VOLT REG NEG 12V 1.5A TO-220-LM7912CT/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM7912CT-ND.
IC VOLT REG NEG 15V 1.5A TO-220 - LM7915CT/NOPB
 Order IC VOLT REG NEG 15V 1.5A TO-220-LM7915CT/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM7915CT-ND.
IC VOLTAGE REG 3.3V 200MA SOT223 - ZSR330GTA
 Order IC VOLTAGE REG 3.3V 200MA SOT223-ZSR330GTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZSR330GCT-ND.
IC VOLTAGE REG 3.3V 200MA TO-92 - ZSR330C
 Order IC VOLTAGE REG 3.3V 200MA TO-92-ZSR330C online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZSR330C-ND.