CAP CER 330PF 100V C0G 5% 0603 - C1608C0G2A331J - Capacitors

Digi-Key Part Number 445-2309-2-ND
Price Break
4000
12000
24000
Unit Price
0.00871
0.00653
0.00653
Extended Price
34.84
78.36
156.72
Manufacturer Part NumberC1608C0G2A331J
Product DescriptionCAP CER 330PF 100V C0G 5% 0603
Quantity Available 20000
All prices are in GBP

CAP CER 330PF 100V C0G 5% 0603 - C1608C0G2A331J - Capacitors Details
Technical/Catalog InformationC1608C0G2A331J
VendorTDK Corporation
CategoryCapacitors
Capacitance330pF
Voltage - Rated100V
Tolerance±5%
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1608C0G2A331J
C1608C0G2A331J
445 2309 2 ND
44523092ND
445-2309-2

Purchase CAP CER 330PF 100V C0G 5% 0603 - C1608C0G2A331J - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 330PF 100V C0G 5% 0603 - C1608C0G2A331J
Capacitors

CAP CER 330PF 100V C0G 5% 0603 - C1608C0G2A331J (445-2309-2-ND)

Related parts Capacitors :
CAP CER 330PF 100V C0G 5% 0603 - C1608C0G2A331J
 Order CAP CER 330PF 100V C0G 5% 0603-C1608C0G2A331J online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2309-2-ND.
CAP CER 330PF 100V C0G 5% 0603 - C1608C0G2A331J
 Order CAP CER 330PF 100V C0G 5% 0603-C1608C0G2A331J online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2309-1-ND.
CAP CER 330PF 100V C0G 5% 0603 - C1608C0G2A331J
 Order CAP CER 330PF 100V C0G 5% 0603-C1608C0G2A331J online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2309-6-ND.
CAP CER 330PF 50V C0G 5% 0603 - C1608C0G1H331J
 Order CAP CER 330PF 50V C0G 5% 0603-C1608C0G1H331J online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1287-2-ND.
CAP CER 330PF 50V C0G 5% 0603 - C1608C0G1H331J
 Order CAP CER 330PF 50V C0G 5% 0603-C1608C0G1H331J online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1287-1-ND.
CAP CER 330PF 50V C0G 5% 0603 - C1608C0G1H331J
 Order CAP CER 330PF 50V C0G 5% 0603-C1608C0G1H331J online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1287-6-ND.
CAP CER 100PF 100V C0G 5% 0603 - C1608C0G2A101J
 Order CAP CER 100PF 100V C0G 5% 0603-C1608C0G2A101J online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2306-2-ND.
CAP CER 150PF 100V C0G 5% 0603 - C1608C0G2A151J
 Order CAP CER 150PF 100V C0G 5% 0603-C1608C0G2A151J online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2307-2-ND.
CAP CER 220PF 100V C0G 5% 0603 - C1608C0G2A221J
 Order CAP CER 220PF 100V C0G 5% 0603-C1608C0G2A221J online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2308-2-ND.
CAP CER 470PF 100V C0G 5% 0603 - C1608C0G2A471J
 Order CAP CER 470PF 100V C0G 5% 0603-C1608C0G2A471J online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2310-2-ND.
CAP CER 680PF 100V C0G 5% 0603 - C1608C0G2A681J
 Order CAP CER 680PF 100V C0G 5% 0603-C1608C0G2A681J online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2311-2-ND.
CAP CER 1000PF 100V C0G 5% 0603 - C1608C0G2A102J
 Order CAP CER 1000PF 100V C0G 5% 0603-C1608C0G2A102J online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2312-2-ND.
CAP CER 1200PF 100V C0G 5% 0603 - C1608C0G2A122J
 Order CAP CER 1200PF 100V C0G 5% 0603-C1608C0G2A122J online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2313-2-ND.
CAP CER 330PF 250V C0G 5% 0603 - C1608C0G2E331J
 Order CAP CER 330PF 250V C0G 5% 0603-C1608C0G2E331J online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2317-2-ND.
CAP CER 100PF 100V C0G 5% 0603 - C1608C0G2A101J
 Order CAP CER 100PF 100V C0G 5% 0603-C1608C0G2A101J online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2306-1-ND.