CAP CER 1.0UF 100V X7R 10% 2220 - C5750X7R2A105K - Capacitors

Digi-Key Part Number 445-2301-2-ND
Price Break
500
1000
2500
Unit Price
0.66574
0.51764
0.4915
Extended Price
332.87
517.64
1228.75
Manufacturer Part NumberC5750X7R2A105K
Product DescriptionCAP CER 1.0UF 100V X7R 10% 2220
Quantity Available 1000
All prices are in GBP

CAP CER 1.0UF 100V X7R 10% 2220 - C5750X7R2A105K - Capacitors Details
Technical/Catalog InformationC5750X7R2A105K
VendorTDK Corporation
CategoryCapacitors
Capacitance1.0µF
Voltage - Rated100V
Tolerance±10%
Package / Case2220 (5750 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C5750X7R2A105K
C5750X7R2A105K
445 2301 2 ND
44523012ND
445-2301-2

Purchase CAP CER 1.0UF 100V X7R 10% 2220 - C5750X7R2A105K - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 1.0UF 100V X7R 10% 2220 - C5750X7R2A105K
Capacitors

CAP CER 1.0UF 100V X7R 10% 2220 - C5750X7R2A105K (445-2301-2-ND)

Related parts Capacitors :
CAP CER 1.0UF 100V X7R 10% 2220 - C5750X7R2A105K
 Order CAP CER 1.0UF 100V X7R 10% 2220-C5750X7R2A105K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2301-2-ND.
CAP CER 1.0UF 100V X7R 10% 2220 - C5750X7R2A105K
 Order CAP CER 1.0UF 100V X7R 10% 2220-C5750X7R2A105K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2301-1-ND.
CAP CER 1.0UF 100V X7R 10% 2220 - C5750X7R2A105K
 Order CAP CER 1.0UF 100V X7R 10% 2220-C5750X7R2A105K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2301-6-ND.
CAP CER .10UF 100V X7R 10% 0805 - C2012X7R2A104K
 Order CAP CER .10UF 100V X7R 10% 0805-C2012X7R2A104K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1418-2-ND.
CAP CER .10UF 100V X7R 10% 0805 - C2012X7R2A104K
 Order CAP CER .10UF 100V X7R 10% 0805-C2012X7R2A104K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1418-1-ND.
CAP CER 1.0UF 100V X7R 10% 1210 - C3225X7R2A105K
 Order CAP CER 1.0UF 100V X7R 10% 1210-C3225X7R2A105K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2294-2-ND.
CAP CER 1.0UF 250V X7R 10% 2220 - C5750X7R2E105K
 Order CAP CER 1.0UF 250V X7R 10% 2220-C5750X7R2E105K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2304-2-ND.
CAP CER 1.0UF 100V X7R 10% 1210 - C3225X7R2A105K
 Order CAP CER 1.0UF 100V X7R 10% 1210-C3225X7R2A105K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2294-1-ND.
CAP CER 1.0UF 250V X7R 10% 2220 - C5750X7R2E105K
 Order CAP CER 1.0UF 250V X7R 10% 2220-C5750X7R2E105K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2304-1-ND.
CAP CER .10UF 100V X7R 10% 0805 - C2012X7R2A104K
 Order CAP CER .10UF 100V X7R 10% 0805-C2012X7R2A104K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1418-6-ND.
CAP CER 1.0UF 100V X7R 10% 1210 - C3225X7R2A105K
 Order CAP CER 1.0UF 100V X7R 10% 1210-C3225X7R2A105K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2294-6-ND.
CAP CER 1.0UF 250V X7R 10% 2220 - C5750X7R2E105K
 Order CAP CER 1.0UF 250V X7R 10% 2220-C5750X7R2E105K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2304-6-ND.
CAP CER .10UF 16V X7R 10% 0603 - C1608X7R1C104K
 Order CAP CER .10UF 16V X7R 10% 0603-C1608X7R1C104K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1317-2-ND.
CAP CER .10UF 25V X7R 10% 0603 - C1608X7R1E104K
 Order CAP CER .10UF 25V X7R 10% 0603-C1608X7R1E104K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1316-2-ND.
CAP CER .10UF 50V X7R 10% 0603 - C1608X7R1H104K
 Order CAP CER .10UF 50V X7R 10% 0603-C1608X7R1H104K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1314-2-ND.