CAP CER 22000PF 250V X7R 10%1206 - C3216X7R2E223K - Capacitors

Digi-Key Part Number 445-2285-2-ND
Price Break
2000
10000
24000
Unit Price
0.03775
0.02977
0.02831
Extended Price
75.50
297.70
679.44
Manufacturer Part NumberC3216X7R2E223K
Product DescriptionCAP CER 22000PF 250V X7R 10%1206
Quantity Available 4000
All prices are in GBP

CAP CER 22000PF 250V X7R 10%1206 - C3216X7R2E223K - Capacitors Details
Technical/Catalog InformationC3216X7R2E223K
VendorTDK Corporation
CategoryCapacitors
Capacitance0.022µF
Voltage - Rated250V
Tolerance±10%
Package / Case1206 (3216 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesGOLDEN MAX
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C3216X7R2E223K
C3216X7R2E223K
445 2285 2 ND
44522852ND
445-2285-2

Purchase CAP CER 22000PF 250V X7R 10%1206 - C3216X7R2E223K - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 22000PF 250V X7R 10%1206 - C3216X7R2E223K
Capacitors

CAP CER 22000PF 250V X7R 10%1206 - C3216X7R2E223K (445-2285-2-ND)

Related parts Capacitors :
CAP CER 22000PF 250V X7R 10%1206 - C3216X7R2E223K
 Order CAP CER 22000PF 250V X7R 10%1206-C3216X7R2E223K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2285-2-ND.
CAP CER 22000PF 250V X7R 10%1206 - C3216X7R2E223K
 Order CAP CER 22000PF 250V X7R 10%1206-C3216X7R2E223K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2285-1-ND.
CAP CER 22000PF 250V X7R 10%1206 - C3216X7R2E223K
 Order CAP CER 22000PF 250V X7R 10%1206-C3216X7R2E223K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2285-6-ND.
CAP CER 22000PF 250V X7R 10%0805 - C2012X7R2E223K
 Order CAP CER 22000PF 250V X7R 10%0805-C2012X7R2E223K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2281-2-ND.
CAP CER 47000PF 250V X7R 10%1206 - C3216X7R2E473K
 Order CAP CER 47000PF 250V X7R 10%1206-C3216X7R2E473K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2286-2-ND.
CAP CER 22000PF 630V X7R 10%1206 - C3216X7R2J223K
 Order CAP CER 22000PF 630V X7R 10%1206-C3216X7R2J223K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2292-2-ND.
CAP CER 22000PF 250V X7R 10%0805 - C2012X7R2E223K
 Order CAP CER 22000PF 250V X7R 10%0805-C2012X7R2E223K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2281-1-ND.
CAP CER 47000PF 250V X7R 10%1206 - C3216X7R2E473K
 Order CAP CER 47000PF 250V X7R 10%1206-C3216X7R2E473K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2286-1-ND.
CAP CER 22000PF 630V X7R 10%1206 - C3216X7R2J223K
 Order CAP CER 22000PF 630V X7R 10%1206-C3216X7R2J223K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2292-1-ND.
CAP CER 22000PF 250V X7R 10% RAD - FK24X7R2E223K
 Order CAP CER 22000PF 250V X7R 10% RAD-FK24X7R2E223K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2632-ND.
CAP CER 22000PF 250V X7R 10% RAD - FK26X7R2E223K
 Order CAP CER 22000PF 250V X7R 10% RAD-FK26X7R2E223K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2635-ND.
CAP CER 22000PF 250V X7R 10%0805 - C2012X7R2E223K
 Order CAP CER 22000PF 250V X7R 10%0805-C2012X7R2E223K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2281-6-ND.
CAP CER 47000PF 250V X7R 10%1206 - C3216X7R2E473K
 Order CAP CER 47000PF 250V X7R 10%1206-C3216X7R2E473K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2286-6-ND.
CAP CER 22000PF 630V X7R 10%1206 - C3216X7R2J223K
 Order CAP CER 22000PF 630V X7R 10%1206-C3216X7R2J223K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2292-6-ND.
CAP CER 22000PF 16V X7R 10% 0402 - C1005X7R1C223K
 Order CAP CER 22000PF 16V X7R 10% 0402-C1005X7R1C223K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1263-2-ND.