CAP CERAMIC 10UF 16V X7R 1206 - C1206C106K4RACTU - Capacitors

Digi-Key Part Number 399-3525-1-ND
Price Break
10
100
500
1000
Unit Price
1.392
0.8223
0.47438
0.3289
Extended Price
13.92
82.23
237.19
328.90
Manufacturer Part NumberC1206C106K4RACTU
Product DescriptionCAP CERAMIC 10UF 16V X7R 1206
Quantity Available 1880
All prices are in GBP

CAP CERAMIC 10UF 16V X7R 1206 - C1206C106K4RACTU - Capacitors Details
Technical/Catalog InformationC1206C106K4RACTU
VendorKemet (VA)
CategoryCapacitors
Capacitance10µF
Voltage - Rated16V
Tolerance±10%
Package / Case1206 (3216 metric)
Temperature CoefficientX7R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1206C106K4RACTU
C1206C106K4RACTU
399 3525 1 ND
39935251ND
399-3525-1

Purchase CAP CERAMIC 10UF 16V X7R 1206 - C1206C106K4RACTU - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERAMIC 10UF 16V X7R 1206 - C1206C106K4RACTU
Capacitors

CAP CERAMIC 10UF 16V X7R 1206 - C1206C106K4RACTU (399-3525-1-ND)

Related parts Capacitors :
CAP CERAMIC 10UF 16V X7R 1206 - C1206C106K4RACTU
 Order CAP CERAMIC 10UF 16V X7R 1206-C1206C106K4RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3525-1-ND.
CAP CERAMIC .10UF 16V X7R 0402 - C0402C104K4RACTU
 Order CAP CERAMIC .10UF 16V X7R 0402-C0402C104K4RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3521-1-ND.
CAP CER 10UF 16V X7R 1206 - GRM31CR71C106KAC7L
 Order CAP CER 10UF 16V X7R 1206-GRM31CR71C106KAC7L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3911-1-ND.
CAP CERAMIC 10UF 16V X5R 1206 - ECJ-HVB1C106M
 Order CAP CERAMIC 10UF 16V X5R 1206-ECJ-HVB1C106M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2417CT-ND.
CAP CERAMIC .10UF 10V X7R 0402 - C0402C104K8RACTU
 Order CAP CERAMIC .10UF 10V X7R 0402-C0402C104K8RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3520-1-ND.
CAP CERM 10UF 10V X7R 1206 - C1206C106K8RACTU
 Order CAP CERM 10UF 10V X7R 1206-C1206C106K8RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4937-1-ND.
CAP CERAMIC 4700PF 500V X7R 1206 - C1206C472KCRACTU
 Order CAP CERAMIC 4700PF 500V X7R 1206-C1206C472KCRACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5103-1-ND.
CAP CER 10UF 16V X7R 20% 1210 - C3225X7R1C106M
 Order CAP CER 10UF 16V X7R 20% 1210-C3225X7R1C106M online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1399-1-ND.
CAP CERAMIC .01UF 100V X7R 0603 - C0603C103K1RACTU
 Order CAP CERAMIC .01UF 100V X7R 0603-C0603C103K1RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3189-1-ND.
CAP CER 1.0UF 16V X7R 10% 0603 - C1608X7R1C105K
 Order CAP CER 1.0UF 16V X7R 10% 0603-C1608X7R1C105K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1604-1-ND.
CAP CER 10UF 10V X7R 1206 - GRM31CR71A106KA01L
 Order CAP CER 10UF 10V X7R 1206-GRM31CR71A106KA01L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3371-1-ND.
CAP CER 1000PF 1000V X7R 1206 - C1206C102KDRACTU
 Order CAP CER 1000PF 1000V X7R 1206-C1206C102KDRACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3437-1-ND.
CAP CER .10UF 100V X7R 0805 - C0805C104K1RACTU
 Order CAP CER .10UF 100V X7R 0805-C0805C104K1RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3486-1-ND.
CAP CER .10UF 16V X7R 0603 - EMK107B7104KA-T
 Order CAP CER .10UF 16V X7R 0603-EMK107B7104KA-T online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1240-1-ND.
CAP CERAMIC 1.00UF 16V X5R 0603 - C0603C105K4PACTU
 Order CAP CERAMIC 1.00UF 16V X5R 0603-C0603C105K4PACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5090-1-ND.