CAP CERAMIC 5.1PF 100V C0G 0603 - GQM1885C2A5R1CB01D - Capacitors

Digi-Key Part Number 490-3559-1-ND
Price Break
10
100
500
1000
Unit Price
0.739
0.4365
0.25184
0.1746
Extended Price
7.39
43.65
125.92
174.60
Manufacturer Part NumberGQM1885C2A5R1CB01D
Product DescriptionCAP CERAMIC 5.1PF 100V C0G 0603
Quantity Available 17680
All prices are in GBP

CAP CERAMIC 5.1PF 100V C0G 0603 - GQM1885C2A5R1CB01D - Capacitors Details
Technical/Catalog InformationGQM1885C2A5R1CB01D
VendorMurata Electronics North America (VA)
CategoryCapacitors
Capacitance5.1pF
Voltage - Rated100V
Tolerance±0.25pF
SeriesGQM
Package / Case0603 (1608 metric)
PackagingCut Tape (CT)
FeaturesCeramic
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GQM1885C2A5R1CB01D
GQM1885C2A5R1CB01D
490 3559 1 ND
49035591ND
490-3559-1

Purchase CAP CERAMIC 5.1PF 100V C0G 0603 - GQM1885C2A5R1CB01D - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERAMIC 5.1PF 100V C0G 0603 - GQM1885C2A5R1CB01D
Capacitors

CAP CERAMIC 5.1PF 100V C0G 0603 - GQM1885C2A5R1CB01D (490-3559-1-ND)

Related parts Capacitors :
CAP CERAMIC 5.1PF 100V C0G 0603 - GQM1885C2A5R1CB01D
 Order CAP CERAMIC 5.1PF 100V C0G 0603-GQM1885C2A5R1CB01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3559-2-ND.
CAP CERAMIC 5.1PF 100V C0G 0603 - GQM1885C2A5R1CB01D
 Order CAP CERAMIC 5.1PF 100V C0G 0603-GQM1885C2A5R1CB01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3559-1-ND.
CAP CERAMIC 0.5PF 100V C0G 0603 - GQM1885C2AR50CB01D
 Order CAP CERAMIC 0.5PF 100V C0G 0603-GQM1885C2AR50CB01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3551-2-ND.
CAP CERAMIC 0.75PF 100V C0G 0603 - GQM1885C2AR75CB01D
 Order CAP CERAMIC 0.75PF 100V C0G 0603-GQM1885C2AR75CB01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3552-2-ND.
CAP CERAMIC 1PF 100V C0G 0603 - GQM1885C2A1R0CB01D
 Order CAP CERAMIC 1PF 100V C0G 0603-GQM1885C2A1R0CB01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3553-2-ND.
CAP CERAMIC 1.5PF 100V C0G 0603 - GQM1885C2A1R5CB01D
 Order CAP CERAMIC 1.5PF 100V C0G 0603-GQM1885C2A1R5CB01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3554-2-ND.
CAP CERAMIC 2PF 100V C0G 0603 - GQM1885C2A2R0CB01D
 Order CAP CERAMIC 2PF 100V C0G 0603-GQM1885C2A2R0CB01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3555-2-ND.
CAP CERAMIC 3PF 100V C0G 0603 - GQM1885C2A3R0CB01D
 Order CAP CERAMIC 3PF 100V C0G 0603-GQM1885C2A3R0CB01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3556-2-ND.
CAP CERAMIC 4PF 100V C0G 0603 - GQM1885C2A4R0CB01D
 Order CAP CERAMIC 4PF 100V C0G 0603-GQM1885C2A4R0CB01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3557-2-ND.
CAP CERAMIC 5PF 100V C0G 0603 - GQM1885C2A5R0CB01D
 Order CAP CERAMIC 5PF 100V C0G 0603-GQM1885C2A5R0CB01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3558-2-ND.
CAP CERAMIC 5.6PF 100V C0G 0603 - GQM1885C2A5R6CB01D
 Order CAP CERAMIC 5.6PF 100V C0G 0603-GQM1885C2A5R6CB01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3560-2-ND.
CAP CERAMIC 6PF 100V C0G 0603 - GQM1885C2A6R0CB01D
 Order CAP CERAMIC 6PF 100V C0G 0603-GQM1885C2A6R0CB01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3561-2-ND.
CAP CERAMIC 6.2PF 100V C0G 0603 - GQM1885C2A6R2CB01D
 Order CAP CERAMIC 6.2PF 100V C0G 0603-GQM1885C2A6R2CB01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3562-2-ND.
CAP CERAMIC 6.8PF 100V C0G 0603 - GQM1885C2A6R8CB01D
 Order CAP CERAMIC 6.8PF 100V C0G 0603-GQM1885C2A6R8CB01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3563-2-ND.
CAP CERAMIC 5.1PF 100V C0G 0805 - GQM2195C2A5R1CB01D
 Order CAP CERAMIC 5.1PF 100V C0G 0805-GQM2195C2A5R1CB01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3592-2-ND.