CAP .01UF 50V STACK METAL FILM - ECQ-V1H103JL

Digi-Key Part Number P4513-ND
Price Break
10
100
1000
5000
10000
Unit Price
0.069
0.0574
0.03412
0.03194
0.02977
Extended Price
0.69
5.74
34.12
159.70
297.70
Manufacturer Part NumberECQ-V1H103JL
Product DescriptionCAP .01UF 50V STACK METAL FILM
Quantity Available 228365
All prices are in GBP

CAP .01UF 50V STACK METAL FILM - ECQ-V1H103JL Details
Technical/Catalog InformationECQ-V1H103JL
VendorPanasonic - ECG
CategoryCapacitors
Capacitance10000pF
Voltage - Rated50V
Tolerance±5%
SeriesECQ-V
Package / CaseRadial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature85°C
Lead Spacing0.197" (5.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECQ V1H103JL
ECQV1H103JL
P4513 ND
P4513ND
P4513

Purchase CAP .01UF 50V STACK METAL FILM - ECQ-V1H103JL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .01UF 50V STACK METAL FILM - ECQ-V1H103JL
CAP .01UF 50V STACK METAL FILM - ECQ-V1H103JL

CAP .01UF 50V STACK METAL FILM - ECQ-V1H103JL (P4513-ND)

Related parts :
CAP .01UF 50V STACK METAL FILM - ECQ-V1H103JL
 Order CAP .01UF 50V STACK METAL FILM-ECQ-V1H103JL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4513-ND.
CAP .01UF 50V STACK METAL FILM - ECQ-V1H103JL3
 Order CAP .01UF 50V STACK METAL FILM-ECQ-V1H103JL3 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4513TB-ND.
CAP .01UF 100V STACK METAL FILM - ECQ-V1103JM
 Order CAP .01UF 100V STACK METAL FILM-ECQ-V1103JM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4713-ND.
CAP .012UF 50V STACK METAL FILM - ECQ-V1H123JL
 Order CAP .012UF 50V STACK METAL FILM-ECQ-V1H123JL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4514-ND.
CAP .015UF 50V STACK METAL FILM - ECQ-V1H153JL
 Order CAP .015UF 50V STACK METAL FILM-ECQ-V1H153JL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4515-ND.
CAP .018UF 50V STACK METAL FILM - ECQ-V1H183JL
 Order CAP .018UF 50V STACK METAL FILM-ECQ-V1H183JL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4516-ND.
CAP .022UF 50V STACK METAL FILM - ECQ-V1H223JL
 Order CAP .022UF 50V STACK METAL FILM-ECQ-V1H223JL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4517-ND.
CAP .027UF 50V STACK METAL FILM - ECQ-V1H273JL
 Order CAP .027UF 50V STACK METAL FILM-ECQ-V1H273JL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4518-ND.
CAP .033UF 50V STACK METAL FILM - ECQ-V1H333JL
 Order CAP .033UF 50V STACK METAL FILM-ECQ-V1H333JL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4519-ND.
CAP .039UF 50V STACK METAL FILM - ECQ-V1H393JL
 Order CAP .039UF 50V STACK METAL FILM-ECQ-V1H393JL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4520-ND.
CAP .047UF 50V STACK METAL FILM - ECQ-V1H473JL
 Order CAP .047UF 50V STACK METAL FILM-ECQ-V1H473JL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4521-ND.
CAP .056UF 50V STACK METAL FILM - ECQ-V1H563JL
 Order CAP .056UF 50V STACK METAL FILM-ECQ-V1H563JL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4522-ND.
CAP .068UF 50V STACK METAL FILM - ECQ-V1H683JL
 Order CAP .068UF 50V STACK METAL FILM-ECQ-V1H683JL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4523-ND.
CAP .082UF 50V STACK METAL FILM - ECQ-V1H823JL
 Order CAP .082UF 50V STACK METAL FILM-ECQ-V1H823JL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4524-ND.
CAP .1UF 50V STACK METAL FILM - ECQ-V1H104JL
 Order CAP .1UF 50V STACK METAL FILM-ECQ-V1H104JL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4525-ND.