DIODE SCHTTKY 20V 350MA MINIMELF - LLSD103C-TP

Digi-Key Part Number LLSD103CTPMSTR-ND
Price Break
2500
10000
25000
Unit Price
0.0495
0.04331
0.03713
Extended Price
123.75
433.10
928.25
Manufacturer Part NumberLLSD103C-TP
Product DescriptionDIODE SCHTTKY 20V 350MA MINIMELF
Quantity Available 2500
All prices are in GBP

DIODE SCHTTKY 20V 350MA MINIMELF - LLSD103C-TP Details
Technical/Catalog InformationLLSD103C-TP
VendorMicro Commercial Co.
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky
Voltage - Rated20V
Current Rating350mA
Package / CaseMini MELF
PackagingTape & Reel (TR)
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)10ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LLSD103C TP
LLSD103CTP
LLSD103CTPMSTR ND
LLSD103CTPMSTRND
LLSD103CTPMSTR

Purchase DIODE SCHTTKY 20V 350MA MINIMELF - LLSD103C-TP
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SCHTTKY 20V 350MA MINIMELF - LLSD103C-TP
DIODE SCHTTKY 20V 350MA MINIMELF - LLSD103C-TP

DIODE SCHTTKY 20V 350MA MINIMELF - LLSD103C-TP (LLSD103CTPMSTR-ND)

Related parts:
DIODE SCHTTKY 20V 350MA MINIMELF - LLSD103C-TP
 Order DIODE SCHTTKY 20V 350MA MINIMELF-LLSD103C-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number LLSD103CTPMSTR-ND.
DIODE SCHTTKY 20V 350MA MINIMELF - LLSD103C-TP
 Order DIODE SCHTTKY 20V 350MA MINIMELF-LLSD103C-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number LLSD103CTPMSCT-ND.
DIODE SCHTTKY 20V 350MA MINIMELF - LLSD103C-TP
 Order DIODE SCHTTKY 20V 350MA MINIMELF-LLSD103C-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number LLSD103CTPMSDKR-ND.
DIODE SCHOTTKY 20V 350MA SOD323 - SD103CWS-TP
 Order DIODE SCHOTTKY 20V 350MA SOD323-SD103CWS-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SD103CWSTPMSTR-ND.
DIODE SCHOTTKY 20V 350MA SOD323 - SD103CWS-TP
 Order DIODE SCHOTTKY 20V 350MA SOD323-SD103CWS-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SD103CWSTPMSCT-ND.
DIODE SCHOTTKY 20V 350MA SOD323 - SD103CWS-TP
 Order DIODE SCHOTTKY 20V 350MA SOD323-SD103CWS-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SD103CWSTPMSDKR-ND.
DIODE GP 200V 250MA MINIMELF - BAV102-TP
 Order DIODE GP 200V 250MA MINIMELF-BAV102-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number BAV102TPMSTR-ND.
DIODE GP 250V 250MA MINIMELF - BAV103-TP
 Order DIODE GP 250V 250MA MINIMELF-BAV103-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number BAV103TPMSTR-ND.
DIODE SWITCH 50V 200MA MINIMELF - DL4150-TP
 Order DIODE SWITCH 50V 200MA MINIMELF-DL4150-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number DL4150TPMSTR-ND.
DIODE SWITCH 100V 150MA MINIMELF - DL4448-TP
 Order DIODE SWITCH 100V 150MA MINIMELF-DL4448-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number DL4448TPMSTR-ND.
DIODE SCHOTTKY 20V 500MA SOD123 - MBR0520-TP
 Order DIODE SCHOTTKY 20V 500MA SOD123-MBR0520-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number MBR0520TPMSTR-ND.
DIODE SCHOTTKY 20V 250MA SOD323 - MBRX02520-TP
 Order DIODE SCHOTTKY 20V 250MA SOD323-MBRX02520-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number MBRX02520TPMSTR-ND.
DIODE SCHOTTKY 20V 500MA SOD323 - MBRX0520-TP
 Order DIODE SCHOTTKY 20V 500MA SOD323-MBRX0520-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number MBRX0520TPMSTR-ND.
DIODE SCHOTTKY 20V 1A SOD123 - MBRX120-TP
 Order DIODE SCHOTTKY 20V 1A SOD123-MBRX120-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number MBRX120TPMSTR-ND.
DIODE SCHOTTKY 40V 350MA SOD123 - SD103AW-TP
 Order DIODE SCHOTTKY 40V 350MA SOD123-SD103AW-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SD103AWTPMSTR-ND.