CONVERTER DC/DC 3.3V OUT 10A SMD - ATH010A0X3-SRZ

Digi-Key Part Number 555-1081-1-ND
Price Break
1
10
100
Unit Price
9.3
8.139
7.0946
Extended Price
9.30
81.39
709.46
Manufacturer Part NumberATH010A0X3-SRZ
Product DescriptionCONVERTER DC/DC 3.3V OUT 10A SMD
Quantity Available 194
All prices are in GBP

CONVERTER DC/DC 3.3V OUT 10A SMD - ATH010A0X3-SRZ Details
Technical/Catalog InformationATH010A0X3-SRZ
VendorLineage Power (VA)
CategoryPower Supplies
Voltage - Input2.4 ~ 5.5V
Output3.3V
Power (Watts)33W
Number of Outputs1
1st Output3.3 VDC @ 10A
2nd Output-
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ATH010A0X3 SRZ
ATH010A0X3SRZ
555 1081 1 ND
55510811ND
555-1081-1

Purchase CONVERTER DC/DC 3.3V OUT 10A SMD - ATH010A0X3-SRZ
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONVERTER DC/DC 3.3V OUT 10A SMD - ATH010A0X3-SRZ
CONVERTER DC/DC 3.3V OUT 10A SMD - ATH010A0X3-SRZ

CONVERTER DC/DC 3.3V OUT 10A SMD - ATH010A0X3-SRZ (555-1081-1-ND)

Related parts :
CONVERTER DC/DC 3.3V OUT 10A SMD - ATH010A0X3-SRZ
 Order CONVERTER DC/DC 3.3V OUT 10A SMD-ATH010A0X3-SRZ online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1081-1-ND.
CONVERTER DC/DC 5.0V OUT 10A SMD - ATA010A0X3-SRZ
 Order CONVERTER DC/DC 5.0V OUT 10A SMD-ATA010A0X3-SRZ online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1077-1-ND.
CONVERTER DC/DC 5.0V OUT 10A SMD - ATA010A0X3-SR
 Order CONVERTER DC/DC 5.0V OUT 10A SMD-ATA010A0X3-SR online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1028-2-ND.
CONVERTER DC/DC 3.3V OUT 10A SMD - AXH010A0X3-SR
 Order CONVERTER DC/DC 3.3V OUT 10A SMD-AXH010A0X3-SR online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1014-1-ND.
CONVERTER DC/DC 5.0V OUT 3A SMD - AXA003A0X4-SRZ
 Order CONVERTER DC/DC 5.0V OUT 3A SMD-AXA003A0X4-SRZ online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1050-1-ND.
CONVERTER DC/DC 3.3V OUT 3A SMD - AXH003A0X4-SRZ
 Order CONVERTER DC/DC 3.3V OUT 3A SMD-AXH003A0X4-SRZ online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1054-1-ND.
CONVERTER DC/DC 3.63V OUT 5A SMD - AXH005A0X-SRZ
 Order CONVERTER DC/DC 3.63V OUT 5A SMD-AXH005A0X-SRZ online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1059-1-ND.
CONVERT DC/DC 3.63V OUT 16A SMD - AXH016A0X3-SRZ
 Order CONVERT DC/DC 3.63V OUT 16A SMD-AXH016A0X3-SRZ online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1067-1-ND.
CONVERTER DC/DC 5.0V OUT 16A SMD - ATA016A0X3-SRZ
 Order CONVERTER DC/DC 5.0V OUT 16A SMD-ATA016A0X3-SRZ online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1085-1-ND.
CONVERTER DC/DC 3.3V OUT 16A SMD - ATH016A0X3-SRZ
 Order CONVERTER DC/DC 3.3V OUT 16A SMD-ATH016A0X3-SRZ online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1089-1-ND.
CONVERTER DC/DC 5-15V 50W SMD - AXB050X43-SRZ
 Order CONVERTER DC/DC 5-15V 50W SMD-AXB050X43-SRZ online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1107-1-ND.
CONVERTER DC/DC 3.63V OUT 5A SMD - AXH005A0X-SR
 Order CONVERTER DC/DC 3.63V OUT 5A SMD-AXH005A0X-SR online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1010-1-ND.
CONVERT DC/DC 3.63V OUT 16A SMD - AXH016A0X3-SR
 Order CONVERT DC/DC 3.63V OUT 16A SMD-AXH016A0X3-SR online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1018-1-ND.
CONVERT DC/DC 12/12V 25W OUT SMD - DW025BK-M
 Order CONVERT DC/DC 12/12V 25W OUT SMD-DW025BK-M online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number DW025BK-M-ND.
CONVERTER DC/DC 5V 20W OUT SMD - HW004A0A1-S
 Order CONVERTER DC/DC 5V 20W OUT SMD-HW004A0A1-S online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number HW004A0A1-S-ND.