CONVERTER DC/DC 5.0V OUT 6A SMD - ATA006A0X4-SRZ

Digi-Key Part Number 555-1070-1-ND
Price Break
1
10
100
Unit Price
10.02
8.422
6.8969
Extended Price
10.02
84.22
689.69
Manufacturer Part NumberATA006A0X4-SRZ
Product DescriptionCONVERTER DC/DC 5.0V OUT 6A SMD
Quantity Available 1141
All prices are in GBP

CONVERTER DC/DC 5.0V OUT 6A SMD - ATA006A0X4-SRZ Details
Technical/Catalog InformationATA006A0X4-SRZ
VendorLineage Power (VA)
CategoryPower Supplies
Voltage - Input8.3 ~ 14VDC
Output5V
Power (Watts)30W
Number of Outputs1
1st Output5.0 VDC @ 6A
2nd Output-
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ATA006A0X4 SRZ
ATA006A0X4SRZ
555 1070 1 ND
55510701ND
555-1070-1

Purchase CONVERTER DC/DC 5.0V OUT 6A SMD - ATA006A0X4-SRZ
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONVERTER DC/DC 5.0V OUT 6A SMD - ATA006A0X4-SRZ
CONVERTER DC/DC 5.0V OUT 6A SMD - ATA006A0X4-SRZ

CONVERTER DC/DC 5.0V OUT 6A SMD - ATA006A0X4-SRZ (555-1070-1-ND)

Related parts :
CONVERTER DC/DC 5.0V OUT 6A SMD - ATA006A0X4-SRZ
 Order CONVERTER DC/DC 5.0V OUT 6A SMD-ATA006A0X4-SRZ online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1070-2-ND.
CONVERTER DC/DC 5.0V OUT 6A SMD - ATA006A0X4-SRZ
 Order CONVERTER DC/DC 5.0V OUT 6A SMD-ATA006A0X4-SRZ online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1070-1-ND.
CONVERTER DC/DC 5.0V OUT 6A SMD - ATA006A0X4-SR
 Order CONVERTER DC/DC 5.0V OUT 6A SMD-ATA006A0X4-SR online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1021-2-ND.
CONVERTER DC/DC 5.0V OUT 6A SMD - ATA006A0X4-SR
 Order CONVERTER DC/DC 5.0V OUT 6A SMD-ATA006A0X4-SR online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1021-1-ND.
CONVERTER DC/DC 5.0V OUT 6A SMD - ATA006A0X-SRZ
 Order CONVERTER DC/DC 5.0V OUT 6A SMD-ATA006A0X-SRZ online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1069-2-ND.
CONVERTER DC/DC 5.0V OUT 6A SMD - ATA006A0X-SRZ
 Order CONVERTER DC/DC 5.0V OUT 6A SMD-ATA006A0X-SRZ online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1069-1-ND.
CONVERTER DC/DC 5.0V OUT 6A SMD - ATA006A0X-SR
 Order CONVERTER DC/DC 5.0V OUT 6A SMD-ATA006A0X-SR online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1020-2-ND.
CONVERTER DC/DC 5.0V OUT 6A SIP - ATA006A0X4
 Order CONVERTER DC/DC 5.0V OUT 6A SIP-ATA006A0X4 online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1023-ND.
CONVERTER DC/DC 5.0V OUT 6A SMD - ATA006A0X-SR
 Order CONVERTER DC/DC 5.0V OUT 6A SMD-ATA006A0X-SR online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1020-1-ND.
CONVERTER DC/DC 5.0V OUT 3A SMD - AXA003A0X-SRZ
 Order CONVERTER DC/DC 5.0V OUT 3A SMD-AXA003A0X-SRZ online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1049-2-ND.
CONVERTER DC/DC 5.0V OUT 3A SMD - AXA003A0X4-SRZ
 Order CONVERTER DC/DC 5.0V OUT 3A SMD-AXA003A0X4-SRZ online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1050-2-ND.
CONVERTER DC/DC 5.0V OUT 5A SMD - AXA005A0X-SRZ
 Order CONVERTER DC/DC 5.0V OUT 5A SMD-AXA005A0X-SRZ online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1057-2-ND.
CONVERTER DC/DC 5.0V OUT 10A SMD - AXA010A0X3-SRZ
 Order CONVERTER DC/DC 5.0V OUT 10A SMD-AXA010A0X3-SRZ online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1061-2-ND.
CONVERTER DC/DC 5.0V OUT 16A SMD - AXA016A0X3-SRZ
 Order CONVERTER DC/DC 5.0V OUT 16A SMD-AXA016A0X3-SRZ online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1065-2-ND.
CONVERTER DC/DC 3.3V OUT 6A SMD - ATH006A0X-SRZ
 Order CONVERTER DC/DC 3.3V OUT 6A SMD-ATH006A0X-SRZ online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1073-2-ND.