INDUCTOR 47UH 0.36A SHIELD SMD - CDPH4D19FNP-470MC - Inductors, Coils, Chokes

Digi-Key Part Number 308-1316-1-ND
Price Break
1
10
50
100
250
Unit Price
0.92
0.835
0.7502
0.6209
0.51744
Extended Price
0.92
8.35
37.51
62.09
129.36
Manufacturer Part NumberCDPH4D19FNP-470MC
Product DescriptionINDUCTOR 47UH 0.36A SHIELD SMD
Quantity Available 372
All prices are in GBP

INDUCTOR 47UH 0.36A SHIELD SMD - CDPH4D19FNP-470MC - Inductors, Coils, Chokes Details
Technical/Catalog InformationCDPH4D19FNP-470MC
VendorSumida Corporation (VA)
CategoryInductors, Coils, Chokes
Inductance47µH
Tolerance±20%
SeriesCDPH4D19
Package / Case0.204" L x 0.204" W x 0.078" H (5.20mm x 5.20mm x 2.00mm)
PackagingCut Tape (CT)
Type-
Current360mA
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CDPH4D19FNP 470MC
CDPH4D19FNP470MC
308 1316 1 ND
30813161ND
308-1316-1

Purchase INDUCTOR 47UH 0.36A SHIELD SMD - CDPH4D19FNP-470MC - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR 47UH 0.36A SHIELD SMD - CDPH4D19FNP-470MC
Inductors, Coils, Chokes

INDUCTOR 47UH 0.36A SHIELD SMD - CDPH4D19FNP-470MC (308-1316-1-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR 47UH 0.36A SHIELD SMD - CDPH4D19FNP-470MC
 Order INDUCTOR 47UH 0.36A SHIELD SMD-CDPH4D19FNP-470MC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1316-1-ND.
INDUCTOR 10UH 0.8A SHIELD SMD - CDPH4D19FNP-100MC
 Order INDUCTOR 10UH 0.8A SHIELD SMD-CDPH4D19FNP-100MC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1311-1-ND.
INDUCTOR 33UH 0.43A SHIELD SMD - CDPH4D19FNP-330MC
 Order INDUCTOR 33UH 0.43A SHIELD SMD-CDPH4D19FNP-330MC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1314-1-ND.
POWER INDUCTOR 4.7UH 1.15A SMD - CR43-4R7MC
 Order POWER INDUCTOR 4.7UH 1.15A SMD-CR43-4R7MC online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1123-2-ND.
POWER INDUCTOR 4.7UH 1.15A SMD - CR43-4R7MC
 Order POWER INDUCTOR 4.7UH 1.15A SMD-CR43-4R7MC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1123-1-ND.
POWER INDUCTOR 4.7UH 3.1A SMD - CR75-4R7MC
 Order POWER INDUCTOR 4.7UH 3.1A SMD-CR75-4R7MC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1264-1-ND.
POWER INDUCTOR 4.7UH 1.15A SMD - CR43NP-4R7MC
 Order POWER INDUCTOR 4.7UH 1.15A SMD-CR43NP-4R7MC online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1527-2-ND.
INDUCTOR 5.4UH SHIELDED SMD - CDRH5D18-5R4NC
 Order INDUCTOR 5.4UH SHIELDED SMD-CDRH5D18-5R4NC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1343-1-ND.
INDUCTOR 10UH SHIELDED SMD - CDRH5D18-100NC
 Order INDUCTOR 10UH SHIELDED SMD-CDRH5D18-100NC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1346-1-ND.
POWER INDUCTOR 4.7UH 6.8A SMD - CDRH127NP-4R7NC
 Order POWER INDUCTOR 4.7UH 6.8A SMD-CDRH127NP-4R7NC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1473-1-ND.
INDUCTOR 10UH SHIELDED SMD - CDRH5D18NP-100NC
 Order INDUCTOR 10UH SHIELDED SMD-CDRH5D18NP-100NC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1479-1-ND.
INDUCTOR 220UH 1.45A SHIELD SMD - CDRH127/LDNP-221MC
 Order INDUCTOR 220UH 1.45A SHIELD SMD-CDRH127/LDNP-221MC online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CDRH127/LDNP-221MC-ND.
POWER INDUCTOR 4.7UH 3.1A SMD - CR75NP-4R7MC
 Order POWER INDUCTOR 4.7UH 3.1A SMD-CR75NP-4R7MC online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CR75NP-4R7MCTR-ND.
INDUCTOR POWER 1.0 UH 20A SMD - CEP125-1R0MC-H
 Order INDUCTOR POWER 1.0 UH 20A SMD-CEP125-1R0MC-H online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1268-1-ND.
INDUCTOR PWR 2.2UH 14.8A SHIELD - CEP125NP-2R2MC-U
 Order INDUCTOR PWR 2.2UH 14.8A SHIELD-CEP125NP-2R2MC-U online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CEP125NP-2R2MC-U-ND.