FUSE 250V SLO-BLO 3AG 4A CART - 0313004.HXP - Over Voltage, Current, Temperature Devices

Digi-Key Part Number F2546-ND
Price Break
5
100
250
500
1000
2500
5000
10000
Unit Price
0.59
0.4282
0.3806
0.30448
0.27594
0.26071
0.24739
0.23788
Extended Price
2.95
42.82
95.15
152.24
275.94
651.77
1236.95
2378.80
Manufacturer Part Number0313004.HXP
Product DescriptionFUSE 250V SLO-BLO 3AG 4A CART
Quantity Available 3650
All prices are in GBP

FUSE 250V SLO-BLO 3AG 4A CART - 0313004.HXP - Over Voltage, Current, Temperature Devices Details
Technical/Catalog Information0313004.HXP
VendorLittelfuse Inc
CategoryOver Voltage, Current, Temperature Devices
Current4A
Voltage - Rated250V
Package / Case3AG, 1 1/4" L x 1/4" Dia (31.8mm x 6.4mm)
Fuse TypeSlow Blow, Long Time Lag
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0313004 HXP
0313004HXP
F2546 ND
F2546ND
F2546

Purchase FUSE 250V SLO-BLO 3AG 4A CART - 0313004.HXP - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FUSE 250V SLO-BLO 3AG 4A CART - 0313004.HXP
Over Voltage, Current, Temperature Devices

FUSE 250V SLO-BLO 3AG 4A CART - 0313004.HXP (F2546-ND)

Related parts Over Voltage, Current, Temperature Devices :
FUSE 250V SLO-BLO 3AG 4A CART - 0313004.HXP
 Order FUSE 250V SLO-BLO 3AG 4A CART-0313004.HXP online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2546-ND.
FUSE 250V SLO-BLO AXL 3AG 8A - 0315008.MXP
 Order FUSE 250V SLO-BLO AXL 3AG 8A-0315008.MXP online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0315008.MXP-ND.
FUSE 125V SLO-BLO 2AG 5A CART - 0229005.HXP
 Order FUSE 125V SLO-BLO 2AG 5A CART-0229005.HXP online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2472-ND.
FUSE 250V SLO-BLO IND 2AG 1A AXL - 0230001.DRT1SP
 Order FUSE 250V SLO-BLO IND 2AG 1A AXL-0230001.DRT1SP online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0230001.DRT1SP-ND.
KIT FUSE SLO-BLO 3AG UL - Q1550173
 Order KIT FUSE SLO-BLO 3AG UL-Q1550173 online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 313-KIT-ND.
FUSE 2.5A SLO BLO NANO 2 SMF - 045202.5MR
 Order FUSE 2.5A SLO BLO NANO 2 SMF-045202.5MR online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1346CT-ND.
FUSE 5A SLO BLO NANO 2 SMF - 0452005.MR
 Order FUSE 5A SLO BLO NANO 2 SMF-0452005.MR online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1350CT-ND.
FUSE IEC SLO-BLO E-BRK 5X20 1.6A - 021901.6MXAP
 Order FUSE IEC SLO-BLO E-BRK 5X20 1.6A-021901.6MXAP online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 021901.6MXAP-ND.
FUSE SLIM SLO-BLO 1A 63V 1206 - 0468001.NR
 Order FUSE SLIM SLO-BLO 1A 63V 1206-0468001.NR online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2658CT-ND.
FUSE 3A SLO BLO NANO 2 SMD - 0452003.MRL
 Order FUSE 3A SLO BLO NANO 2 SMD-0452003.MRL online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2604CT-ND.
FUSE SLIM SLO-BLO 0.5A 63V 1206 - 0468.500NR
 Order FUSE SLIM SLO-BLO 0.5A 63V 1206-0468.500NR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0468.500NR-ND.
FUSE 1.5A/250V 3AG SLO-BLO AXIAL - 031501.5H
 Order FUSE 1.5A/250V 3AG SLO-BLO AXIAL-031501.5H online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F422-ND.
FUSE .010A 250V 3AG SLO-BLO - 0315.010H
 Order FUSE .010A 250V 3AG SLO-BLO-0315.010H online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0315.010H-ND.
FUSE 150MA 250V 3AB SLO-BLO CERM - 0326.150H
 Order FUSE 150MA 250V 3AB SLO-BLO CERM-0326.150H online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F455-ND.
FUSE .175A 250V 3AB CERM SLO-BLO - 0326.175H
 Order FUSE .175A 250V 3AB CERM SLO-BLO-0326.175H online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F456-ND.