DIODE SCHOTTKY 2A 30V PWRDI 123 - DFLS230LH-7 - Discrete Semiconductor Products
DIODE SCHOTTKY 2A 30V PWRDI 123 - DFLS230LH-7 - Discrete Semiconductor Products Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||
DIODE SCHOTTKY 2A 30V PWRDI 123 - DFLS230LH-7 (DFLS230LHDICT-ND)
Related parts Discrete Semiconductor Products:DIODE SCHOTTKY 2A 30V PWRDI 123 - DFLS230LH-7
Order DIODE SCHOTTKY 2A 30V PWRDI 123-DFLS230LH-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLS230LHDICT-ND.
DIODE SCHOTTKY 2A 40V PWRDI 123 - DFLS240L-7
Order DIODE SCHOTTKY 2A 40V PWRDI 123-DFLS240L-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLS240LDITR-ND.
DIODE SCHOTTKY 1A 200V PWRDI 123 - DFLS1200-7
Order DIODE SCHOTTKY 1A 200V PWRDI 123-DFLS1200-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLS1200DITR-ND.
DIODE SCHOTTKY 60V 400MW SOD-123 - SD101AW-7-F
Order DIODE SCHOTTKY 60V 400MW SOD-123-SD101AW-7-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SD101AW-7FDITR-ND.
DIODE SCHOTTKY 2A 30V DO41 - SR203-TP
Order DIODE SCHOTTKY 2A 30V DO41-SR203-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SR203-TPTR-ND.
DIODE SCHOTTKY 2A 30V SMB - SL23-E3/52T
Order DIODE SCHOTTKY 2A 30V SMB-SL23-E3/52T online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SL23-E3/52TGITR-ND.
DIODE SCHOTTKY 2A 30V SMB - SL23-E3/52T
Order DIODE SCHOTTKY 2A 30V SMB-SL23-E3/52T online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SL23-E3/52TGICT-ND.
DIODE SCHOTTKY 0.5A 30V SOD323 - B0530WS-7-F
Order DIODE SCHOTTKY 0.5A 30V SOD323-B0530WS-7-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B0530WS-FDICT-ND.
DIODE SCHOTTKY SMD 40V 3A SMC - SK34-7-F
Order DIODE SCHOTTKY SMD 40V 3A SMC-SK34-7-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SK34-FDICT-ND.
DIODE SCHOTTKY 40V 200MW SOT-323 - SDMG0340LS-7-F
Order DIODE SCHOTTKY 40V 200MW SOT-323-SDMG0340LS-7-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SDMG0340LS-FDICT-ND.
DIODE SCHOTTKY ARRAY 40V SOT363 - BAS40DW-04-7-F
Order DIODE SCHOTTKY ARRAY 40V SOT363-BAS40DW-04-7-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAS40DW-04-FDITR-ND.
DIODE SCHOTTKY 40V 400MW SOD-123 - SD103AW-13-F
Order DIODE SCHOTTKY 40V 400MW SOD-123-SD103AW-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD103AW-FDICT-ND.
DIODE ZENER 500MW 17V SOD-123 - DDZ9704-7
Order DIODE ZENER 500MW 17V SOD-123-DDZ9704-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ9704DITR-ND.
DATA BOOK VISHAY/DIODES INC. - DATABK498
Order DATA BOOK VISHAY/DIODES INC.-DATABK498 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 9302B-ND.
DIODE SCHOTTKY ARRAY 30V SOT-363 - BAT54TW-TP
Order DIODE SCHOTTKY ARRAY 30V SOT-363-BAT54TW-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number BAT54TW-TPTR-ND.