TVS UNI 225W 13V PWRDI 123 SMD - DFLT13A-7

Digi-Key Part Number DFLT13ADITR-ND
Price Break
3000
6000
12000
27000
51000
102000
Unit Price
0.1386
0.13167
0.1287
0.12375
0.12177
0.1188
Extended Price
415.80
790.02
1544.40
3341.25
6210.27
12117.60
Manufacturer Part NumberDFLT13A-7
Product DescriptionTVS UNI 225W 13V PWRDI 123 SMD
Quantity Available 27000
All prices are in GBP

TVS UNI 225W 13V PWRDI 123 SMD - DFLT13A-7 Details
Technical/Catalog InformationDFLT13A-7
VendorDiodes Inc
CategoryOver Voltage, Current, Temperature Devices
Package / CasePowerDIâ„¢ 123
PackagingTape & Reel (TR)
PolarizationUnidirectional
Power (Watts)225W
Voltage - Reverse Standoff (Typ)13V
Voltage - Breakdown14.4V
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names DFLT13A 7
DFLT13A7
DFLT13ADITR ND
DFLT13ADITRND
DFLT13ADITR

Purchase TVS UNI 225W 13V PWRDI 123 SMD - DFLT13A-7
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TVS UNI 225W 13V PWRDI 123 SMD - DFLT13A-7
TVS UNI 225W 13V PWRDI 123 SMD - DFLT13A-7

TVS UNI 225W 13V PWRDI 123 SMD - DFLT13A-7 (DFLT13ADITR-ND)

Related parts :
TVS UNI 225W 13V PWRDI 123 SMD - DFLT13A-7
 Order TVS UNI 225W 13V PWRDI 123 SMD-DFLT13A-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLT13ADITR-ND.
TVS UNI 225W 13V PWRDI 123 SMD - DFLT13A-7
 Order TVS UNI 225W 13V PWRDI 123 SMD-DFLT13A-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLT13ADICT-ND.
TVS UNI 225W 5V PWRDI 123 SMD - DFLT5V0A-7
 Order TVS UNI 225W 5V PWRDI 123 SMD-DFLT5V0A-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLT5V0ADITR-ND.
TVS UNI 225W 6V PWRDI 123 SMD - DFLT6V0A-7
 Order TVS UNI 225W 6V PWRDI 123 SMD-DFLT6V0A-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLT6V0ADITR-ND.
TVS UNI 225W 6.5V PWRDI 123 SMD - DFLT6V5A-7
 Order TVS UNI 225W 6.5V PWRDI 123 SMD-DFLT6V5A-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLT6V5ADITR-ND.
TVS UNI 225W 7.5V PWRDI 123 SMD - DFLT7V5A-7
 Order TVS UNI 225W 7.5V PWRDI 123 SMD-DFLT7V5A-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLT7V5ADITR-ND.
TVS UNI 225W 8V PWRDI 123 SMD - DFLT8V0A-7
 Order TVS UNI 225W 8V PWRDI 123 SMD-DFLT8V0A-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLT8V0ADITR-ND.
TVS UNI 225W 10V PWRDI 123 SMD - DFLT10A-7
 Order TVS UNI 225W 10V PWRDI 123 SMD-DFLT10A-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLT10ADITR-ND.
TVS UNI 225W 11V PWRDI 123 SMD - DFLT11A-7
 Order TVS UNI 225W 11V PWRDI 123 SMD-DFLT11A-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLT11ADITR-ND.
TVS UNI 225W 12V PWRDI 123 SMD - DFLT12A-7
 Order TVS UNI 225W 12V PWRDI 123 SMD-DFLT12A-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLT12ADITR-ND.
TVS UNI 225W 15V PWRDI 123 SMD - DFLT15A-7
 Order TVS UNI 225W 15V PWRDI 123 SMD-DFLT15A-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLT15ADITR-ND.
TVS UNI 225W 18V PWRDI 123 SMD - DFLT18A-7
 Order TVS UNI 225W 18V PWRDI 123 SMD-DFLT18A-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLT18ADITR-ND.
TVS UNI 225W 24V PWRDI 123 SMD - DFLT24A-7
 Order TVS UNI 225W 24V PWRDI 123 SMD-DFLT24A-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLT24ADITR-ND.
TVS UNI 225W 27V PWRDI 123 SMD - DFLT27A-7
 Order TVS UNI 225W 27V PWRDI 123 SMD-DFLT27A-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLT27ADITR-ND.
TVS UNI 225W 40V PWRDI 123 SMD - DFLT40A-7
 Order TVS UNI 225W 40V PWRDI 123 SMD-DFLT40A-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLT40ADITR-ND.